Custom Meta Tags

Hero Banner

Molex

AirBorn R-Series 1.905mm - Main Title

AirBorn R-Series 1.905mm

AirBorn R-Series 1.905mm - Mixed Media

Molex’s rugged R Series connectors are a proven, field-tested technology known for their consistent performance in mission-critical applications. The R Series provides the broadest selection of termination, configuration, mounting, and hardware options available today. Featuring a durable and dependable contact design, these connectors deliver reliable performance every time, especially in harsh environments.

Multi-Application Connectors
R Series connectors offer a versatile range of high-density, high-reliability options tailored for demanding, mission-critical designs. They are ideal for use in avionics, space exploration, GPS systems, deep-sea exploration, and more. Available configurations include I/O, connector saver, SMT, as well as straight and right-angle board-mount models.

Flight Heritage
R Series interconnects are a proven flight heritage technology, serving as essential components in numerous defense and commercial satellite platforms, as well as manned spaceflight systems.

The R-series are surface mount (SMT) and high-density, highlighting stack-ability and ease of repair.

R Series - Video - Static HTML

Static HTML_1


Features

  • 0.075" (1.905mm) contact spacing
  • 2, 3, 4 & 6 row options
  • 10-604 contacts
  • 4 reliable points-of-contact
  • Field-proven, flight-heritage technology used in the Space Shuttles & Mars Rovers
  • Straight, right-angle, card-edge, I/O & connector saver models
  • Plastic body
  • MIL-DTL-55302 qualification

Applications

  • R-Series connectors offer a diverse range of high-density, high-reliability connector options for use in tough, mission-critical designs. Ideal for avionics, space exploration, GPS, deep-sea exploration applications and more. Available in I/O, connector saver, SMT, straight and right-angle board-mount models.

Molex Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an Expert

Have a question? Our regional technical specialists are on hand to help.

AirBorn R-Series - Resources - Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE