| Image | Product |
|---|---|
|
Diptronics MLG series
Tact switch illuminated Features Horizontal operationVarious LED colors8mm x 9.45mm x 17.1mm Applications ServersNetworking equipmentIndustrial control systemsCommunication cabinets |
|
SCHURTER USE 2410 series surface mount fuse
Innovative melting wire fuse without internal solder joint, lead-free, and tested according to internal AEC-Q200 qualification. The fuse is sealed against potting compounds. Applications Battery driven applications Lighting Ballast LED driversMe |
|
Yageo Nexensos Pb-Free wired PT-RTD M422 temperature sensors
The Yageo Nexensos Pb-free M-series continues to grow with the introduction of the M422 Pb-free, combining proven platinum RTD technology with a fully lead-free design. Developed for demanding applications, the sensor delivers excellent long-term st |
|
Bel MM36 series AC-DC power supply
The SMM36 series is a family of 36 W medical wall plug-in AC-DC power supplies certified to the medical 60601-1 safety standard. Available with no blade fitted or with interchangeable AC blades for North America, Europe, and the United Kingdom, the s |
|
Harwin pogo pins series
Pogo pins are a spring-loaded contact constructed of several components - an internal spring, with plunger, and an outer body. They are designed to give a single contact surface-to-surface connection, maintained by the spring force. These connectors |
|
Harwin USB type-C connectors
The USB type-C range covers USB4®, USB 3.2 Gen 2 and USB 2.0 type-C™, with six female receptacles and one male plug. All parts are supplied on tape and reel for surface-mount or hybrid-solder assembly and share the standard type-C current allocation. |
|
Molex OTS Pico-EZMate 1.0 plus cable assemblies
1.00mm-Pitch Pico-EZMate 1.0 plus cable assemblies deliver up to 2.8A and support up to 50V, combining high-power performance with a compact, space-saving design and the added convenience of off-the-shelf availability. |
|
Molex magnetic jacks
Magnetic jacks from Molex are advanced modular jacks with integrated magnetics that filter common mode noise to provide signal integrity, protect PHY chips, provide DC isolation and offer low-mode conversion. With increasing demand for higher data sp |
|
Diptronics ESL series
Detector vertical type Features Water-proof type IP67Two-pole fast-switching circuit300000 life cycles Applications AutomotiveEnergy and industrialHVAC |
|
TE Connectivity Phantom Titan antenna
L001421-01 - wastewater and extreme environment 4G/5G cellular & NTN antenna TE Connectivity's Phantom Titan antenna series has been designed with wastewater and ground level caustic, flood and moisture prone environments in mind. These IP68 rated |
|
TE Connectivity LoRa adhesive mini puck antenna
868-915 MHz ISM mini puck antenna TE Connectivity's L001415-01 is a low-profile antenna operating in the 868MHz to 915MHz ISM, LoRa, LPWAN frequency bands. The antenna has an integrated side-entry 1m (3 feet) RG174 cable with SMA male connector and |
|
TE Connectivity 3-Port candy bar multi-port IoT combination antenna
L000631-01 - Multi-Port IoT Combination Antenna TE Connectivity's L000631-01 antenna offers 4G/5G cellular and GNSS coverage in an extremely compact form factor. Supplied with 1 meter integrated cables and ‘peel-and-stick’ adhesive backing for eas |
|
Bel HDP750 series open frame AC-DC power supply
The HDP750 series is a family of open-frame AC-DC power supply. Outputting 750W power, these modules feature a universal 90VAC to 264VAC input voltage range and a wide operating temperature range of -20°C to +70°C, making them ideal for a wide range |
|
Bel MDP750 series open frame AC-DC power supply
The MDP750 series is a family of open frame AC-DC power supply. Outputting 750W power, these modules feature a universal 90VAC to 264VAC input voltage range and a wide operating temperature range of -20°C to +70°C, making them ideal for a wide range |
|
TE Connectivity AMPSEAL 16P On-Board Diagnostics (OBD) connectors
TE Connectivity continue to drive innovation in sealed, high-performance connectors for industrial and commercial vehicles. AMPSEAL connectors are engineered to provide secure, easy-to-use, and reliable cable-to-board connections in harsh environment |
|
TE Connectivity NTN SatCom (D2D) antennas
TE Connectivity's NTN SatCom family offers a wide range of antennas for dual-mode Terrestrial Network (TN) and NonTerrestrial Network (NTN) communications. With proven performance in L and S-bands for Low Earth Orbit (LEO) Satellite Direct-to-Device |
|
TE Connectivity wall mount 4G/5G antennas
TE Connectivity's L001414-0X antenna offers 4G/5G cellular coverage in an extremely compact form factor. This antenna is ideal for smart utility, metering, industrial/manufacturing type applications in which connected devices benefit from a simple-to |
|
Bel DQD15-U series 15W DC-DC converter
The DQD15-U series is a 15W DC-DC converter offering 1600VDC isolation and single and dual regulated outputs. Housed in a U-frame package, this series carries a temperature range of -40°C to +105°C, making it a reliable option for ITE and industrial |
|
Bel DQD20-U series 20W DC-DC converter
The DQD20-U series is a 20W DC-DC converter offering 1600VDC isolation and single and dual regulated outputs. Housed in a U-frame package, this series carries a temperature range of -40°C to 105°C, making it a reliable option for ITE and industria |
|
YAGEO Pulse LPTNG2400/71DMN series low profile N-Female connector
LPTNG2400/71DMN: 2400-2500 and 4900-7125MHz. Features ISM band radiosDSRCWLAN, WiFi 6E / 7Indoor and outdoor useIP67 ratedIoT, M2M, industrial metering, base stations |
|
Hirose Electric IT18 series low profile BGA mezzanine connector
COM-HPC® standard compatible, ultra high density, low profile, BGA mezzanine connector. Features COM-HPC® standard compatible connector (Version with weld tabs)High speed transmission PCIe Gen5 (32GT/s), Gen6 (64GT/s PAM4), 100Gb Ethernet (4×2 |
|
XP Power HRF15 series DC-HVDC converter
The HRF15 series of 15W precision high voltage DC/DC converters provide fully adjustable output voltages up to 15kV, with built-in short-circuit and overload protection. HRF15’s precise load and line regulation, stability, and low ripple ensure relia |
|
Panasonic Industry EZPV-D series capacitor
Plastic film capacitors metallized polypropylene film capacitor. Features High Safety (with safety function)Long product life, high reliabilityLow loss, low ESRFlame retardant (case and sealing resin)AEC-Q200 compliant (For automotive part No.)R |
|
Aratas G3VM-61KR series MOSFET relay
MOSFET relay in slim SOP 4-pin package that achieves high switching capacity and low ON resistance. Load voltage: 60V60-V relay: Continuous load current of 1AMounting area reduced by 30% compared with conventional SOP packages Applications FA |
|
Aratas G6TA series reed relay
Compact reed relays with SPST and DPST contacts. G6TA-1A(SPST) L: 15.3mm x W: 3.8mm x H:7.0mm G6TA-2A(DPST) L: 15.3mm x W: 3.8mm x H:8.9mmSIP (Single Inline Package) reed relay as an industry-standard productLong electrical life 500000000 ops. at 1VD |
|
SCHURTER SMS series Tactile switch
Designed for dependable performance, these switches offer multiple height configurations to meet diverse application requirements. Premium gold and silver contacts deliver reliable signal transmission, while solder terminals enable straightforward as |
|
SCHURTER PMS series tactile switch
Engineered for reliability and ease of use, these switches feature multiple height configurations to support diverse application needs. Premium gold contacts deliver consistent performance, while solder terminals simplify the assembly process. Crisp |
|
SCHURTER ALO EV fuse
The new SCHURTER ALO series has been specially developed for high-voltage electric vehicle applications and covers voltages up to 1000 VDC and currents up to 900 amps. With a high breaking capacity of up to 50 kA and the option of axial or bottom bol |
|
SCHURTER APO Pyro fuse
Electrification is advancing across all industries – from electric vehicles and charging infrastructure to energy storage, aerospace, and fuel cells. As a result, the demand for reliable protection mechanisms in high-voltage systems is increasing. Wi |
|
SCHURTER EKO high-voltage fuse
The EKO series is engineered for demanding high-voltage environments, offering protection up to 1000 VDC (and 1250 VAC for selected models) and current ratings from 50 to 1100 A. Applications Charging InfrastructureManual Service DisconnectorEne |