Custom Meta Tags

Hero Banner

Molex

AirBorn verSI High Speed 1.27mm - Main Title

AirBorn verSI High Speed (1.27mm)

AirBorn verSI High Speed 1.27mm - Mixed Media

The open-pin connector line is engineered to deliver optimal signal integrity for high-density and/or high-speed differential applications at 100Ω and 85Ω. Molex’s verSI open-pin field product series is specifically designed to meet the demanding requirements of high-speed, high-density signal integrity applications, while maintaining the proven long-term reliability that customers expect.

verSI offers versatile design options, including vertical and right-angle board-mounts, cable I/O, and flex circuit mounting, supporting contact counts ranging from 40 to 500. Additionally, vertical board-mount plugs and matching vertical receptacles enable board-to-board stacking, with board spacing adjustable from 8mm to 25mm.

Open-pin line of connectors produces optimal signal integrity for high density and/or high-speed, 100Ω & 85Ω differential applications

Airborn Versi series Video - Static HTML

Static HTML_1


Features

  • 0.050" x 0.050" (1.27 x 1.27mm) Contact Spacing
  • 10, 40-500 contacts
  • 4 reliable points-of-contact
  • Press-fit, paste-in-hole, plated thru-hole, Surface Mount (SMT), pre-wired jumper cable and flex jumper cable terminations
  • Plastic and rugged metal body options

Molex Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an Expert

Have a question? Our regional technical specialists are on hand to help.

AirBorn verSI High Speed - Resources - Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE