Custom Meta Tags

Hero Banner

Molex

AirBorn W-Series 2.54mm - Main Title

AirBorn W-Series 2.54mm

AirBorn W-Series - Mixed Media

W Series connectors are MIL-DTL-55302 certified and widely trusted across numerous Military, Defense, and Industrial applications. When the success of your design is critical—potentially a matter of life or death—you can rely on the robust W Series connectors to deliver reliable performance consistently, even under the most extreme conditions.

Flight Heritage
W Series connectors are a proven flight heritage technology, serving as essential components in prestigious programs such as the Space Shuttle and Mars Rover missions.

Military Specification MIL-DTL-55302
Molex’s W Series connectors meet or surpass the rigorous MIL-DTL-55302 performance standards. Designed for mission-critical and rugged applications, these connectors come in a variety of configurations. To find the right part for your specific needs, please consult our Military Part Cross Reference.

Our flagship connector, the W-series maintains .100” spacing used in countless applications.

W Series - Video - Static HTML

Static HTML_1

Features

  • 0.100" (2.54mm) contact spacing
  • 1, 2, 3, 4 & miscellaneous row options
  • 3-208 contacts
  • Field proven, flight-heritage technology used in the Space Shuttles, Mars Rovers and the GOES-16 & Milstar Satellites
  • 3 reliable points-of-contact
  • Straight, right-angle, card-edge, I/O & connector saver
  • Plastic body
  • MIL-DTL-55302 qualification

Applications

  • Military
  • Defense
  • Industrial

Molex Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an Expert

Have a question? Our regional technical specialists are on hand to help.

AirBorn W-Series 2.54mm - Resources - Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE