Custom Meta Tags

Hero Banner

Panasonic Industry PAN1740A Series

Main Title

Panasonic Industry PAN1740A Bluetooth® 5.0 module

Mixed Media

The PAN170A is the optimised version and the successor of the PAN1740 Bluetooth® module, offering a quicker boot time and supporting up to eight connections to allow greater flexibility to create more advanced applications. It can be used as a standalone application processor or as a data pump in hosted systems. Next to all Bluetooth® 5.0 core features it also supports high duty cycle and efficient non-connectable advertising. The device is optimised for Remote Control Units (RCU) requiring support for voice commands and motion/gesture recognition. The PAN1740A offers a very small form factor of 9mm x 9.5mm x 1.8mm. The module is designed to connect small applications to each other or your Smartphone.

Avnet Abacus and Panasonic work closely to provide you with the highest level of engineering support for your design. Request a Bluetooth 5.0 module evaluation kit  to start testing with your smart edge applications*
 

REQUEST AN EVALUATION KIT

*Subject to availability and project evaluation

The new PAN170A is the optimised version and the successor of the PAN1740 Bluetooth® module, offering a quicker boot time.

Static HTML_2

Features/Applications

Table

Features
  • RF category
    • Bluetooth® 5.0
  • Software and drivers
    • SDK by dialog
  • Integrated circuit
    • DA14585
  • Size [mm]
    • 9mm x 9.5mm x 1.8mm
  • Tx power (max.) [dBm]
    • +0dBm
  • Power supply [V]
    • 2.2V to 3.3V
  • Current  consumption
    • Tx: 4.9mA @0dBm
    • Rx: 4.9mA
  • Microcontrollers and memory
    • ARM® Cortex® -M0 96kB SRAM, 64kB OTP
  • Rx sensitivity [dBm]
    • -93dbm @ 1Mb/s

Panasonic Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an Expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE