| Image | Product |
|---|---|
|
PCB terminal blocks
PCB terminal blocks enable the easy and safe transmission of signals, data, and power to the PCB. They are suitable for a variety of applications in numerous industries, markets, and for Industry 4.0 applications. Our COMBICON range for the XS to XXL |
|
Board-to-board connectors
With the board-to-board connectors of the FINEPITCH product range, Phoenix Contact provides shielded and unshielded solutions for signal and data transmission. This allows you to implement individual PCB orientations in all dimensions with different |
|
PwrBlade+® connector
PwrBlade® delivers up to 58A percontact and 192A per linerar inch, with low power loss and excellent thermal performance. Its compact and vented housing, optimized compact design and modular configuration make it ideal for 1U/2U severes storage enclo |
|
Amphenol CS Minitek® 12VHPWR connector system
Amphenol CS introduces the Gen 5, Minitek® 12VHPWR connector system. This new introduction CEM 5.0 PCI Express® 12V-2x6 auxiliary power connector and cable assembly support the 600W GPU cards. The 12V-2x6 auxiliary power connector is not designed to |
|
Amphenol CS SFF-TA-1037 PMM series connector
Amphenol CS’s hyper cool edge connectors (SFF-TA-1037 PMM connector) support the pluggable multi-purpose module (SFF-TA-1034) with high-speed, sideband, and power. Hyper cool edge connectors (SFF-TA-1037 PMM connector) 0.6mm pitch connector with hig |
|
EnergyKlip™ connectors
EnergyKlip™ series offers high-performace power connector for energy storage systems. The EK360 offers up to 350A power contact, feature and builtin IP67 seal and supports flex-flat cable configuration, ideal for rugged, high power ESS designs. The E |
|
Amphenol CS DensiMate 1.25mm double row
Ideal for miniature applications, the DensiMate™ connector system provides highly reliable performance, which meets industrial automation and IT/datacom challenges. With wire gauge range from 30AWG-26AWG, these connectors are available in double row |
|
Amphenol CS DDR5/LPDDR5 CAMM2 connector
The DDR5/LPDDR5 CAMM2 connector follows JEDEC standards with 644 pins/666 pins, has a pitch of 1.00mm x 1.38mm, and a connector height of 1.0mm. It provides dual channel memory which could support higher bandwidth and can catch up all DDR5 capacities |
|
Amphenol CS Minitek® 1.27mm pitch IDC cable assemblies
Minitek127 cable-to-board series are 1.27mm pitch insulation-displacement connector, position ranges from 6 to 100 positions. Family comprehensive offer includes straight and right angle, surface mount and through mount, eject and w/o eject headers i |
|
Amphenol CS SFP-DD series
Amphenol’s SFP-DD cable assemblies are designed to support applications for Ethernet. The Amphenol SFP-DD products offer an ultra-high-performance, cost-effective solution for 100G aggregate speed applications in switches, routers, data storage array |
|
Amphenol CS USB type-C to C cable assembly for AR glasses
Amphenol’s FCI basics offers a USB type-C to type-C cable assembly designed for AR glasses applications. Featuring a lightweight, ultra-thin construction with an outer diameter of only 2.6 mm, the cable integrates dedicated shielded high-speed differ |
|
ALPS ALPINE SPVQF10201 series switches
Detector switchWater proofSMTH = 4,.5mm Features Top push detector switchLong operation lifeWaterproofDust proofExtended temp rating Applications AutomotiveHarsh environmentIndustrial |
|
ALPS ALPINE HSCDTD015A series sensor
HSCDTD015A is a 3-axis terrestrial magnetism sensor with digital output. A high sensitivity magnetic sensor that detects the terrestrial magnetism. It provides with the drive circuit, the signal processing circuit and the serial interface. Features |
|
ALPS ALPINE SKTABEE010 series switches
Tact switch2.6mm x 1.6mmSMTWater proof and dust proof H = 0.55mmOperating life: 500K Features Tact switchSurface mountWaterproof IP68DustproofLong operation life Applications Hearing aidPortable equipmentIOT |
|
ALPS ALPINE SKRACAE010 series switches
Tact switch6.2mm x 6.2mmSMTDust proofOperating life: 10mill0.6N Features Tact switchSurface mountExtreme long lifeSharp feelingExtended temp ratingDust proof Applications Industrial automationInstrumentationPortable equipment |
|
ALPS ALPINE SKUJAAE010 series switches
Tact switch8.0mm x 8.0mmSMTDouble action3.8N and 6.4N Features Dual action tact switch8mm x 8mmSharp feelingSurface mount Applications InstrumentationPortable equipment |
|
ALPS ALPINE SKSNLPE010 series switches
Tact switch6.2mm x 3.0mmSide pushSMT1.6NOperating life: 1mill Features Side pushLong operating lifeSharp feelingExtended temp rangeSpace saving Applications IOTPortable equipment |
|
ALPS ALPINE SKRABNE010 series switches
Tact switch6.2mm x 6.2mmSMTWater proof and dust proofOperating life: 5mill Features Top pushVery long operating lifeSharp feelingExtended temp rangeIP67 rated Applications Harsh environmentIndustrial applications |
|
Samtec MINI MATE® & POWER MATE®
Rugged high power connectors designed to meet high current applications, and micro rugged interconnects for high-reliability, high-retention and high cycle life. At Samtec, High power connectors and rugged connector interconnects up to 60 A, availab |
|
Samtec High-speed Edge Card Systems
Samtec provides a comprehensive line of high-speed edge card connectors with a choice of 0.60 mm, 0.80 mm, and 1.00 mm pitches, engineered to support demanding applications and high-performance protocols such as PCIe® 6.0 and SFF-TA-1002 specificatio |
|
KYOCERA AVX Differential Clock Oscillator
KYOCERA AVX differential oscillators come in package sizes from 2016 to 3225, supporting high frequencies with LV-PECL, LVDS, and HCSL outputs. They deliver excellent signal quality and stability for a wide range of applications. |
|
KYOCERA AVX Small Crystal Unit
KYOCERA AVX provides an extensive variety of crystal units from conventional 3225 and 1008 sizes to the world’s smallest size with high precision and wide temperature range. Features Wide size varieties from 3.2mm x2.5mm t |
|
KYOCERA AVX cost-competitive 32kHz tuning fork crystal ST3215FB series
KYOCERA AVX is offering cost competitiveness on high runner 3215 case size. Features High runner 3.2x1.5mm case size for cost competitivenessCeramic packageIC-Crystal matching service locally available in Europe App |
|
CUI INC VGSM-280B AC/DC power supply
The VGSM-280B series is a medical AC/DC power supply in a compact metal case. This internal AC/DC power supply is 60601 certified and features 5V standby and 12V fan outputs, this rugged unit is ideal for medical applications. Features 200W with |
|
CUI INC VOFM-280B AC/DC power supply
The VOFM-280B series is a medical grade open-frame AC/DC power supply housed in a 3" x 5" chassis-mount package. These models feature a universal input voltage range, a wide operating temperature, and 200W with natural convection, 280W with forced ai |
|
XP Power PBT02 series converters
The PBT02 series of single and dual output 2W DC/DC converters are an ideal solution for isolating voltage rails in a distributed power supply architecture such as analog, digital, data and relay circuits. The PBT02 offers high efficiency, short cir |
|
XP Power BCT40T series 40W
The BCT40T series of PCB mount DC/DC converters deliver an output power of 40W in a compact 25.4mm x 25.4mm (1” x 1”) metal package and offer regulated single outputs from 3.3V to 24VDC and dual outputs at ±12V and ±15VDC. The single output models su |
|
XP Power SFT03C-T series converters
The SFT03C/T series of single and dual output 3W DC/DC converters are an ideal solution for isolating voltage rails in a distributed power supply architecture such as analog, digital, data and relay circuits. The SFT03C/T offers high efficiency, ITE |
|
XP Power SCT01F series converters
The SCT01F series of 1W DC/DC converters are an ideal solution for isolating voltage rails in a distributed power supply architecture such as analog, digital, data and relay circuits. The SCT01F offers high efficiency, ITE safety approvals, short ci |
|
XP Power HDA1500 series AC/DC power supplies
The HDA1500 series of programmable, scalable AC/DC power supplies deliver 1.5kW of power in a high efficiency, high power density chassis mount package. HDA1500 offers users exceptional output voltage and output current programming (from 0% to 105%) |