Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
Bourns new multilayer power chip iInductors
Bourns is releasing the new CVH160808H series multilayer power chip inductors. These new inductors feature an advanced multilayer technology to achieve a low profile while offering sufficient current capability for power applications. The CVH160808H
YAGEO Group PMT6709NL gate drive transformers
YAGEO's PMT6709NL isolation transformer is engineered for high-performance SiC and GaN MOSFET gate drive applications. Designed with reinforced insulation and optimized low interwinding capacitance, it delivers reliable galvanic isolation while minim
Molex Pico-EZmate connectors
Pico-EZmate connectors are ideal for tight spaces. The Plus version boosts current capacity and temperature tolerance, and the HC version is tailored for high-current use.   Features Vertical mating enables fast, foolproof connection with no risk
Molex Quad-Row connectors
Quad Row board to board connectors deliver exceptional space savings through a staggered layout, enabling compact designs for space constrained applications. They provide secure, easy mating and reliable high power performance, helping manufacturers
Molex Premo-Flex Flat Flexible Cables (FFC/FPCs)
Premo-Flex FFC/FPCs deliver durable and flexible interconnect solutions that help optimize PCB space, reduce component costs, and ensure reliable board-to-board connections. With a wide range of standard and custom options, including high-speed LVDS
TE Connectivity KILOVAC EV210 series contactor
Smaller size, higher performance500+ AMPS, 1500VDC TE Connectivity (TE)’s EV210 series high-voltage DC contactor is designed for control in new energy applications. The EV210 product line is an innovative and reliable solution for EV charging stati
TE Connectivity heavy duty sealed connector series
Sealed performance - IP-rated sealing for protection against dust and water ingressFlexible mounting options - Available in vertical and right-angle configurations to fit various design needs TE Connectivity (TE)’s newest offering from our heavy du
TE Connectivity surface mount temperature sensors
TE Connectivity (TE) sensors offer a wide temperature range of -170°C to +160°C, ensuring durability, accuracy, and consistency across diverse conditionsWith solutions for both traditional and NewSpace (LEO) satellite markets, TE provides reliable te
TE Connectivity double slot SIAMEZE terminal
Streamlined wiring solutionSpace savingIDC technology TE Connectivity (TE)’s latest double slot SIAMEZE terminal is designed to simplify complex wiring challenges for valve manufacturers operating in space-constrained environments. This advanced te
TE Connectivity cellular tab mount antenna family
High efficiency and low profileSmall ground plane requirement 91mm or 100mm depending on antenna modelEvaluation boards available for all antenna models TE Connectivity (TE) the cellular tab mount antenna range offers a package of extremely versati
Bourns SRF3225TAP series automotive grade common mode chip inductors
Bourns is releasing the new automotive grade SRF3225TAP series common mode chip inductors. These automotive grade common mode chip inductors offer a compact size and shielded construction for low radiation. They support high current ratings up to 2A
TE Connectivity NanoRF connector module for VITA VNX+ standard
Small form factorHigher density TE Connectivity (TE)’s latest NanoRF connector modules for VNX+ designed per the VITA 90.7 draft standard offers advanced performance in many demanding aerospace and defense applications by providing high speed and d
TE Connectivity ICT AMPSEAL robust headers
Enhanced durability with M3 metal bushings on the headerMaintains secure and reliable connections under harsh environment conditions TE Connectivity (TE) AMPSEAL robust headers provide reliable performance, ease-of-use and superior environmental se
TE Connectivity SCHRACK slimline PCB relay SNRII
Compact design supports panel integration and smaller enclosures1 pole 6A, 1 form C (CO) up to 105°CLower PCF - more eco-friendly than SNR TE Connectivity (TE)’s SNRII slim PCB relay is a compact 5mm-wide solution designed for PCB mounting, availab
TE Connectivity HALVONEX connectors
High current capacity: Supports substantial power delivery for high-load applicationsLow Voltage solution: These connectors are designed to manage low voltage applications while addressing high power needs TE Connectivity (TE)`s HALVONEX connectors
TE Connectivity MATE-AX miniaturized coaxial connectors
Providing advanced data transmission performance, supporting up to 9GHz for transportation applicationsSupports up to 75% PCB footprint reduction that allows for additional space in the installation area compared to standard FAKRA solutions TE Conn
RRC Power Solutions RRC-SMB-4BC series
4-bay standard battery charger for smart batteries.   Features 100W four‑bay chargerPrioritized charging capability allowing faster charging of one selected bay via push‑button controlCompatible with standard battery form factors RRC203x, RRC204x
Bourns SRF1206A series automotive grade high current common mode choke
Bourns introduces the expansion of the AEC-Q200 Compliant, automotive grade SRF1206A series high current common mode chokes. These chokes offer high impedance over a broad frequency range to suppress Electromagnetic Interference (EMI) either coming i
KYOCERA AVX DSCC 25007 Mini BME stacked ceramic capacitors
The MB Stack (MBS) range uses KYOCERA AVX’s high volumetric efficient and ultra reliable BME X7R 2220 capacitors that can be finished in either a J, L or Paddle (single foot) type lead frame from its Mil Prf 32535 qualified production plant. The MBS
Bourns SDE0403AT series automotive grade SMD power inductors
Bourns is releasing the new automotive grade SDE0403AT series SMD Power Inductors, designed to meet today’s high current density and high temperature requirements for various electronic applications. These new inductors with a drum ferrite structure
Vishay MKP1848E series high temperature DC-Link film capacitor
Deliver high temperature performance and humidity robustness for harsh environments. Designed for the harsh conditions of automotive, energy and industrial applications, our new AEC-Q200 qualified DC-Link metallized polypropylene film capacitor offe
Bourns SE series thermal cutoff overtemperature protection devices
Bourns is pleased to introduce its new SE series of resettable miniature Thermal Cutoff (TCO) devices. The SE series is currently the industry’s smallest 54V SMD breaker, with a footprint size of 4.7mm x 2.8mm. The height is only 1.23mm. The new SE
Molex Squba sealed cavity plugs
Squba 1.80mm- and 3.60mm-pitchsealed wire-to-wire connector systems are UL approved, IP68 rated and carry up to 14A of current to deliver reliable power in a wide range of space-constrained applications. The Squba connector system offers great design
Molex Squba sealed cavity plugs
Squba 1.80mm- and 3.60mm-pitchsealed wire-to-wire connector systems are UL approved, IP68 rated and carry up to 14A of current to deliver reliable power in a wide range of space-constrained applications. The Squba connector system offers great design
Bel Power Solutions PXO78C-500-M series DC-DC converter
The PXO78C-500-M series is an ultra-thin, open-frame non-isolated DC/DC converter series that has been designed to offer a high performance alternative to linear regulators. Housed in a compact SMT package, this series features high efficiency and a
KYOCERA AVX 9155-900 series 2.5mm-pitch vertical-mate connector
KYOCERA AVX has been manufacturing battery connectors for over 25 years and offers the widest standard range. The 2.5mm pitch, vertical mate 9155-900 series is the latest edition of battery connectors KYOCERA AVX is introducing to the market that cou
KYOCERA AVX Hermaphroditic 9288-000 series WTW & WTB connector
KYOCERA AVX is expanding its product offering with the 9288-000 series of Hermaphroditic connectors. This two-piece wire-to-wire and wire-to-board solution utilizes our proven Poke-Home technology for easy wire installation in the field. Wire-to-wire
CTS 620 series HCMOS clock oscillator
CTS model 620 is a low cost, ultra-low voltage clock oscillator supporting HCMOS output. Employing the latest IC technology, M620 has excellent stability and low phase jitter performance. It is also a very compact frequency control solution, coming i
KYOCERA AVX low ESL compact high-capacity capacitor
KYOCERA has developed a low ESL compact high-capacity capacitor that reduces ESL by 88% at 1GHz compared to a 2-terminal product of the same size. Features Follows the accelerating trend of downsizing - ultra-small size: 1.0mm x 0.5mm (EIA 0402)Ach
KYOCERA AVX 550/560 series ultra-broadband capacitors UBC
KYOCERA AVX new ultra-broadband capacitor is manufactured with highest quality materials to provide reliable and repeatable ultra-broadband performance from 7kHz through 110GHz+. It exhibits ultra-low insertion loss, flat frequency response and excel
Results Per Page: