| Image | Product |
|---|---|
|
Bourns CW105550A and CW161009A AEC-Q200 compliant chip inductors
Bourns Inductive Components Product Line is introducing the CW105550A and CW161009A Chip Inductor Series. The inductor is wound on a ceramic core which provides stable electrical characteristics over a wide range of temperatures and frequencies. Both |
|
Bourns SF-2923HC-C & SF-2923UC-C high current & ultra-high current SMD
Bourns is pleased to announce the introduction of two new families of high current and ultra-high current SinglFuse™ SMD Fuses to complement its already successful line of SinglFuse™ SMD Fuse products. The new Model SF-2923HC-C and Model SF-2923UC-C |
|
Bourns CDSOD323-T05S-Q series AEC-Q101 compliant TVS diode products
Bourns is pleased to announce that the existing Model CDSOD323-T05S TVS Diode is now AEC-Q101 compliant as Model CDSOD323-T05S-Q. This TVS diode is well suited for voltage transient and ESD protection in data lines and DC power supplies. This AEC-Q10 |
|
Murata Power Solutions MYSGK and MYMGK MonoBlock POL DC-DC converters
Murata Manufacturing Co., Ltd. has enhanced its lineup of MonoBlock type POL series low-noise DC-DC converters with high power density for FPGA, ASIC, and MCU. In addition to previously released 6A and 20A products, Murata is now introducing five ne |
|
Bourns PWR221T-50 series high power resistors
Bourns is pleased to announce the introduction of the new Model PWR221T-50 Series High Power Thick Film Resistors. This series is available in a compact TO-220 package utilizing thick film on ceramic technology which provides the advantage of low ind |
|
Delta PMT2 series of panel mount power supply in low profile design
PMT2 series, designed based on a low profile of < 30mm, is the latest series of panel mount power supply from Delta Electronics. This series is currently available in 50W, 100W and 150W output power with 12V and 24V output voltage. They offer a wide |
|
Delta CliQ VA series of DIN rail power supply
Delta Electronics introduces the CliQ VA series of DIN rail power supply with integrated LCD display. The CliQ VA series display module offers three key functionalities. Display Mode will scroll through values such as output voltage, output current, |
|
Aimtec AMEOF5-BJZ ultra-wide 90-528VAC input voltage range converter
Aimtec is pleased to announce the release of the newest member of its Ultra-wide input voltage range 90-528VAC products. The AMEOF5-BJZ is a 5W compact open frame AC/DC converter that complements the current 90-528 VAC ultra-wide input voltage range |
|
Aimtec AMSRB1-78JZ, AMSRL1-78JZ and AMSRL-78JZ switching regulators
Aimtec switching regulators have always appealed to customers thanks to their compact size, high efficiency and cost effectiveness. Today, Aimtec is proud to introduce three new series of switching regulators, the AMSRB1-78JZ, the AMSRL1-78JZ and the |
|
Aimtec AM3A-Z series 3-Watt SIP6 single & dual output DC-DC converter
Aimtec is pleased to introduce its first ever 3-Watt single and dual output DC/DC converter in a compact SIP6 package. With a 4:1 ultra-wide input range, from 4.5-75VDC, the AM3A-Z comes with 1600VDC isolation and a regulated output. This is the smal |
|
Aimtec AME60-VZ series 60W AC-DC converter
The new AME60-VZ is a brand-new AC/DC converter that offers much greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. Due to these improvements, we are proud to offer |
|
Molex 208482 series 2.4, 5GHz MIMO 2x2 flexible antenna
Designed for fast and easy integration into wireless devices at minimal implementation cost, side and center-fed cable Flexible Antenna enable high-performance RF transmission for the most demanding Wi-Fi applications. Features Double sided TESA |
|
Molex 68768 and 68789 series USB cable assemblies
High-performance fully shielded USB cables supporting up to 5 Gbps speed and offering superior reliability and durability, making them ideal for a variety of markets and applications. Features Up to 5 Gbps data speed Ideal for high-speed netwo |
|
Molex 68767 series HDMI cable assemblies
High-performance fully shielded HDMI cables offering superior reliability, durability and 4K display resolution, making them ideal for a variety of markets and applications. Features Supports 4K resolution display Delivers high-quality displayF |
|
Molex 68783 series DisplayPort cables
High-performance fully shielded DisplayPort cables offering superior reliability, durability and 4K display resolution, making them ideal for a variety of markets and applications Features 10,000 mating cycles Delivers high durabilityUp to 32. |
|
Bourns PTVS10-086C-M series high power TVS (PTVS) diodes
Bourns is pleased to announce the release of a 10 kA, 86 V bidirectional high current Power TVS Diode, extending the existing range of its PTVS series. This model was designed for use in DC bus clamping applications. The Bourns® Model PTVS10 series |
|
Bourns SF-3812TM-T series Telefuse™ telecom protectors
Bourns is pleased to announce the introduction of a new family of Telefuse™ Telecom Protectors to the SinglFuse SMD Fuse product line to complement its already successful line of SinglFuse™ SMD Fuse products. The new SF-3812TM-T model family will ser |
|
Bourns 2011 series gas discharge tube (GDT) surge arrestor
Bourns is pleased to announce the release of the Model 2011 Series Gas Discharge Tube (GDT) Surge Arrestor with FLAT® technology. Bourns sets a new industry standard by offering a 2-electrode in an innovative flat-package design. Bourns’ FLAT® techno |
|
PUI Audio copperhead series speakers
PUI Audio is pleased to announce our new Copperhead Series Speakers. More than ever before, high quality audio is becoming the determining factor when distinguishing between products and driving sales. When the sound quality of your product is on t |
|
Bourns TBU-DF series dual channel TBU® high-speed protectors
Bourns is pleased to announce the release of the bidirectional, dual channel Model TBU-DF Series TBU® High-Speed Protectors (HSPs) for use in data line protection applications. The Bourns® TBU-DF models are precise and fast switching TBU® protectors |
|
Bourns BPS110, BPS120, BPS130 and BPS230 series environmental sensors
Bourns Sensors & Controls Product Line is introducing a new line of environmental sensors based on Microelectromechanical Systems (MEMS) technology. The initial products offered in the Bourns® Precision Sensor (BPS) line are three pressure sensor mod |
|
Amphenol CS waterproof USB type C
Waterproof USB type C Connectors are expected to be widely used as a next-generation interface. They support a variety of protocols such as USB 2.0, USB 3.1 Gen 1, Gen 2 and meet SuperSpeed communication 10Gb/s, 5A and 20V power supply. The usability |
|
Kyocera AVX MV series line metal insulator metal (MIM) capacitors
Kyocera AVX Thin Film Technologies is pleased to introduce a novel MIM (Metal-Insulator-Metal) capacitor using a transmission line wire bond pad structure with backside ground. The transmission line MIM can be supplied on quartz, alumina, glass and o |
|
Harwin M225 series high performance industrial connector range
The M225 series of connectors is aimed at the industrial market, and is a 2.00mm pitch, high performance industrial connector range from Harwin. Designed to resist industrial levels of vibration and shock, in a practical package suitable for automate |
|
Artesyn LGA50D product series
The LGA50D is a non-isolated DC-DC converter that is designed for cost and space sensitive applications. This non-isolated unit offers two independent and configurable 25amp, 50watt outputs, which can also be combined to a single configurable 50amp |
|
Hirose DF51 compact and high performance wire-to-board connectors
HIROSE introduced the DF51 series of robust Wire-to-Board Connectors for applications requiring more strength and durability. A wide range of applications are suitable such as industrial machinery, medical devices, smart meters, industrial robots, |
|
Kyocera AVX VGAH glass high temperature automotive varistors
Kyocera AVX (Ethertronics) VGAH series high temperature 150°C multi-layer varistors are designed for under-hood and other high temperature automotive or industrial applications. Parts are AEC-Q200 qualified. They offer bi-directional over-voltage p |
|
ALPS ALPINE HGARAN008A series non-contact magnetic angle sensor
Small outline PKG and High-accuracy angle sensing Features Consumer equipment applicableSmall PKG(DFN 1.8 x 1.05 x t0.65mm)Sin and Cos 2phase output from 1chipDetect field angle only, no effect from field strengthSmall thermal drift and wide ope |
|
ALPS ALPINE SKSN series side push type TACT Switch™
Add Operation force 1.57N/ 2.55N variety (Long life type). Features High operation force of 5NMiddle-mount solution to make it low profile of 1.35mm height from PWB surface Applications RKE, Car audio, Navigation, etcMobile devices |
|
ALPS ALPINE SKRP series compact high operating force type TACT Switch™
Add Operation force 1.57N/ 2.55N variety (Long life type). Features Long-life version (10 times as long-life as the current SKRP line-up)Wider stem area helps the users to easily design the own moduleShort stroke with good tactile feel Appl |