Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
Stewart Connector SealJack cable applied IP67 RJ45 to RJ45 couplers
Stewart Connector, a Bel group company, (NASDAQ: BELFA and BELFB) and world-class manufacturer of high-speed connectors used in Data Communication applications announces the addition of IP67 rated RJ45 to RJ45 couplers to the SealJack Cable Applied p
Bel Fuse-Circuit Protection C1T series fuses
Bel Fuse-Circuit Protection announces their latest surface mount slow blow chip fuses, the C1T Series, (6 Amp, 7 Amp and 8 Amp), which feature a high current rating in the small 1206 surface mount package. These fuses provide board level primary and
Cinch Connectivity Trompeter Mini-WECo to BNC cable assemblies
Cinch Connectivity Solutions’ Trompeter brand has expanded it’s product offering to include Mini-WECo to BNC cable assemblies. Modern video distribution and processing systems often rely on the flexibility offered by pathing systems. These systems a
Murata IMG-CB series CO2 sensors
Murata has introduced the IMG-CB Series of very accurate, highly stable CO2 sensors aimed at gas detection applications in the agricultural and building energy management system (BEMS) markets. Murata’s high performance CO2 sensors are based on non-
Murata SCL3300 series high accuracy 3-axis inclinometer
Murata today announced a new 3-axis inclination sensor with a tilt angle output and digital SPI interface. The high performance SCL3300 series of devices will be used in a variety of demanding applications including levelling, tilt sensing, machine c
EPCOS ThermoFuse NT14 and NT20 series varistors from TDK
The EPCOS ThermoFuse™ family of fuse protected varistors with the new compact NT14 and NT20 series has been extended. The new ThermoFuse components feature a footprint that fits into existing circuit board layouts. The NT14 series (disk diameter 14 m
EPCOS B41897x single-ended aluminum electrolytic capacitors from TDK
A new series of EPCOS single-ended aluminum electrolytic capacitors has been developed that features a particularly compact design, a high CV product and high ripple current capability. The capacitors of the B41897* series are available for rated vol
Vishay 230 EDL ENYCAP energy storage capacitors for harsh environments
Vishay Intertechnology, Inc. (NYSE: VSH) today introduced a new series of high voltage ENYCAP™ electrical double-layer energy storage capacitors for energy harvesting and power backup applications in harsh environments. Vishay BCcomponents 230 EDLC-H
Vishay 305VAC X2 automotive grade EMI suppression film capacitors
Vishay Intertechnology introduces the new F339X2 305VAC series of Automotive Grade X2 electromagnetic interference (EMI) suppression film capacitors for standard across the line applications (50 Hz / 60 Hz), which is qualified to both AEC-Q200 (rev.
Harwin Gecko-SL 1.25mm pitch connectors
Gecko-SL contacts are rated to 2.8A individually, 2A for all contacts simultaneously.  Able to withstand 1,000 mating cycles, they are ideal for long life or “fit and forget” applications, in operational temperatures of -65°C to +150°C. Gecko-SL conn
Harwin Datamate ganged 50Ω coax wire-to-board connectors
These lightweight assemblies use high-grade, lightweight RG178 coaxial cable for a flexible, space-saving solution. Specify single-ended or double-ended female assemblies in lengths of 150mm, 300mm or 450mm. All coax cable assemblies are quality assu
Harwin M300 3.00mm pitch power connectors
Specify Harwin’s M300 range of 3.00mm pitch connectors for high reliability and performance in aerospace and defence applications. Board mount connectors, crimp cable connectors and ready-made cable assemblies save space and weight on the PCB while m
Panasonic PAN1326C host-controlled interface Bluetooth RF module
Panasonic Industry Europe is releasing a new Host-Controlled Interface (HCI) Bluetooth RF module offering increased BLE data transfer rates by factor 2,5 than previous Bluetooth low energy solutions. The PAN1326C module is Bluetooth-4.2-compliant and
Panasonic ZS series polymer hybrid electrolytic capacitors
Panasonic Industry Europe is expanding its Conductive Polymer Hybrid Capacitors portfolio for the second time this year with the addition of a sixth series. The new ZS-Series not only expands the capacitance range and doubles ripple current capabilit
Panasonic PAN4620 IEEE 802.15.4 + Bluetooth® low energy 4.2 module
The PAN4620 is Panasonic’s Internet of Things dual mode module comprising NXP’s Kinetis KW41Z SoC - a 2.4 GHz 802.15.4 and Bluetooth® Low Energy wireless radio microcontroller based on an ARM® CortexM0+ core. To provide maximum flexibility, the modu
Panasonic LE series power choke coils
Panasonic Industry Europe has recently introduced new highly reliable and efficient power choke coils for automotive applications. The SMD-type PCC-M0648M-LE(MC), and PCC-M0748M-LE(MC) products use a new gapless metal composite core (MC) technology f
Panasonic PAN1762 series Bluetooth® 5.0 module
The PAN1762 is Panasonic’s Bluetooth 5.0 Low Energy module based on the Toshiba TC35680 singlechip controller. The new Bluetooth 5.0 features enable a higher symbol rate of 2 Mbps using the high-speed 2M PHY or a significantly longer range using the
Panasonic ERJ D1 and D2 series low TCR high power chip resistors
Panasonic Industry Europe is releasing a new series of chip resistors for automotive electronic circuits and current sensing applications for various power supply circuits. The ERJ D1 series (1020 Size, 2W, 100ppm, 10m ohm to 200m ohm) and ERJ D2 ser
Kingbright UV-LED KTS-2012UV and KTDS-3534UV series
Kingbright has launched the UV-LED KTS-2012UV series and high power UV-LED KTDS-3534UV series of UV LEDs. The series feature ceramic substrates that encapsulate the silicone resin and Au plated electrodes. They incorporate level-1 moisture sensitivit
Bourns PTVS1-380C-TH series high power TVS (PTVS) diodes
Bourns is pleased to announce the release of a 1 kA, 380 V bidirectional high current Power TVS Diode, extending the existing range of the PTVS series. The Model PTVS1-380C-TH was designed for use in AC bus clamping applications. The Bourns® Model P
Bourns SRF1010DA series AEC-Q200 compliant dual-shielded inductors
Bourns Inductive Components Product Line is introducing the Model SRF1010DA Dual-Shielded Inductor Series designed for Class-D amplifier applications. These inductors are dual-packaged and manufactured with a metal alloy powder core featuring high sa
Bourns 2019 series FLAT® GDT surge arrestor
Bourns is pleased to announce the release of the Model 2019 Series as Discharge Tube (GDT) Surge Arrestor with FLAT® Technology. Bourns again sets a new industry standard by offering a high current rated 2-electrode GDT in an innovative flat-package
SCHURTER 4710-5 series appliance outlets
With the appliance outlets of the 4710-5 series, SCHURTER launches the logical evolutionary step to the successful 4710 – with a clear plus in functionality for status indication. The new 16 A appliance outlet series 4710-5 offers precisely fitted,
Bel Magnetic Solutions 10GBase-T MagJack® ICMs
Bel Magnetic Solutions announces a line of single and dual port 10GBase-T MagJack® ICMs, designed for use with next generation Broadcom® Ethernet PHYs. These ICMs are NBASE-T compliant and meet the IEEE 802.3an standard for 10GBase-T Ethernet protoco
Amphenol CS CTW series fan module connectors
CTW (Card-to-Wire) fan module connector comes with a flexible design for card-to-wire power applications used in fan modules. It allows different wire gauges ranging from 28AWG - 22AWG. The connector provides a maximum current rating of 4A/pin. CTW f
TE Connectivity OSFP pluggable I/O connectors and cages
TE Connectivity’s (TE) Octal Small Form Factor Pluggable (OSFP) connectors, cages and cable assemblies address next-generation data center needs by supporting aggregate data rates of 200 Gbps, and up to 400 Gbps. These products are designed for both
TE Connectivity Digital Micromirror Device (DMD) 257 socket
Our new DMD 257 socket provides a reliable solution for the new generation of Texas Instruments (TI) DMD chipsets. The DMD 257 socket offers increased reliability with an antihook contact design that can protect the terminal from damage during the op
Bourns AEC-Q200 compliant semi-shielded power inductors
Bourns Inductive Components Product Line is introducing the SRN5020TA and SRN5040TA Semi-shielded Power Inductor Series. Constructed with magnetic-epoxy coating to the perimeter of the inductor winding to provide effective shielding, these inductors
Bourns SM91501AL and SM91502AL series BMS signal transformers
 Bourns Inductive Components Product Line is pleased to introduce two additional BMS Signal Transformers – the Model SM91501AL and SM91502AL. The Model SM91501AL is a dual-channel isolation transformer module, and the Model SM91502AL is a single-chan
Bourns LSM91074AL series AN 10/100 Base-T transformers
 The Bourns Inductive Components Product Line is pleased to introduce an additional LANTransformer, Model SM91074AL. This is a single-port LAN 10/100 Base-T / Isolation transformer module that includes common mode chokes for noise rejection in Ethern
Results Per Page: