Custom Meta Tags

AVS NPI Hero (HB)

New Product Introductions

AVS NPI H1 (MT)

Avnet Silica new product introductions

Static HTML

NPI SEO Table

Reset
Image Product
NXP RW610FML
Bring reliable, high-performance wireless connectivity to your next IoT, industrial or consumer design with the NXP RW610FML. The RW610FML is a low-power Wi-Fi 6 and Bluetooth® Low Energy (LE) combo module based on NXP’s RW610 wireless MCU. By combi
NXP MCX N T Microcontrollers
The NXP MCX N94T, N55T, N54T, N53T, N52T and N24T are highly integrated, PQC-enabled microcontrollers designed to combine high-performance processing with advanced security and efficient edge intelligence. Featuring dual high-performance Arm® Cortex®
NXP i.MX RT1150
The NXP i.MX RT1150 crossover MCU brings together high-performance real-time processing, advanced connectivity, rich graphics and integrated security to help developers build more capable, responsive edge applications. Built around an Arm® Cortex®-M
STMicroelectronics STM32G5 Series
Built on ST’s 40 nm technology, the STM32G5 series combines an Arm® Cortex®-M33 core with TrustZone® security and advanced mixed-signal capabilities. Running at up to 280 MHz and delivering 1136 CoreMark, it brings together high processing performan
Teltonika RUT241
The RUT241 is a compact, industrial-grade cellular router designed for reliable and versatile connectivity in IoT and M2M applications. RUT241 features rugged design, multiple connection interfaces including 4G LTE, Wi-Fi, and two Ethernet ports, as
Teltonika RUTM50
RUTM50 is an FCC-certified Teltonika Networks cellular 5G router for North America, with ultra-high cellular speeds of up to 3.4 Gbps. This dual SIM router has auto-failover and backup WAN and supports both SA and NSA 5G architectures. It is also bac
Teltonika TSW202
TSW202 is a managed PoE+ Ethernet switch, designed to provide granular network management capabilities while centralising power distribution. This PoE+ switch enables flexibility over management and power supply and supports protocols, including Ethe
Cirrus Logic P & S Series Audio Converters
Cirrus Logic’s P & S Series audio converters are designed to deliver exceptional audio fidelity for professional and prosumer applications. Combining advanced analog performance with integrated digital capabilities, these converters enable accurate a
u-blox EVK-F112
The EVK-F112 evaluation kit is perfect for evaluating the performance of u-blox F11 positioning technology in an easy way. It comes in rugged metal housing with a compact size of 105 x 64 x 26 mm. The 14-pin front connector gives access to the interf
NXP MCX A5 MCUs
Connect, control and secure next-generation industrial systems The NXP MCX A5 series brings processing performance, industrial connectivity and advanced security together in a scalable microcontroller platform. Built around a 240 MHz Arm® Cortex®-M
NXP FS04
The NXP FS04 is a high voltage automotive power management IC designed for S32N processors. It integrates a high voltage buck controller, five buck regulators, one low power LDO and a boost regulator to provide efficient multirail power management fo
Diodes Incorporated Analog & Power Solutions
Diodes Incorporated’s (Diodes) broad portfolio of DFN2020 packaged bipolar junction transistors and MOSFETs provides design engineers with small but powerful solutions that can increase the power density and efficiency of designs where space saving i
Avnet Displays Sharp Memory LCD
Memory LCDs feature embedded 1-bit memory in each pixel, which results in minimal power usage from the display’s single supply, even while updating images. The high-contrast, highly-reflective 3.5-inch (diagonal) 64-color Memory in Pixel display (pa
Renesas RA6M2
The Renesas RA6M2 group of microcontrollers (MCUs) uses the high-performance Arm® Cortex®-M4 core and offers Ethernet MAC with individual DMA, to ensure high data throughput. The RA6M2 is built on a highly efficient 40nm process and is supported by a
Renesas RA6M1
The Renesas RA6M1 microcontroller is the entry point to the Renesas RA6 product series for applications that require a high-performance Arm® Cortex®-M4 core at a very attractive price point. The RA6M1 is built on a highly efficient 40nm process and i
Renesas RA4M1
The Renesas RA4M1 group of microcontrollers (MCUs) uses the high-performance Arm® Cortex®-M4 core and offers a segment LCD controller and a capacitive touch sensing unit input for intensive HMI designs. The RA4M1 MCU is built on a highly efficient lo
Renesas RA2A1
The RA2A1 group is a high-performance, low-power analog microcontroller based on an Arm® Cortex®-M23 core with a 48MHz clock frequency and a wide range of analog front ends, including two types of A/D converters. This group supports a 16-bit SAR A/D
Renesas RA0E3
The RA0E3 is a cost‑effective, entry‑level general‑purpose microcontroller (MCU) designed for low‑pin‑count applications that demand simplicity, efficiency, and reliable performance. Built on the Arm® Cortex®‑M23 core, the RA0E3 delivers ultra‑low po
Renesas RA0E2
The RA0E2 group is a basic, simple microcontroller (MCU) in the entry line of the RA0 series, offering excellent cost-effectiveness and ultra-low power consumption. In addition, it is a ROM/PIN extension product of the RA0E1 group, with which it is h
Avnet Displays AVD T035HV0040DNB01-IS
The T035HV0040DNB01-IS is a 3.5-inch in-cell touch TFT display that combines a very slim design with excellent readability and reliable performance in demanding environments. With its 320 × 480 resolution, 500 cd/m² brightness and IPS technology, it
NXP MCX C1 Family
The NXP MCX C1 Family delivers a scalable range of Arm Cortex M23 microcontrollers for cost sensitive control, sensing and motor control applications. Designed as an upgrade path from 8 bit, 16 bit and Cortex M0+ devices, the MCX C151, MCX C161 and M
Avnet Displays URT D3-9709-01 4-in-1
The URT All-in-One Smart Display Module is a highly integrated, multifunctional display solution designed for next-generation smart home, industrial HMI, and security applications. By consolidating advanced sensing technologies, haptic feedback, and
Avnet Displays JDIT-K UHD display
JDI rugged+ UHD display designed for demanding environments, 13.3-inch combines ultra-high 4K resolution, high brightness and reliable operation in extreme temperatures. The LTPS (low-temperature poly silicon) LCD features a 4K2K resolution of 3840
Avnet Displays Tianma P2700FHF1MA00
Outdoor infrastructure demands displays that remain reliable in harsh environments: Our 27 inch FHD display P2700FHF1MA00 is designed for EV charging stations and fuel dispensing systems, combining high visibility with robust outdoor performance.  
Avnet Displays Winstar WFN0520A2T0YADNN000
WINSTAR expands its 5.2-inch bar type TFT LCD lineup with three new IPS models featuring a 480x128 resolution and 85/85/85/85-degree wide viewing angles. The new series provides an additional IPS option alongside the existing TN models for applicatio
STMicroelectronics STM32WB0 Series
The STM32WB0 microcontroller series enables reliable wireless performance in a compact, energy-efficient design. Based on the Arm Cortex®-M0+ core running at 64 MHz, the series offers up to 512 Kbytes of flash memory and 64 Kbytes of RAM. Certified f
NXP MCX C15 & MCX C16
The NXP MCX C15 and MCX C16 are cost optimized 32 bit microcontrollers designed for entry level industrial and IoT applications. Built around an Arm Cortex M23 core running at up to 72 MHz, they combine efficient processing performance with advanced
u-blox MAYA-W4 series
The MAYA-W4 series host-based modules are designed, built, and tested to meet the high reliability and quality requirements of industrial and commercial applications, such as building automation, professional appliances, energy management, smart home
Nexperia 1200 V SiC MOSFETs in QDPAK
Nexperia's 1200 V Silicon Carbide (SiC) MOSFET in the QDPAK plastic package for surface-mounted, topside-cooled technology. Its excellent RDSon temperature stability, combined with fast switching speed, makes it a product of choice in high power and
Nexperia 650 V SiC Schottky diode in X.PAK for automotive applications
Leading edge Silicon Carbide (SiC) Schottky diode for ultra high performance, low loss, high efficiency power conversion applications. The 650V, 20A SiC Schottky diode encapsulated in a 7-pin X.PAK plastic package for surface mounted, topside-cooled
Results Per Page: