Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
Bulgin vandal resistant 22mm switch
Manufactured from durable stainless steel, Bulgin’s vandal-resistant switches are engineered to withstand high resistance to wear and tear, corrosion and harsh treatment. Ideal for potentially hostile environments such as public areas, industrial env
Amphenol CS Minitek® Pwr PICPWR OCP® connector system
Amphenol introduces the new PICPWR OCP® connector system. This new introduction PICPWR 2x6+12SB or 2x3+6SB auxiliary power connector and cable assembly supports the 864W (2x6) / 486W (2x3) power distribution within the HPM and to/from peripheral subs
Yageo Pulse TCxG series PulseChip™ LAN transformers
The next generation of PulseChip LAN transformer and choke combinations are the first to offer high speed Ethernet data rates with 90W of PoE Power. The TCxG series covers 1G, 2.5G, 5.G and 10G Base-T, with regular PoE+ and a unique core to support 9
Vishay NTCAIMM66H series NTC thermistors automotive systems
Delivers a Fast 1.5s response time for liquid-cooled automotive systems. Ideal for liquid-cooled automotive systems - where it provides a fast 1.5s response time - our new AEC-Q200 qualified NTC immersion thermistor eliminates the need for costly wi
Vishay M61 series 3/8" square single-turn cermet trimmer
Optimize placement on the PCB, while enabling easy finger setting. Available with an extended shaft, cross-slot rotor, or knob option for easy finger setting, our new industrial-grade 3/8 in square single-turn cermet trimmer is offered in several pi
Vishay D2TO35H series surface mount power resistor
Reduce the risk of failure and improve system reliability in high stress environments. Offered in the TO-263 (D2PAK) package, our new AEC-Q200 qualified SMD thick film power resistor delivers pulse absorption up to 15J/0.1 s for enhanced protection
Vishay IHDM-1107BB-xA series automotive inductor
Minimize losses and improve rated current performance for increased efficiency. Featuring a powdered iron alloy core technology, our latest automotive grade edge-wound, through-hole inductors provide soft saturation current to 422A over a demanding
Vishay TSM41 series trimmers
Optimize package density, while enhancing production efficiency to lower costs. Designed for space-constrained applications in harsh environments, our new industrial-grade, multi-turn, surface-mount cermet trimmers combine a compact 4mm by 4mm footp
Bourns GDT21 series chip-size surface mount 2-Electrode GDT SPDs
Bourns is pleased to announce the release of the new model GDT21 series 1206 chip-size surface mount 2-electrode GDT surge protective devices. These devices deliver maximum impulse voltage limiting specifications in an ultra-compact surface mount pac
Bourns HVMA03F40C-ST10S automotive grade 3 watt Flyback transformer
Bourns is introducing the model HVMA03F40C-ST10S Flyback transformer. This new transformer is AEC-Q200 compliant, automotive grade and manufactured on a fully automated production line. The model HVMA03F40C-ST10S transformer is designed with a 10mm
Bourns Riedon™ SSA-2 series shunt sensor
In line with our commitment to provide products with innovative designs, superior quality and exceptional value, Bourns® sensors and controls announces the release of the Riedon™ model SSA-2 series shunt sensor - Analog by Bourns. The model SSA-2 se
Bourns SSD Shunt sensor digital series
In line with our commitment to provide products with innovative designs, superior quality and exceptional value, Bourns sensors and controls announces the release of the model SSD Shunt sensor - digital series with CANbus or RS-485/MODBUS interface.
Molex OTS mini-fit sigma low insertion force pre-crimped leads
Molex’s range of pre-crimped leads offers a simple and cost-effective solution for pre-production, prototyping and mass production requirements; these leads are available for the most popular Molex connector families. Mini-fit sigma connectors offer
Molex sentrality high-current pin and socket interconnect system
Sentrality right-angle pin and socket interconnects enable co-planar, offset-planar and reverse-planar mating configurations, while providing a +/- 1.00mm self-aligning feature on the socket assemblies to mitigate tolerance stack-up issues. With sent
Molex premo-flex SlimStack FFC/FPC jumpers
Ideal for a wide range of microminiature data transmission applications, premo-flex SlimStack Flat Flexible Cable (FFC)/Flexible Printed Circuit (FPC) jumpers support up to 30Gbps data rates using a compact, flexible form factor. The jumpers utilize
Molex FlatLock series easy-On FFC/FPC connectors
Space savings and design flexibility are essential considerations for connectors and cables in small devices. The easy-On FFC/FPC connectors, FlatLock series (0.50mm pitch) offer a low profile and compact design with innovative features that deliver
Amphenol PCIe® gen 6 mini cool edge 0.60mm card edge connectors
Mini cool edge is a 0.60mm high-density, high-speed card edge connector for new-generation small form factor systems. This fine-pitch solution offers multiple BTB applications like right-angle, mezzanine and coplanar connectors. Cable options are ava
Aratas W2GJ series touch sensor
Reliable operation achieved with only a light touch. Models equipped with anti-static FG terminals are also available. Suitable for embedding in equipmentEnables flexible touch sensor configurations; touch electrodes and sensor electrodes can be fas
Aratas G9EJH-1-E series DC power relays
DC high power relay 800V, 30A. Small size DC power relay for 800VDC systems specialized for pre-charging applications. Electrical endurance: C‑Load 800VDC 30A (inrush), 100k operations minimumInsulation distance designed according to 800VDC requirem
Aratas E8Y-L series
Micro pressure sensor with digital display.   Features Compact design (31mm x 30mm x 30mm)Adjustable upper and lower pressure threshold settingsAnalog current output models availablePressure port Rc(PT) 1/8 models (‑R) available   Applications
Aratas D2EW-R series
Sealed ultra subminiature micro switch with integrated resistors.  It is possible to detect different style of output by resistance value. Distinguish between On and short circuit and OFF and open circuit. Industry‑smallest class size (8.3mm x 7mm
Aratas G3VM-31QV2H series
Voltage driven type MOS FET relay suitable for high-temperatures of 125°C. Ultra-compact S-VSON (L) package. Equipped with current limiting internal resistor on the input side.   Features High temperature rating up to 125°C (previously 110°C) Amb
Yageo KEMET SCF-X series CMC single phase
The Yageo KEMET SCF12X and SCT12X coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with nanocrystalline metal and Mn-Zn Ferrite cores and are useful in various noise countermeasure fields.   Fea
Aratas B5W-LB series light convergent reflective sensor
Light convergent reflective type for reduced color and material susceptibility reliable detection of shiny, black or transparent objects.   Features Robustness of color  Stable detection of shiny, black or transparent objects Unaffected by backgr
Bourns 15322x series high power high ripple (HPHR) chokes
Bourns is introducing the new RoHS compliant* 15322x high power storage choke series. This series is ideal for use in a variety of applications such as switched-mode power supplies, motor control, DC/DC converters and PFC stages. The 15322x series HP
Bourns PEC04 series 4mm incremental micro encoder
In line with our commitment to provide products with innovative designs, superior quality and exceptional value, Bourns sensors and controls announces the release of the PEC04 series 4mm Incremental Micro Encoder. The Bourns® PEC04 series is designed
Bourns PEC06 series 6mm incremental micro encoder
In line with our commitment to provide products with innovative designs, superior quality and exceptional value, Bourns sensors and controls announces the release of the model PEC06 6mm incremental micro encoder. The Bourns® model PEC06 is designed f
Bourns PEC05 series 5mm incremental micro encoder
In line with our commitment to provide products with innovative designs, superior quality and exceptional value, Bourns sensors and controls announces the release of the PEC05 series 5mm Incremental Micro Encoder. The Bourns® PEC05 series is designed
Bourns Riedon™ SSD-500A series shunt sensor
In line with our commitment to provide products with innovative designs, superior quality and exceptional value, Bourns sensors and controls announces the release of the Riedon™ model SSD-500A series shunt sensor - digital by Bourns with 500Amps nomi
Bourns SRP4020T series shielded power inductors
Bourns is introducing the new SRP4020T series shielded power Inductors. This new inductor series features an improved carbonyl iron powder core and shielded construction. Offering high saturation current, high heating current and low magnetic field
Results Per Page: