Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
Bourns Riedon™ power resistors
Bourns is pleased to announce the introduction of Riedon™ power resistors by Bourns. The model HPP, MS, MSR, MT, SF-2, SSL, UAL, UB, UT, UV and UW series are included in this release. With multiple technologies available, these power resistors span m
Bourns Riedon™ PF2472 series TO-247 power resistors
Bourns is pleased to announce the introduction of the Riedon™ PF2472 series by Bourns. The PF2472 series utilizes thick film technology, and is available in standard TO-247 packaging. This product offers low inductance, a power rating of up to 100W,
Molex Mini-Fit Max Surface-Mount (SMT) connectors
The Mini-Fit Max SMT version expands the Mini-Fit max product line within the wire-to-board selection and is available in single and double-row formats. This SMT version is equipped with a nail feature that improves support and retention on the PCB p
Bourns CRK1225 series automotive grade current resistor extension
The Bourns is pleased to announce the extension of its CRK series. The new CRK1225 series provides a higher power rating of up to 3W and supports a wider resistance range. Current sense resistors are growing in popularity due to their small package
Bourns CRF2010 series automotive grade current resistor extension
Bourns is pleased to announce the CRF series AEC-Q200 compliant, automotive grade metal strip current sensing resistors with an extended size option of a 2010 footprint. The CRF2010 Series supports resistance tolerances of 1% and 5% with a fixed TCR
Bourns PEC11S series 12mm SMD incremental encoder 25mm shaft length
In line with our commitment to provide products with innovative designs, superior quality and exceptional value, Bourns sensors and controls announces the extension of the PEC11S series with a 25mm shaft length option.   Features Semi-shielded con
Bourns SRP1024HMCT series shielded power inductor
Bourns is introducing the new model SRP1024HMCT shielded power inductor. This shielded power inductor is manufactured using a hot press molding process with carbonyl powder and offers high heating current, high saturation current, and low magnetic f
Bourns CR01005A-AS series automotive grade thick film resistor
Bourns is pleased to announce the extension of its CR-A-AS series. The new CR01005A-AS series features an ultra-compact package size in a sulfur-resistant design (ASTM B-809). This series is AEC-Q200 compliant and automotive grade. The CR01005A-AS s
Bourns CCF1206 series multilayer common mode filters
Bourns magnetics product line is introducing the new CCF1206 series multilayer common mode filters. This new series offers reliable performance through composite co-fired materials. Additionally, its monolithic construction achieves a compact size,
Bourns SM91523AL series automotive grade BMS signal transformer
Bourns magnetics product line is pleased to introduce the model SM91523AL AEC-Q200 compliant, automotive grade BMS signal transformer. This single channel, reinforced insulation transformer includes common mode chokes for noise rejection for BMS appl
Bourns SF-3812TL-TS series high voltage brick fuse SMD fuse family
Bourns is pleased to introduce a new family of general-purpose SMD fuses, further expanding its successful SinglFuse™ SMD Fuse product line. The new SF-3812TL-TS series complies with UL 248-14, IEC 60127-1/-7, the RoHS directive* and is halogen-free*
Bourns SRN2010BTA, SRN2510BTA, SRN3010BTA, SRN3015BTA and SRN4018BTA
Bourns is introducing the expansion of automotive grade SRN2010BTA, SRN2510BTA, SRN3010BTA, SRN3015BTA and SRN4018BTA series semi-shielded power inductors. These inductors feature semi-shielded construction and bottom-soldered lead-wire for enhanced
Bourns SMF4C and SMF4C-Q series TVS diode for commercial and automotiv
Bourns is pleased to announce the SMF4C and SMF4C-Q series low profile DFN3419 TVS solution in both commercial grade and AEC-Q101 compliant/automotive grade versions. These products were developed for power supply equipment, communications, data cent
Vishay AC01-CS, AC03-CS, AC05-CS series resistors
ACxx-CS series wirewound safety resistors are designed to be used as fusible safety resistors (or AC mains input resistors). The resistor fuses “without a bang” when AC mains voltage is applied (1). At the same time, it acts as an in-rush current lim
Bourns PF-63R50H series axial lead and cartridge POWrFuse™ family
Bourns is pleased to announce the expansion of its POWrFuse™ high-power fuse product portfolio with the introduction of new families of axial lead and cartridge power fuses. The newly launched PF-63R50H series is designed to comply with UL 248-14 an
Bourns PF-PVC150R series 1500VDC photovoltaic class gPV series
Bourns is pleased to introduce 1500V models in its POWrFuse™ high-power fuse product family, featuring high-power industrial fuse links designed to comply with UL 248-19 standards. The PF-PVC150R series is engineered to provide reliable protection f
Bourns CDSOT23-T24C-Q series automotive grade TVS diode
Bourns is pleased to announce the release of the model CDSOT23-T24C-Q surface mount TVS diode. This new model provides AEC-Q101 compliancy and automotive grade reliability as an enhancement to the standard model CDSOT23-T24C. This TVS diode is well s
Bourns PF2270 series Riedon™ power resistors
Bourns is pleased to announce the introduction of the Riedon™ PF2270 series by Bourns. The PF2270 series utilizes thick film technology and is available in a standard TO-227 package. These products offer low inductance, power ratings of 300W, a wide
Bourns TFOS30-1-150T series automotive grade thick film on steel
Bourns is pleased to announce the release of the new thick film on stainless steel model TFOS30-1-150T. Low-profile, thick-film printing on stainless steel is designed for high-energy applications, offering an exceptional power rating and extended te
SCHURTER MSM II MO M12 switch with M12 connector
SCHURTER launches additional to the MSM II family a switch with an M12 connector. With the new switch from the MSM II family with M12 connector (8pins), SCHURTER is focusing on a solution that has been specially developed for demanding industrial an
SCHURTER coin cell supercapacitors SCCA
SCHURTER launches new coin cell supercapacitors. Coin cell supercapacitors are compact electrochemical energy storage devices with a high capacity that can quickly store and release electrical energy. Compared to conventional batteries, they offer s
SCHURTER MSM II switch with common anode control of the RGB LED
With the MSM II common anode, we are expanding the MSM II MO family with a new variant for lighting control. The well-established MSM II mechanical switch family is growing. With the MSM II (common anode), SCHURTER is introducing a variant that uses
SCHURTER EKO HV fuse
SCHURTER expands its portfolio with the EKO series - high-performance HV fuses for industrial and energy applications. The EKO series is engineered for demanding high-voltage environments, offering protection up to 1000VDC (and 1250VAC for selected
SCHURTER vertical-mount coin-cell supercapacitor SCCC
High power density, fast charge and discharge and long cycle life in a vertical‑mount design. Ideal for backup power, memory and ride-through.   Applications SensorsSmall mobile devicesSmart meterComputers and peripheralsOffice equipmentReal-time
SCHURTER FPR high-performance fuse holder
SCHURTER launches the new FPR fuse holder for PCB mounting. Modern electronic designs require ever higher power density with reduced space requirements - without compromising on safety and reliability. The FPR fuse holder was developed precisely to
SCHURTER EDC electro-mechanical direct current switch
SCHURTER launches an electromechanical micro switch with a switching capacity of 10A at 48VDC. The SCHURTER EDC (Electronic Direct Current) switch was specifically engineered for the reliable switching of direct current in compact systems. It combin
SCHURTER USL 0603 chip fuse for ATEX and precision applications
SCHURTER launches a low-current chip fuse for ATEX and precision applications. In modern electronic applications - especially in safety-critical areas such as ATEX-certified environments - the requirements for miniaturization, precision and thermal
SCHURTER 5180 appliance inlet filter IP67
Schurter is launching its new sealed appliance inlet with filter, the 5180. Protection against dirt particles and moisture is becoming increasingly important. With product type 5180 and the associated V-Lock power cord, SCHURTER is launching an IP54
SCHURTER APO pyrofuse
SCHURTER launches a pyrofuse that redefines safety for high-voltage systems. Electrification is advancing across all industries - from electric vehicles and charging infrastructure to energy storage, aerospace and fuel cells. As a result, the demand
SCHURTER ARO HV inline fuse
SCHURTER launches an inline fuse for high-voltage applications. Safety and reliability are the key for high-voltage applications. The new ARO fuses from SCHURTER provide robust protection for HV applications. Designed as an inline fuse, ARO integrat
Results Per Page: