| Image | Product |
|---|---|
|
Artesyn LCM3000 series 3000W power supply
Artesyn LCM3000 series AC-DC single-output enclosed power supply, which can provide up to 3000watts output power with medical and industrial safety approvals. Designed to be a cost-effective forced-air bulk front end power supply, the LCM3000 series |
|
Bel Power Solutions PET750-12-050ND 750W front-end DC-DC power supply
The PET750-12-050xD is a 750 Watt DC to DC power supply that converts -40 to -72 VDC voltage into an isolated main output of +12 VDC for powering intermediate bus architectures (IBA) in high performance and reliability servers, routers, and network s |
|
Bel Power Solutions PES1600 platinum 1600W AC & DC power supplies
Bel Power Solutions and Protection announces the PES1600 Series, 1600 W Platinum efficient front-end AC & DC power supplies for powering intermediate bus architectures (IBA) in high performance and high reliability servers, routers and network switch |
|
Bel Power Solutions 0RQB-30Y05L 30W isolated DC-DC converters
Bel Power Solutions and Protection announces the 0RQB-30Y05L, a rugged 30 W quarter brick isolated DC-DC converter. The 0RQB-30Y05L provides 30 W of output power from an ultra-wide input range from 16.8 – 137.5 VDC and operates on all nominal battery |
|
Bel Power Solutions TSR10 10kW high power DC programmable power supply
The TSR10 is a 10 kW, 3-phase input voltage 360 - 440 VAC power supply with an adjustable DC output voltage between 0.5 V and 50 V and output current between 0.5 A and 200 A. The power supply has been designed for the industrial and laboratory applic |
|
Panasonic ECWFG series automotive film capacitors
With the advent of the Electric Vehicle market, Panasonic has capitalized on its burgeoning Film dielectric technology, to create new products for on-board charging and powertrain electronics. The new AEC-Q200 qualified ECWFG series (Metallized Polyp |
|
Panasonic ECQUA series automotive film capacitors
The new AEC-Q200 qualified ECQUA (Class X2-rated) series (Metallized Polypropylene Film Capacitors) from Panasonic Industry Europe benefits from Panasonic’s original in-house patterned metallization process with fuse mechanism function. This unique t |
|
Panasonic Industry HEN series relay
Panasonic Industry, a worldwide leader in Relay Products, introduces the NEW HE-N Series High Capacity General Power Relays product line. The New HE-N Series General Power Relays have a 1 Form A (SPST-NO) contact arrangement and have a high switching |
|
Panasonic Industry PAPIR sensor with improved radial sensitivity
Panasonic Industry is the first company that has succeeded in improving the radial sensitivity of pyroelectric PIR sensors by developing a special lens. The patented optics of the new horizontally wide detection type features a large detection area o |
|
Amphenol CS PCIe Gen 4 and 5 card edge connectors
PCIe Gen 4 and Gen 5 connectors meet industry standard PCIe 4.0 and the proposed 5.0 requiring higher speed performance. The optimized series supports backwards mating and is footprint compatible with PCIe 3/2/1. Amphenol ICC's 1.0mm pitch, vertical |
|
Amphenol CS Cool Edge 0.8 mm hybrid power and signal connectors
Cool Edge Hybrid Power and Signal connectors provide one-piece high speed and high power card-edge package. These versatile solutions address multiple standards like PCIe, SAS, SATA, and offer multiple BTB configurations such as mezzanine, coplanar a |
|
Amphenol CS Slim Cool Edge 0.65mm hybrid power and signal connectors
Slim Cool Edge Hybrid Power and Signal connectors provide one-piece high speed and high power card-edge package. These connectors offer cost competitive and high density solutions. These versatile solutions based on a 0.65mm signal pitch design offer |
|
Amphenol CS MRD series rugged circular locking connectors
The Rugged Circular Locking Connectors (MRD Series) are available in 2, 3 and 4 position form factors. Housing options include all plastic constructions as well as metal locking bodies for greater durability. Locking options include 1/3 turn bayonet |
|
Schaffner FN9255 series dual-stage high performance IEC inlet
The dual-stage high-performance FN 9255 filter series are an addition to the market proven FN 92XX filter families and have been developed for high frequency applications, above 30MHz. The FN 9255 is the first power inlet designed by Schaffner to ope |
|
TRP Connector industrial ethernet MagJack® ICMs
TRP connector has launched a new range of MagJack® ICMs specifically designed for Industrial Ethernet applications. All variants meet the IEEE 802.3 10/1000Base-T and 1GBase-T electrical requirements including RL, IL, Hi-pot and Common Mode paramete |
|
Bel Magnetic Solutions Industrial Ethernet MagJack® ICMs
All variants meet the IEEE 802.3 10/1000Base-T and 1GBase-T electrical requirements including RL, IL, Hi-pot and common mode parameters. Bel Magnetic Solutions industrial Ethernet MagJack® Integrate Connector Modules (ICMs) satisfy the growing deman |
|
Molex USB Type-C connectors
Molex’s expanded range of USB 3.1 Type-C connectors support 5A current for fast charging. The mid-plate connector tongue design ensures high reliability and prevents damage from connector abuse due to 3-insert moulding processes in production. Type-C |
|
Abracon antennas optimised for IoT protocols
Abracon has launched a comprehensive line of antennas optimised specifically for the demands of emerging IoT applications. This product line features high gain antennas that minimise power consumption, maximise RF link range and save design space. |
|
Bourns high in-rush current multilayer SMD fuses
Bourns has launched the SF-0603HIxxxM and SF-1206HIxxxM series of high in-rush current multilayer SMD fuses in 0603 and 1206 footprints. Models are available with current rating from 1 to 8 A and are RoHS compliant and halogen free. Features Sin |
|
OMRON G3VM-66M series MOSFET relays
The new G3VM-66M MOSFET relay from OMRON is available in a module package with SPDT (1C) contacts. The series features a reduced mounting space of on 50mm2 made possible with the adoption of MID (Molded Interconnect Device) technology and a long oper |
|
Murata Power Solutions IRH series DC-DC converters
Murata has launched its latest encapsulated DC-DC converters, designed specifically for use in industrial and railway applications. The 150W IRH series provides market-leading power conversion efficiency, in an industry-standard half-brick pinout, us |
|
Bulgin Limited 4000 series fibre optical connectors
Bulgin Limited’s new 4000 series fibre optical connector is one of the smallest harsh environment optical connectors available on the market. The connector features a secure quick twist bayonet connection to provide durable mechanical mating and is r |
|
Schaffner RN218 series high-performance common mode chokes
Schaffner has announced the RN218 series of high-performance common mode chokes, specifically developed to meet the highest impedance characteristics. Common mode chokes suppress common mode or asymmetric noise generated by any kind of switching elec |
|
Bel Power Solutions 0RQB-C2Q12LG 156W isolated ¼ brick DC-DC converter
The 0RQB-C2Q12LG from Bel Power Solutions is an industry standard footprint quarter brick DC/DC converter equipped to run from a railway and bus datacom-friendly 9-36 V input range, which produces 156 W of 12 V regulated output power. Power supplies |
|
Vishay 259 PHM-SI series snap-in power aluminium capacitors
Vishay has introduced the 259 PHM-SI series of miniature snap-in power aluminium electrolytic capacitors for power supplies, solar inverters and motor controls. The series combines increased ripple current to 4.42 A and useful life of 3000 hours at + |
|
Vishay 225 EDLC-R ENYCAP™ ruggedised energy storage capacitors
Vishay has announced the 225 EDLC-R ENYCAP™, a new ruggedised version of its ENYCAP electric double layer energy storage capacitor for energy harvesting and power backup applications in harsh, high humidity environments. The series is the industry’s |
|
TDK HVC300 and HVC500 series high voltage contactors
TDK’s HVC series of high-voltage contactors has been extended with the new HVC300 and HVC500 types with current capabilities of 300 A and 500 A, respectively. The new contactors can switch high voltages of up to 900 V DC, while types for 1200 V DC ar |
|
Panasonic Industry slight motion PAPIR sensors
Panasonic Industry has extended its range of passive infrared sensors with the new slight motion detection type, featuring a very small optic (Ø14,60mm), a circular detection area of 7.60m at a typical installation height of 3m and 112 detection zone |
|
Aimtec AMEOF5-BJZ series 5W compact open frame AC-DC converters
Aimtec has announced the AMEOF5-BJZ 5W compact open frame AC-DC converter as part of it’s ultra-wide input voltage range 90-528VAC products. This open frame design has an operating temperature range of -40°C to +85°C and has full power output between |
|
Delta DRU-24V10ACZ series DC-UPS module
Delta has the launched the DRU-24V10ACZ series DC-UPS module for security and industrial applications. The module requires less installation space due to its flat body measuring only 55.6 mm thick and 91 mm tall. The tough plastic case has flame reta |