Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
SS430 Series Proximity Sensors
KEMET’s Pyroelectric Infrared Sensors have a low profile design and can be used without a lens to enable miniaturized designs and are ideal to detect human proximity by IR presence. KEMET’s proprietary piezoelectric ceramic material and structural d
Yageo KEMET C44P-T series capacitor
The C44P-T capacitor is a polypropylene metallized film capacitor with a cylindrical, aluminium can-type design filled with a soft, vegetable oil-based, polyurethane resin. It uses high current screw terminals, a metal deck with plastic insulators, a
SRV Series Common Mode Chokes
The KEMET SCF25XV, SCR25XV & SCT25XV coils are common mode chokes with a wide variety of characteristics for automotive and harsh environment industrial application. These toroidal coils are designed with nanocrystalline metal and Mn-Zn Ferrite cores
MPX Series Power Inductors
The KEMET MPX metal composite inductors are ideal for use in DC to DC switching power supplies, as power inductors as well as EMI filter inductors. The metal composite core has high saturation characteristics maintaining function in rush current mode
TRIA SM2S-RYZ2
The TRIA SM2S-RYZ2 module is the smallest embedded platform for the AMD Ryzen Embedded R2000 processor family. This versatile system-on-chip (SoC) technology combines processing, graphics and I/O functionality on a single die, allowing for outstandin
TRIA SM2S-ALN
The TRIA SM2S-RYZ2 module is the smallest embedded platform for the AMD Ryzen Embedded R2000 processor family. This versatile system-on-chip (SoC) technology combines processing, graphics and I/O functionality on a single die, allowing for outstandin
Vision AI-KIT 6490
Perfect for machine vision applications in robotics, Tria’s Vision AI-KIT 6490 features an energy-efficient, multi-camera, SMARC 2.1.1 compute module, based on the Qualcomm QCS6490 SOC platform. Combining high image quality, low latency and powerful
TRIA OSM-LF-IQ615
The TRIA OSM-LF-IQ615 is based on the new OSM 1.2 standard (Size-L) “Large” and is powered by the Dragonwing IQ-615 Processor from Qualcomm.   Features Octal-core CPU powered by the Dragonwing IQ-615 Processor from QualcommDual-core Arm Cortex-A76
TRIA OSM-MF-IMX8MINI
The TRIA OSM-MF-IMX8MINI is based on the new OSM 1.1 standard (Size-M) “Medium” and utilizes NXP’s i.MX8mini processors for high efficiency and low power consumption.   Features Single, Dual, or Quad-core ARM Cortex-A53 applications processor up to
TRIA SM2S-IMX93
The TRIA SM2S-IMX93 SMARC 2.1.1 module family is highly scalable and equipped with i.MX 93 Applications Processors manufactured by NXP. The processors integrate Arm Cortex-A55 cores, bringing performance and energy efficiency to Linux-based edge appl
UTH Series Miniature Aluminum Electrolytic Capacitors
The Nichicon UTH Series is designed for high reliability in demanding applications such as power supplies, industrial automation, and building systems. These miniature aluminum electrolytic capacitors combine high voltage capability, long life, and c
PCA Series Conductive Polymer Aluminum Solid Electrolytic Capacitors
The PCA Series from Nichicon is a high-performance line of conductive polymer aluminum solid electrolytic capacitors, engineered for demanding environments such as robotics, smart home devices, and building automation systems. With low ESR, high ripp
GYG Series Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
The Nichicon GYG Series represents the latest generation of conductive polymer hybrid aluminum electrolytic capacitors, designed for high reliability and superior performance in demanding applications such as automotive electronics, robotics, smart h
HPC / PCF Series
KOA Corporation HPC and PCF Anti-Pulse Surge Ceramic Resistors support higher reliability against disconnection compared to wire-wound resistors and film resistors. The HPC and PCF ceramic resistors are excellent in anti-pulse characteristics and off
SLT Series Isolated 277 V/120 V Step down Transformers
Allows Installers to Derive a Fully Isolated 120V Source from a 277V Line. Ideal for power task lighting and service receptacles. Features Power - 300, 450, 600, and 1000 VA ratingsDielectric Strength - 4000 VPrimary: 277 V, 60 HzSecondary: 120 V
RN73 (H / R) Series
KOA Corporation RN73R and RN73H Series High-Reliability Thin Film Resistors offers two families of thin film resistors with a TCR down to 5ppm/K and a tolerance as low as ±0.05%. The RN73R series is ideal for high-precision circuits in industrial and
SG73P Series
KOA Corporation SG73P Series Thick Film Chip Resistors are designed to handle higher pulse voltages and increased power levels compared to the RK73B and RK73H series. These resistors are available in tolerance values down to ±0.5% and support reflow
WK73 Series
KOA Corporation Wide Terminal Thick Film Resistors provide key advantages over standard footprints. These resistors feature high reliability and enhanced terminal strengths essential in power designs. These resistors come with enhanced heat dissipati
B-2828 Linear Transformers
Signal's B-2828 Series transformers are 40VA single phase transformers in a chassis mount package. They are designed to convert 120V to 575V input to 24V output.  Features UL/CUL Class 2 recognizedInherently limitedNo secondary load fusing require
TLR Series
KOA Corporation TLR Metal Plate Current Sensing Resistors provide ultra-low resistance and efficient high-frequency performance. These resistors feature reflow soldering compatibility and are suitable for automatic mounting. The TLR metal plate curre
RS73 Series
High reliability chip resistors. Features Thick-film, metal-glaze constructionHigh precision: T.C.R. ±25 ppm/KTolerance: ±0.1% (high-precision variants)Long-term stability & reliabilityAEC-Q200 qualified   Applications: Industrial measurement
LDW480 Series 480 W Wide Input Range DIN Rail Power Supply
Single, two or three phase DIN Rail Switching Power Supplies with active PFC. Its compact size, high efficiency, excellent reliability together with easy installation due to pluggable connectors makes it market leader for various industrial, telecom
1000BASE-T MagJack® Integrated Connector Module
Combining robust performance with space-saving designs, Bel MagJack Integrated Connector Modules (ICMs) provide the ultimate solution for seamless connectivity in Ethernet applications..    Features Built-in magneticsExceptional EMI/RFI shielding,
Aratas G9EK-1-E DC power relay
Gasless high-capacity DC power relay that achieves carbon neutrality.   Achieves 500VDC, 200A/250A high capacity with bidirectional switching performance without the need of gas filling and sealed structure of the switching sectionA compact relay (
Aratas G9KJ power relay
G9KJ is DC high power relay optimized for pre-charge that can be used at 1500VDC.This relay is especially suitable for pre-charging applications for DC high-voltage products, such as fast EV chargers and ESS (from 1000V to 1500VDC). Replacing convent
OMRON G9KD PCB power relay
High-capacity power relay capable of switching up to 1500VDC, 150A*.    Max. switching voltage 1500VDC, rated carry/max. breaking current 150A (at 70°C)/100A (at 85°C)Capable of 12kV high withstand voltage (between coil and contact)Contact gap: 6.0
Aratas G6K surface mounting relay
Surface mount relay with a small size and low profile for space saving on circuit board.   Subminiature model as small as 5.2mm (H) x 6.5mm (W) x 10mm (L) is ideal for high-density mounting (G6K(U)-2F(-Y))Low profile of 5.2mm improves mounting effi
Yageo KEMET Floating Electrode Design (FE-CAP) X7R dielectric
Yageo KEMET’s Floating Electrode (FE-CAP) multilayer ceramic capacitor in X7R dielectric utilizes a cascading internal electrode design configured to form multiple capacitors in series within a single monolithic structure. This unique configuration r
Yageo KEMET SCF23X and SCT23X series
The Yageo KEMET SCF23X and SCT23X coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with nanocrystalline metal and Mn-Zn Ferrite cores and are useful in various noise countermeasure fields.   F
Yageo KEMET Open Mode Design (FO-CAP) X7R dielectric series
Yageo KEMET’s ceramic open mode capacitor in X7R dielectric is designed to significantly minimize the probability of a low IR or short circuit condition when forced to failure in a board stress flex situation, thus reducing the potential for catastro
Results Per Page: