Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
Yageo KEMET C1012-X7R series capacitors
Yageo KEMET’s ceramic open mode capacitor in X7R dielectric is designed to significantly minimize the probability of a low IR or short circuit condition when forced to failure in a board stress flex situation, thus reducing the potential for catastro
Yageo KEMET SC31X, SCF31X and SCT31X series
The Yageo KEMET SCF31X and SCT31X coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with nanocrystalline metal and Mn-Zn Ferrite cores and are useful in various noise countermeasure fields.   Fea
Yageo KEMET floating electrode design with flexible termination system
Yageo KEMET’s Floating Electrode with Flexible Termination capacitor (FF-CAP) combines two existing KEMET technologies - floating electrode and flexible termination. The floating electrode component utilizes a cascading internal electrode design conf
TDK B40910 Series Of Hybrid Polymer Capacitors
TDK’s B40910 series of hybrid polymer capacitors can handle up to 4.6 A (100 kHz, +125 °C). This is because at room temperature, the surface mount components offer an extremely low ESR value of 17 mΩ and 22 mΩ, respectively. Furthermore, their ESR do
CCS charging cables
With their compact design, the CHARX connect compact CCS charging connectors are perfectly tailored to DC home chargers with 40kW to 125kW charging power.                  Features Reliable fast charging technology from the market leader
Cable glands and installation connectors
For water- and dust-proof cable entry or for plug-in power connection.                  Features Plastic material conforms to UL 746C f1  
AC charging sockets for charging stations and home chargers
The third generation of CHARX connect modular type 2 charging sockets is perfect for compact AC charging stations and home chargers thanks to its reduced installation depth. The charging sockets can now be installed directly on the printed circuit bo
Yageo Pulse BRK0008 series antenna
Antenna bracket.   Features & Applications Universal multipurpose designU-Bolts, nuts and washers are included for pole mount optionWeight: 0.90IbStainless steel SUS316RoHS compliantFeatures for cable managementWall mounPole mountingFits a variety
Yageo Pulse GNSSL125DM26NM series antenna
GNSS active L1, L2, L5 patch antenna NM direct mount.   Features  GNSS RHCP active antennaBeidou, GPS, GlonassLNA gain 30dBStacked L1/L2 + L5 patch antennaHigh rejection filters to suppress out of band interferenceESD protected   Applications
Yageo Nexensos TH14M4 series sensor
YAGEO Nexensos thread tip temperature sensor consists of a Pt sensor element mounted in an M4 thread for excellent thermal conductivity. The sensor is designed for use in environments where precise temperature control and monitoring are critical. Wit
Yageo Nexensos resistance temperature detector 5210575
Miniaturized temperature sensor according to DIN EN IEC 60751. The SMD 0402 flip chip miniaturized temperature sensor element widens the application space for accurate temperature sensing: A small footprint of 1mm x 0.5mm combined with a thickness
Yageo Pulse ANT3216LL02R6580A series antenna
3216 UWB from 6.5GHz to 8GHz chip antenna.   Features  Size: 3.2mm x 1.6m x 1.2mmOmni-directional radiationTape and reel automatic mountingReflow process compatibleRoHS compliantAEC-Q200 qualified   Applications Smart tagIndoor navigationAcce
Yageo Pulse WMRT149A-1 series
Q1 standard A11 single transmit Wireless charge coil.   Features  Magnetic coil: antifreeze plate + coilMeet the QI international standardAntifreeze film of transmitter is injection molding, make use of V-ON material, unzerbrechlich, breakageproof
Yageo Pulse SWW451N series
Mobile phone receive Wireless charge coil.   Features & Applications Qi standard MP-A13 TX coilSize: 91.8mm x 55mmHeight: 4.25mm maxAdhesive mountCompliance with RoHS and halogen-freeConsumer electronics, home appliances, automotive industry, medi
Yageo Pulse SKF450758L125DM and SKF490758L125DM series antennas
Multi-port vehicular LMR and tri-Band GNSS SharkFin antennas. The SKF450758L125DM and SKF490758L125DM are direct-mount SharkFin antennas designed for public-safety and fleet vehicles, integrating UHF LMR and high-accuracy GNSS in a single roof-moun
Yageo Pulse LPTNG2471M2DMG0457 series antenna
LPTNG2471M2DMG0457 is a low-profile, ground-plane-independent 2 x 2 MiMo external antenna delivering WiFi 6E and WiFi 7 performance across the 2.4GHz and from 5GHz to 7GHz bands. Designed for stable operation on metallic and non-metallic surfaces, th
Yageo Pulse WMRR138F-0 series
Mobile phone receive Wireless charge coil.   Features  Magnetic coil: antifreeze plate + coilMeet the QI international standard, be customized according to orderUltrathin, compact, high efficiency, low heatLength and gap of the outgoing line is cu
Yageo Pulse SWA434D series antenna
SMD antenna 2.4GHz, LDS monopole antenna.   Features & Applications Bluetooth devicesHeadsetsNotebooks and netbooksSmart phonesTablet PCs2.4GHz WiFi devicesWireless LAN (WLAN)IEEE 802.11b/g/n devicesTape and reel packedReflow soldering compatible
Yageo Pulse GNSSL125182530S series antenna
GNSS active patch antenna.   Features  Ultra low noise 30dB amplifiersStacked L1/L2 + L5 patch antennaSingle RF feed with DC biasHigh rejection filters to suppress out of band interferenceESD protected   Applications GPS, Glonass, Galileo, Be
Yageo Pulse SZ3035N series
Single coil MPP.   Features & Applications Qi 2.0 standard single coil MPPSize: OD 58.46mmHeight: 4.6mm maxThe length of the coil output can be changedCompliance with RoHS and halogen-freeConsumer electronics, home appliances, automotive industry,
Yageo Pulse SWW450N series
WPC coil MP-A9-WPC.   Features & Applications Qi standard MP-A9 TX coilSize: 106mm x 57mmHeight: 4.5mm maxAdhesive mountCompliance with RoHS and halogen-freeConsumer electronics, home appliances, automotive industry, medical devices, industrial ap
Yageo Nexensos RT2150 series sensor
YAGEO Nexensos ring terminal temperature sensor consists of a Pt sensor element mounted in an eyelet tag for fast and accurate surface temperature measurement. The sensor is designed for use in environments where precise temperature control and monit
PMT2 Panel Mount Power Supply
The PMT2 Series Panel Mount Power Supply from Delta delivers reliable performance across a range of industrial and household applications with output power options from 35 W to 350 W. Its universal AC input, low-profile 30 mm design, and outstanding
TE Connectivity multi-point IDC terminals
Allow simultaneous multi-point connections with a single pressSignificantly reduces the need for wire preparation (stripping) before termination TE Connectivity (TE)’s multi-point IDC (Insulation Displacement Contact) terminals provide reliable wir
TE Connectivity force guided relay
More modules can fit on the same DIN rail space thanks to the compact 6.2mm widthMore relays can be accommodated in the same enclosure due to their compact size and ultra-low coil power consumption TE Connectivity (TE)’s smallest force-guided relay
TE Connectivity prosig high gain WI-FI 6E/7 directional panel antennas
Wi-Fi, Wi-Fi 6, Wi-Fi 6E and Wi-Fi 7 coverageHigh performance beam pattern2 x 2 and 4 x 4 MIMO optionsPole/mast and wall mountable   TE Connectivity (TE)`s ProSig 2.4-2.5, 4.9-6.0, 6.0-7.125GHz tri-band directional array panel antennas are special
Molex MLX coaxial cable
Featuring an innovative design that improves flexibility and reduces signal loss over long distances, MLX coaxial cable uses foam dielectric to increase velocity of propagation. This cable incorporates superior shielding to better withstand electroma
TE Connectivity edge mount adhesive brackets
Streamlined, ergonomic design takes up less space and helps make installation easier TE Connectivity (TE) offers the latest addition to our popular Adhesive Bracket family: Edge Mount Adhesive Brackets. Ergonomically designed to help ensure ease of
TE Connectivity LP 6.2 series wire-to-board power connector
Withstand high-current demandIncrease reliability with external-lockingEasy adaptability TE Connectivity (TE)`s LP 6.2 wire-to-board power connector offers a more reliable solution for PCB manufacturers, addressing the demanding needs of high curre
TE Connectivity junction box
Pre-equipped plastic junction boxes for field connections  TE Connectivity (TE)’s range of plastic junction boxes, pre-equipped with terminal blocks and cable glands, offers a dependable and adaptable solution for managing electrical connections an
Results Per Page: