| Image | Product |
|---|---|
|
Vishay S2F and S3F series
Thin film chip fuses with fast and very fast acting performance in 0402, 0603 and 1206 sizes provide protection from 0.315A to 7A, with UL 248-14 compliance and low resistance. Features Offered in 0402, 0603 and 1206 case sizes Fusing speeds at |
|
Vishay RAIK060 series sensor
Rotational absolute inductive kit encoder version 60mm position sensor. Features Off-axis rotational absolute inductive encoderEspecially dedicated to motor drive, to robot’s position and industrial motion control with accurate positioningRotati |
|
PMR Panel Mount Power Supply
The PMR Series Panel Mount Power Supply offers compact, high-performance power for smart devices and distributed control systems such as kiosks, EV chargers, 3D printers, and household or industrial equipment. Designed with a slim, low-profile form f |
|
PMS Panel Mount Power Supply
The PMS Series High Power Panel Mount Supply is designed for demanding motor-driven and mission-critical industrial systems such as semiconductor equipment, cobot arms, conveyors, logistics automation, and injection machines. With models ranging from |
|
MEB Series AC-DC Power Supply
MEB-1K2A24T ABA is a MEB-1K2A series enclosed delta medical / industrial AC-DC power supply. It includes overvoltage, overload, over current, over temperature, short circuit protection. Certified by IEC60601-1 2nd edition, IEC60601-1 3rd edition + A1 |
|
Chrome II DIN Rail Power Supply
The Chrome II Series features 15W / 30W / 60W / 100W models with up to 92.16W output. It has 12V, 24V, and 48V nominal voltage outputs and accepts 85VAC to 264VAC universal voltage input. It boasts a compact design to be aligned with DIN 43880, a sta |
|
Force GT DIN Rail Power Supply
Ultra Slim, Remarkable Efficiency. Force-GT Series offers single and three phase input models, a wide 120W~960W power range, and high power efficiency of up to 95%. Its two single phase 480W models were certified with world-leading 80 PLUS 115V Indus |
|
MEP Series Medical Power Supplies
The MEP-200A offers 200 W output power and 3 output voltage of 12V, 24V and 48V in a 2” x 4” footprint and low profile design is suitable for space-constrained applications. It supports a wide operating temperature ranging from -30°C to +70°C. Electr |
|
ZK1 High Heat and Vibration Resistance FPC-to-Board Connector
HIROSE Electric Co. Ltd, a world-class manufacturer of connectors, has introduced the ZK1 series of FPC-to-Board connectors suitable for automotive applications. The ZK1 series is suitable and reliable in harsh environments due to the innovative |
|
TB4 Series High-Reliability 125°C FPC/FFC-to-Board Connectors
HIROSE Electric Co., Ltd., a world-class innovator in connector technology, presents the TB4 Series, a next-generation FPC/FFC-to-Board connector designed specifically for the rigorous demands of automotive electronics. Engineered with durability and |
|
ZG05HV Series High-Voltage Wire-to-Board Connector
HIROSE Electric Co. Ltd, a world-class manufacturer of connectors, has introduced the ZG05HV series of Wire-to-Board connectors, including for High–Voltage automotive applications. With patented innovative terminal design and housing materials, th |
|
EM30MSD Series Lock System Connector
The EM30MSD series, is a high-current service plug designed for high amp applications. The EM30MSD series is suitable and reliable in harsh environments due to the innovative design and materials used. The connector ensures safety in high-voltage |
|
ZE05 Series High Heat and Vibration Resistant Wire-to-Board Connector
The ZE05 is a miniature low profile and robust connector designed with a pitch of 2 mm, which allows for maximum space savings on the board, reducing the mounting area needed. ZE05 is available with right angle or straight receptacles to give des |
|
ZE064W Series Heat Resistance High Vibration Wire-to-Wire Connector
The ZE064W series are suitable and reliable in harsh environments due to the innovative design and the materials used. Withstanding temperature ranges of up to 125 °C; which satisfies severe automotive requirements that allow the connector to be plac |
|
HVH-280 Series Waterproof Heat Resistance Robust Power Connectors
HVH-280 Series, Waterproof, Low Profile, Up to 120°C Heat Resistance, Robust, Power Connectors The HVH-280 series are low-profile connectors with high vibration resistance that enables a high current capacity of 30 A. Waterproof and non-waterproo |
|
GCM Series
Chip Multilayer Ceramic Capacitors for automotive applications such as power train and safety equipment. Ideal for powertrains and safety devices in automotive.Can be used at 125 ºC and 150 ºC temperatures.Sn plating is applied to the external elect |
|
DLW21SN_HQ series common mode choke coils
Reduce common mode noise which needs to be suppressed in differential transmission lines. Small size: 2.0mm x 1.2mm x1.2mmThere are Common mode impedance items of 67ohm , 90ohm and 120ohm at 100MHz in DLW21SN_HQ seriesThis series matches line imped |
|
BLM Series EMIFIL® Chip Ferrite Beads
BLM series EMIFIL® chip ferrite beads are suitable for suppressing high-frequency noise over a wide frequency range in power supply circuits. |
|
Active Optical Cable HDMI
In the copper version, the performance of the HDMI 2.0 protocol decreases from 5 meters. Our HDMI 2.0 AOC (Active Optical Cable) is a plug-and-play hybrid cable with copper for the power supply and fiber for the signal. With this technology, you don' |
|
RTS Series Ring Terminal Temperature Sensor
RTS Series of Ring Terminal Temperature Sensors consist of an NTC chip thermistor mounted in an eyelet tag for surface temperature measurement. Features Sensing element electrically isolated from eyeletEyelet configurat |
|
RJ45/M12 D Coding Adapter
For M12 D coded based Networks. Features RJ45 to M12 D coded receptacleRolling stock applicationsPlastic snap cap on RJ45 side Applications Rail Mass Transit |
|
POWERLOK Connector Series
The PowerLok connector series is a compact, metal shell interconnect solution available as field assembly connector as well as assembled or overmoulded versions. It is equipped with an automatic secondary lock, HVIL contacts, 360° shielding and five |
|
USBF21BSCC Series RJ45 Connector With Self Closing Cap
This metallic plug is connected into a receptacle, using a Tri Start Thread coupling mechanism (MIL-DTL-38999 series III type) with anti-decoupling device for high vibrations. Sealed against fluids and dusts (IP68)Shock, vibration and traction resis |
|
RJF21BSCC Series RJ45 Connector With Self Closing Cap
RJFRB allows you to use an Ethernet Class E / Cat 6 connection for 10 BaseT, 100 BaseTX or 1000 BaseT up to 250 MHz networks in harsh environments. With the patented RJStop system you can use a standard RJ45 cordset in a protective composite plug. S |
|
BAF147 water detection coolant leak detection sensor
According to sharp growth of Electrical Vehicles (EV), many OEMs are using cooling systems for their battery pack systems. However, if an instance of water leakage were to occur in Li-ion battery packs, it would create dangerous conditions. Thermome |
|
WTF Coolant Temperature Sensor (CTS)
Thermometrics Coolant Temperature Sensor (CTS) monitors the temperature of the coolant that is being pumped around the battery to cool the battery module in Electric Vehicles (EV) and Plug-in Hybrid Electric Vehicles (PHEV). The purpose of this senso |
|
RJF6N Sealed Metallic Ethernet Connector
RJFRB allows you to use an Ethernet Class E / Cat 6 connection for 10 BaseT, 100 BaseTX or 1000 BaseT up to 250 MHz networks in harsh environments. With the patented RJStop system you can use a standard RJ45 cordset in a protective composite plug. S |
|
USB Type C - Active Optical Cable
Active Optical Cable 'AOC' USB C plug with 5m [16,4 ft] of cord in Olive drab cadmium compatible with USB3CF TV product from Amphenol SOCAPEX. Solution plug and play for an easier installation. Features Maximum length of 1 |
|
RJF21N Sealed Metallic Ethernet Connector
RJFRB allows you to use an Ethernet Class E / Cat 6 connection for 10 BaseT, 100 BaseTX or 1000 BaseT up to 250 MHz networks in harsh environments. With the patented RJStop system you can use a standard RJ45 cordset in a protective composite plug. S |
|
AMP+ HVA 280 Series High-Voltage Interconnection System
HVA 280 low-current, high-voltage interconnection system offers thousands of design possibilities, routing flexibility, and manufacturing efficiencies. Applications Battery packDC/DC converterOnboard chargerElectric heater |