| Image | Product |
|---|---|
|
TE Connectivity SUPERSEAL 1.0 wire-to-board connectors
Save time and cost on installationAvoid unnecessary downtimeMeet a range of price vs. performance needs Electrification across the industrial and commercial transportation market is driving the need for additional control modules within vehicles, r |
|
TE Connectivity 25G 0.5mm free height COM express connectors
25Gbps data rate, enabling PCIe Gen4 applicationsSame footprint to COM Express standardsReduce mating and unmating force by 30% TE Connectivity’s (TE) new 25G 0.5mm free height COM express connectors extend TE’s portfolio by delivering faster da |
|
TE Connectivity SNA and FNA series
High-performance EMI shielding, material tested up to 40GHzExcellent corrosion performance with aluminum metalwork TE Connectivity (TE)’s fluorosilicone nickel aluminum (FNA) and silicone nickel aluminum (SNA) connector gaskets and jam nut seals, a |
|
TE Connectivity 5G LTE band 28 helical antennas
Cost effectiveScrew mount and SMA connections availableOperates well on compact ground planesCompact and rugged TE Connectivity (TE)’s 5G LTE band 28 helical antennas are rugged, low-cost and easy to install. The antenna targets 698MHz to 803MHz fo |
|
TE Connectivity RF connectors product refresh phase 2
TE Connectivity (TE)`s in a continuing effort to meet market demand, is returning an assortment of popular RF connectors to the product portfolio. During phase 2 of the project, TE Connectivity (TE) is bringing back a selection of some of our most re |
|
TE Connectivity 1.0mm dual row locking HPI connectors
Adds additional dual-row pin configurationsLocking feature strengthens mating connection between the plug assembly and the receptacle85°C and 105°C temperature ratings availableHelps alleviate accidental unmating of the connectors due to pulling acti |
|
TE Connectivity e-motor temperature sensor
Good sealing performance for oil and good reliability at high temperature ensure probes work well in those probe un-replaceable applications, such as e-motorsEasier insertion design avoids customer damaging probe or windings caused by difficult insta |
|
TE Connectivity HDMI micro and mini connectors
More compact than standard HDMI connectorsMini HDMI - 60% reduced surface area vs. standard HDMIMicro HDMI - 72% reduced surface area vs. standard HDMI Micro HDMI connectors TE Connectivity (TE)’s selection of type D micro high-definition multime |
|
TE Connectivity new BIOFUSE tubing
Secure fit for large number of wire configurationsProvides a robust seal that flows between the splice configuration to prevent electrical damage TE Connectivity (TE)`s introduces the next-generation splice sealing product: Bio Innovation Splice |
|
TE Connectivity 3656 series automotive grade SMD power inductors
TE Connectivity (TE) introduces its automotive grade SMD (Surface Mount Devices) power inductors which are AEC - Q200 qualified. They are small, ultra-thin inductors with high saturation current.The 3656 series inductors are suitable for surface moun |
|
TE Connectivity DST series sealed toggle switches
Reliable for harsh environmentsAllows high power handling TE Connectivity (TE)’s latest 12Amp sealed toggle switches are designed to deliver reliable performance in harsh environments. Featuring an IP67-rated seal, these switches offer excellent p |
|
TE Connectivity new APT 6 terminator
Enhanced efficiency with upgraded technologyAdvanced quality managementValue-driven cost effectiveness TE Connectivity’s (TE) new APT 6 terminator is a reliable and efficient solution designed specifically for use with AMPLIVAR splices. This advanc |
|
TE Connectivity T9A series relay
Low-insertion force (LIF) terminalsEasy press and lead-in matingDesigned for error-resistant assembly TE Connectivity (TE)’s new T9A relay receptacle housings were developed to provide a more ergonomic assembly process for HVAC and appliance manuf |
|
TE Connectivity HPI connectors product expansion
Space-saving, low-profile designIDC and crimp cable termination optionsHelps save PCB real estate TE Connectivity’s (TE) meeting the industry need for small centerline wire-to-board connectors with convenient insulation displacement contact (IDC |
|
TE Connectivity LGA7529 socket and hardware
PCIe generation 5 supportDDR5 8-channel capableGreater number of memory channels (7529 pins) TE Connectivity (TE)’s LGA7529 socket for next-generation server processors provides more connections between the motherboard and the processor. With 7529 |
|
TE Connectivity FAKRA, Mini FAKRA And MATE-AX series connectors
Ease of installation vs. screw-on SMA cable assembliesWorks well in high-vibration applicationsWaterproof design works well in harsh environmentsCompatible with all brands TE Connectivity (TE)’s FAKRA, Mini FAKRA and MATE-AX connectors and cable as |
|
TE Connectivity GEMnet multi-gigabit automotive differential connector
Enabling up to 15GHz bandwidth, supporting up to 56Gbps data transmission and used for Multi-gigabit Ethernet and SerDes applications for transportation industry. TE Connectivity (TE) automotive manufacturers are increasingly utilizing multi-gig |
|
Vishay ICM2020-A Common Mode Chokes
Automotive High Current Common Mode Choke. Features For DC-Link filtering and inverter smoothingWirewound ferrite common mode choke5.5 mm x 5.5 mm x 3.5 mm SMD packageAEC-Q200 qualified Applications DC/DC power supplies for automotiveLCD d |
|
Vishay HRHA Wirewound Resistors
Charging resistor for EV Hybrid Wirewound Technology. For braking resistors, snubber applications, inrush current limiting. Features Technology: hybrid wirewoundHigh energy / volume ratioEasy mounting (faston connection 6.35 [0.250"])Possi |
|
Vishay SMD 0402 series
Offering a drop-in replacement for competing solutions, our new AEC-Q200 qualified, glass protected NTC thermistor combines a high B25/85 value of 4311K with an R25 value of 100kΩ and tolerances down to ± 1% in the popular 0402 case size. Feature |
|
Vishay Snubber Capacitors
Absorb switching transients in IGBT and SiC modules. Improve lifetime of semiconductors in EV inverters and chargers. Features Reduce or eliminate voltage and current spikesReduce EMI by clamping voltage and current ringingHigh pulse strength ( |
|
Vishay MRTI5R5EZ LLC Resonant Transformers
Integrated LLC Transformer / Inductor. Features Planar versions available for compact design5.5 kW transformer / inductor design for unidirectional LLC applicationsMagnetizing and leakage inductance fully tunableTurns ratio can be customized per |
|
Vishay thick film power resistor
Vishay MCB ISOA200 series. Features AEC-Q200 qualifiedCold system without external radiationHigh power/volume ratioCooled by auxiliary heatsink (not supplied)Non-inductivePre-applied phase change thermal interface PC-TIM (optional)Internal tempe |
|
Vishay 220 EDLC ENYCAP™ Energy Storage Capacitors
Electrical double layer energy storage capacitors power and energy versions. Features Rated voltage: 3.0 VAvailable in through-hole (radial) versionUseful life: up to 2000 h at 85 °CRuggedized for high humidity operati |
|
Vishay power metal strip shunt resistor
Low TCR (down to < ±10ppm/°C), very low value (down to 15μΩ). Features High power capability that enables current sensing to 1825AProprietary processing technique produces extremely low resistance valuesAll welded constructionSolid metal nickel- |
|
Vishay WSBE, WSL, WSBS Series Power Metal Strip® Shunt Resistors
The patented technology of Vishay’s WSBE series Power Metal Strip® shunt resistors reduces the temperature coefficient of resistance (TCR) to < 10 ppm/°C across the entire operating range of -55 °C to 150 °C, not just from 20 °C to 60 °C like some co |
|
Vishay LTO 150H series resistor
LTO 150H are the extension of LTO series. The component is used in direct contact with heatsink. Fixation done by clip. This unique design is able to absorb 30% more energy than standard LTO 150. Features 150W at 45°C case temperature heatsink |
|
Vishay VJ W1HV series capacitors
Surface mount multilayer ceramic chip capacitors for high voltage commercial applications. Features Available in body sizes from 1206 to 2225Ultra stable C0G (NP0) or high capacitance X7R dielectricsNi-barrier with 100% tin terminationsPolymer t |
|
Vishay DTO25 Series Thick-Film Power Resistors
Surface Mounted Power Resistor Thick Film Technology. High dielectric withstand, up to 30 kV.Used in pre-charge circuits, traction drives, DC-link balancing. Features AEC-Q200 qualified25 W at 25 °C case temperatureSurface mounted resistor - T |
|
Vishay control knobs for panel potentiometers
Control knobs suited for panel potentiometers, encoders and rotary switches. Whether the user wears gloves or operates with bare hands, the knob's haptic structure and pleasant grip surface reliably apply the necessary torque to the potentiometer sha |