| Image | Product |
|---|---|
|
Bourns PEC11S series 12mm SMD incremental encoder series
The Bourns® PEC11S series is a 12mm surface mount incremental encoder with 2-bit quadrature output, designed for compact input control applications requiring precise rotational input. The device incorporates metal shaft and bushing construction to su |
|
Bourns SM91534ALA series
The Bourns® model SM91534ALA is a battery management system (BMS) signal transformer designed for high-voltage isolation and noise rejection in automotive and energy applications. This single-channel transformer integrates reinforced insulation and c |
|
SCHURTER MSM II MO XP series
With the MSM II XP, SCHURTER expands its established MSM II platform with an additional version designed for applications with specific requirements regarding design integration, weight, or electrical insulation. Mechanical switch with stroke MO (Mo |
|
SCHURTER TCSV4 series
The TCSV4 from SCHURTER is a tactile switch designed for applications with limited installation space. Measuring just 4.5mm x 2.25mm x 2.6mm, it is ideally suited for compact PCBs and portable electronic devices. Max. 1.0 mm height above the PCB (ed |
|
Bourns BTN06G series SMD NTC thermistors for thermal sensing
The Bourns BTN06G series is an 0603-size, chip-type SMD NTC thermistor designed for thermal sensing applications. The series uses semiconductor ceramic technology with negative temperature coefficient characteristics for temperature sensing, monitori |
|
Bel PXO7803B-500 series converter
1.65W DC-DC converter, 3.3VDC, 0.5A, from 4.75VDC to 36VDC input range, through hole. Features 0.5A and 1A outputEfficiency up to 95%Negative output supported (for some models)Compact, open-frame designContinuous short circuit protectionCertifie |
|
Bel PXO7803B-1000 series converter
3.3W DC-DC converter, 3.3VDC, 1A, from 6VDC to 36VDC input range, through hole. Features 0.5A and 1A outputEfficiency up to 95%Negative output supported (for some models)Compact, open-frame designContinuous short circuit protectionCertified to E |
|
Bourns UT-A series AEC-Q200 compliant hgh temperature power resistors
Bourns is pleased to announce the release of the UT-A series. These resistors are constructed using wirewound technology for enhanced reliability and pulse handling. With its low TCR, high operating temperature, and high reliability, the UT-A series |
|
Bourns PER40 series low profile incremental ring encoder
The Bourns model PER40 22mm low-profile incremental ring encoder is a compact ring encoder with 2-phase quadrature code output for rotational control applications. This model provides 15 pulses per 360 ° rotation, continuous electrical travel, and ha |
|
Bourns MOV-07DxxxKC, MOV-10DxxxKC, MOV-14DxxxKC, MOV-20DxxxKC series
The Bourns MOV-07DxxxKC, MOV-10DxxxKC, MOV-14DxxxKC, and MOV-20DxxxKC series are radial-leaded metal oxide varistors designed to protect electronic circuits from overvoltage transients such as lightning, power contact, and power induction events. The |
|
Bourns PST10 series 10mm incremental potentiometer
The Bourns PST10 series 10mm Incremental Potentiometer is designed to provide reliable rotary position feedback for industrial and commercial applications. The series offers stable electrical performance, long operational life, and maintenance-free o |
|
Bourns SM9159 series automotive grade BMS signal transformer
The Bourns model SM91595AL is an AEC-Q200 compliant, automotive grade signal transformer for battery management system (BMS) and energy storage system applications. This single-channel, reinforced insulation transformer includes common mode chokes fo |
|
Bourns PST065 series 6mm incremental potentiometer
The Bourns PST065 series 6mm Incremental Potentiometer adds a rotary position sensing solution to the Sensors and Controls product portfolio for space-constrained industrial and commercial applications. The series features a compact 6mm package, stab |
|
Panasonic Industry EV-B series relay
The new EV-B relay combines the trusted performance of the EV-A with enhanced capabilities, delivering 250A of compact, high-performance power handling in the same design space. With high cut-off capacity up to 2000A at 500V DC, non-polarized contact |
|
Panasonic Industry EZPR series plastic film capacitors
Metallized polypropylene film capacitor Features 600V film capacitorCompetitive price (without fuse function)High permissible current compared to competitors and previous seriesOnly for industrial application (non AEC-Q200) |
|
Bourns SC2 series surface mount wirewound resistors
The Bourns SC2 series is a high-precision, four-terminal surface mount wirewound resistor designed for demanding current sensing and power applications. The series offers a resistance range from 0.005Ω to 1kΩ, tolerances down to ±0.005%, and TCR to ± |
|
Bourns ACXX57SQ series air coil inductors
Bourns introduces the ACXX57SQ series air coil inductors for high-frequency television and radio receivers, radio transmitters, RF amplifiers, and tuning circuits. The surface mount series features flat top and flat bottom surfaces for mechanical sta |
|
Bourns SM91581AL series automotive grade BMS signal transformer
The Bourns model SM91581AL is an AEC-Q200 compliant, automotive grade signal transformer designed for single-channel reinforced insulation in battery management system (BMS) applications. Its 1800VDC working voltage (reinforced insulation) and 8,400V |
|
Bourns PST155 series 15mm incremental potentiometer
The Bourns® PST155 series is a 15mm Incremental Potentiometer for rotary position sensing. The series provides horizontal and vertical PC board mounting configurations, a standard resistance range from 1kΩ to 5MΩ, and a rotational life of 10000 cycle |
|
Bourns SRP201210V series shielded power inductors
The Bourns® SRP201210V Series Shielded Power Inductors feature a compact 2mm x 1.2mm footprint and a maximum height of 1.0mm. The series offers inductance values from 0.24µH to 0.47µH, typical saturation current from 5.5A to 7.6A, typical heating cur |
|
Bourns CRH2512 series high power metal alloy resistor
The Bourns CRH2512 series high-power metal alloy resistor offers reliable, low-ohmic current sensing performance in a compact surface mount package using metal alloy technology. The series provides a power rating of up to 5W, a TCR of ±75ppm/°C at 0. |
|
Bourns CSS2H-5930 and CSI2H-5930 series
The Bourns® CSS2H-5930 and CSI2H-5930 Series now offer a 0.1mΩ resistance value for current sensing applications. The surface mount resistors use an electron-beam-welded metal strip design and provide 15W power rating, low inductance, low TCR, and lo |
|
Bourns CRT-TN series TaN thin film chip resistors
The Bourns® CRT-TN series TaN series thin film precision chip resistors use tantalum nitride (TaN) thin-film technology for precision and long-term stability in demanding environments. The CRT-TN series features tolerances as tight as ±0.05 %, temper |
|
Bourns CSS4C-1216 series resistance and tolerance options
Bourns expands the CSS4C-1216 series automotive grade current sense resistors with new resistance values and tolerance options, including a ±3 % tolerance. This product extension provides additional design flexibility for high-current applications su |
|
Bourns SM91595AL series automotive grade BMS signal transformer
The Bourns model SM91595AL is an AEC-Q200 compliant, automotive grade signal transformer for battery management system (BMS) and energy storage system applications. This single-channel, reinforced insulation transformer includes common mode chokes fo |
|
Bourns BTN08G series SMD NTC thermistor for thermal sensing
The Bourns BTN08G series consists of 0805-size SMD NTC thermistors designed for thermal sensing. The package dimensions provide sufficient bonding area for high mounting reliability. The series offers a maximum power rating of 240mW at 25°C, operates |
|
Bourns UALH series aluminum housed high power wirewound resistors
The Bourns® UALH series aluminum-housed high-power wirewound resistors are fixed resistors engineered for stability and reliability under demanding electrical and thermal conditions. Advanced wirewound construction is protected by a silicone molding |
|
Bourns CRK2725 series metal strip resistors
The Bourns® CRK2725 series metal strip, wide-terminal current sense resistors are designed for current sensing and power management applications. The surface mount resistors provide a 5W power rating at 70°C, resistance values from 0.2mΩ to 1mΩ, an o |
|
Bourns MF-ASMF series low resistance PPTC resettable fuses
The Bourns is releasing the new MF-ASMF series. These ultra-small, surface mount PPTC resettable fuses are miniaturized, low resistance resettable fuses for modern portable electronics. The latest additions offer a small 0402 (0.04-inch x 0.02-inch) |
|
Bourns CSI2F-6918, CSI2F-7036, CSI2F-8518 and CSI2F-8536 series
The Bourns® CSI2F-6918, CSI2F-7036, CSI2F-8518, and CSI2F-8536 series current sense resistors provide resistance values from 25µΩ to 200µΩ with a 36W power rating at a terminal temperature of 125°C. Each series offers an operating temperature range f |