Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
Molex DuraClik robust dual-row connectors
DuraClik 2.00mm-Pitch wire-to-board connectors provide superior electrical contact reliability, space savings and high PCB retention force capability. These connectors are designed to improve connection security and performance in challenging environ
Advanced Energy CSU3200AT-3-6M0 series M-CRPS power supply
Advanced Energy’s CSU front end series is designed to provide AT A GLANCE a flexible power conversion solution for compute, storage, and networking equipment in the modular hardware common redundant power supply (M-CRPS). The 3200W model is in the st
Advanced Energy CSU3200ADC-3-3M0 M-CRPS series power supply
Advanced Energy’s CSU front end series is designed to AT A GLANCE provide a flexible power conversion solution for compute, storage, and networking equipment in the modular hardware common redundant power supply (M-CRPS). The 3200W model is in the st
Advanced Energy CSU3600AT-9-3M0 54 series V distributed power system
Advanced Energy’s CSU front end series is designed to AT A GLANCE provide a flexible power conversion solution for compute, storage, and networking equipment in the modular harware common redundant power supply (M-CRPS) form factor. This series of AC
Molex Micro-Lock Plus 1.5mm connector
Ideal for compact applications, the Micro-Lock Plus Connector System addresses the challenges of designing components into smaller spaces to reduce overall package size.   Features Provides secure mating retention The wide latch design increases
Advanced Energy ADH1100 series
Advanced Energy's ADH1100 series is an isolated output AT A GLANCE digital control DC-DC converter. It delivers up to 1100W with50 VDC output voltage. Ultra high peak efficiency of 96.9% and excellent thermal performance makes it an ideal choice. It
Bel PBO-5F Series AC-DC power supply
The PBO-3F series is a family of AC-DC power supply. Outputting 5W power, these modules feature a universal 85VAC to 305VAC input voltage range and a wide operating temperature range of -40°C to +85°C, making them ideal for many applications, especia
Bel PBO-3F Series AC-DC power supply
The PBO-3F series is a family of AC-DC power supply. Outputting 3W power, these modules feature a universal 85VAC to 305VAC input voltage range and a wide operating temperature range of -40°C to +85°C, making them ideal for many applications, especia
SCHURTER PFTA, PFTB, PFTC,PFTL series compact protection
The new PPTC series PFTA, PFTB, PFTC and PFTL provide reliable resettable overcurrent protection for modern electronic applications. In the event of a fault, the polymer PTC device automatically increases resistance to effectively protect systems aga
Amphenol CS FutureHStak™ 0.50mm series connectors
Amphenol’s FCI Basics FutureHStak™ 0.50 mm connector family is known for its fast data transmission, high signal quality, and time-proven reliability under extended periods of application. The new FutureHStak™ 0.50 mm connector family with 0.50 mm pi
Bourns MH1608A series automotive grade high current ferrite beads
Bourns introduces the new MH1608A series high current ferrite beads. The MH1608A series features a compact size, low profile, and low DCR, with a rated current of up to 5000mA. It also provides high impedance to suppress high‑frequency noise in high‑
Bourns PF-000100E, PF-01N100E and PF-1NH100E series
The PF-000100E, PF-01N100E, and PF-1NH100E series are additions to the Bourns® POWrFuse™ high-power fuse product family. These high-power industrial fuse links are designed to comply with UL 248-13 (aR Class), IEC 60269-4 (aR Class), and IEC 60269-7
Molex Micro-Fit First Mate Last Break (FMLB) terminals
As consumers demand smaller, faster, more powerful devices, Micro-Fit Connectors offer a compact, high-performance interconnect solution, blending power and flexibility without compromising space or reliability. These connectors also provide groundin
SCHURTER DMTH series DIP switch with 2.54mm pitch
The DMTH series is a robust and cost-effective DIP switch designed for reliable manual configuration in industrial and electronic applications. Featuring the industry-standard 2.54mm pitch and THT mounting technology, it offers excellent compatibilit
Molex FlatLock 65 Easy-On FFC/FPC connectors
Space savings and design flexibility are essential considerations for connectors and cables in small devices. The Easy-On FFC/FPC connectors, FlatLock series (0.4mm/0.5mm pitch) offer a low profile and compact design with innovative features that del
Molex Rely-On connectors
Designed for applications that require high performance even in harsh conditions, Rely-On connectors feature a 1mm-pitch form factor with exceptional durability and vibration resistance. These connectors ensure robust PCB retention and reliable signa
Molex Off-the-Shelf (OTS) CP-3.3 receptacle cable assemblies
OTS discrete wire cable assemblies were designed with the largest wire gauge that connectors can accommodate to meet any prototype requirement on the market. Discrete cables reduce engineering (mechanical and electrical) and purchasing time needed to
Murata 2JM WiFi module
Type 2JM is an ultra-small and cost-effective module based on Qualcomm QCC730 chipset which supports Wi-Fi 802.11a/b/g/n SISO up to MCS3. Type 2JM supports flexible MUX interfaces; 1x SPI (peripheral), 1x QSPI (controller), 1x UART, 1x I2C (controlle
TE Connectivity RayFlite RFFLX high voltage high-flex power cables
Enhanced flexibility for tight bends and dynamic flex applicationsAltitude-tested partial discharge performance up to 1k TE Connectivity’s RayFlite RFFLX series high voltage radiation crosslinked ETFE power cables are designed for flexibility with
TE Connectivity SRL6 force guided relays
Enables compact 17.5 mm safety module designsIdeal for applications with limited installation height TE Connectivity’s SRL6 force guided relay is a compact, PCB-mount safety relay designed in accordance with IEC/EN 61810-3. It offers a 6-pole conta
TE Connectivity VersAnte L000321-03 multi-port IoT antenna
The VersAnte L000321-XX antenna family offers combinations of 4G/5G cellular, Wi-Fi and GNSS coverage in an extremely compact form factor. As a ground plane independent antenna, this antenna can operate on both metallic and non-metallic surfaces. Com
TE Connectivity Pogo PIN connectors
As electronic devices continue to evolve with increasing performance demands, designers require interconnect solutions that can support dependable power and signal transmission across repeated mating cycles. TE Connectivity (TE) contact pads and pogo
Murata 2NR series
Type 2NR is a highly integrated ultra-small wireless module based on the Nordic Semiconductor nRF54L15 SoC. The module supports Bluetooth LE 6.0, IEEE 802.15.4, Matter over Thread, and NFC-A Tag functionality in a compact 7.4mm x 7.0mm form factor. D
TE Connectivity Dynamic D1000 slim connector
Smaller size increases the connectivity per used spaceReducing risk of connector breakage by interference in narrow space TE Connectivity (TE’s) Dynamic D1000 slim small wire-to-board and wire-to-wire connector is suitable for narrow and robotic ap
TE Connectivity AMP SMC essential connector
Current carrying capability of up to 1.7A/pin According to Shock & vibration according to IEC 60603 Class 2 TE Connectivity’s AMP SMC essential connector is a performance-optimized solution for cost-sensitive applications. This board-toboard and boa
TE Connectivity GEMNET multi-gigabit differential connector system
Enabling up to 15GHz bandwidth, supporting up to 56Gbps data transmission and used for Multigigabit Ethernet and SerDes applications for transportation industry TE Connectivity automotive manufacturers are increasingly utilizing multi-gigabit (10Gb
Molex Off-the-Shelf (OTS) Mini-Fit Sr. Pre-Crimped leads
Molex’s range of pre-crimped leads offers a simple, cost-effective solution for prototyping, pre-production and mass production requirements. These leads are offered in female-tofemale and male-to-male configurations in lengths of 75mm to 600mm.
TE Connectivity FPC and Rigid PCB antenna expansion
Coverage of many popular frequenciesCompetitively pricedComprehensive range of connector options and cable lengths TE Connectivity’s FPC and rigid PCB antenna offer a wide range of solutions for many popular frequencies and bands. The antenna fami
TE Connectivity EEPROM embedded smart connector
Automatic model recognitionReduced manual setup stepsLower design complexity TE Connectivity (TE)’s latest EEPROM embedded smart connector integrates memory intelligence directly into the connector, providing a compact, reliable, and cost‑efficient
SCHURTER STTP 9550 three-terminal fuse
The new three-terminal fuses SCHURTER STTP 9550 combine conventional overcurrent protection with an actively triggered overcharge protection function, providing an additional layer of safety for lithium-ion battery systems.   Applications Industri
Results Per Page: