Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
TE Connectivity wildcat connectors for unmanned autonomous vehicles
Small circular, lightweight, sealed connectorsBlack zinc nickel plating-higher salt ratingReliable in high-vibration applications TE Connectivity (TE) with its Wildcat UAV connection systems offers expertise in the design and manufacture of interco
Samtec SEARAY™ 0.80 mm High-Density Open-Pin-Field Arrays
Samtec's SEARAY™ products support up to 56 Gbps PAM4 data rates and offer up to 560 pins in 7 mm - 40 mm stack heights. Open-pin-field design gives the ability to sumultaneously run differential pairs, single-ended signals and power through the same
Tiger Eye™ High-Reliability Contact Systems
These rugged, high reliability, high-cycle interconnects feature Samtec's Tiger Eye™ contact system. Available in three pitches (0.80 mm, 1.27 mm and 2.00 mm), these micro rugged interconnects feature Samtec’s Tiger Eye™ contact system for high reli
Vicor DCM3717S60E13G5TN1 series DC/DC converter
The DCM3717 is a non‑isolated, regulated DC/DC converter module that operates from a semi‑regulated from 40V to 60V input to generate a regulated point‑of‑load output with a voltage range from 10.0V to 12.5V. The DCM3717 in the SM‑ChiP package config
Vicor DCM3735S60D13L0TN1 series DC/DC converter
The DCM3735 is a non‑isolated, regulated DC/DC converter module that operates from a semi‑regulated from 40V to 60V input to generate a regulated point‑of‑load output with a voltage range of from 10.0V to 12.5V. The DCM3735 in the SM‑ChiP package con
Vicor DCM3717S60D13K0TN1 series DC/DC converter
The DCM3717 is a non‑isolated, regulated DC/DC converter module that operates from a semi‑regulated from 40V to 60V input to generate a regulated point‑of‑load output with a voltage range of from 10.0V to 12.5V. The DCM3717 in the SM‑ChiP package con
Bourns SRP2512CL and SRP3212CL series shielded power inductors
Bourns magnetics product line is introducing the SRP2512CL and SRP3212CL series shielded power inductors. These inductor series are manufactured with a shielded construction for low magnetic field radiation and a nanocrystalline core for high curren
Bourns HRP3822X and HRP5022X series power inductors
Bourns magnetics product line is introducing the new HRP3822X and HRP5022X series shielded power Inductors. These new through-hole inductors feature shielded construction for low radiation and offer an inductance range from 0.68μH to 3.3μH with low D
Bourns CWF1610A, CWF1612A and CWF2012A series chip inductors
Bourns magnetics product line is introducing the new automotive grade CWF1610A, CWF1612A, and CWF2012A series chip inductors. These new inductors feature wirewound construction on a ferrite core, offering high inductance, high Q, high self-resonant f
Bourns FBD1608N080D6 series
The Bourns® model FBD1608N080D6 is a balanced-type LTCC (low-temperature co-fired ceramic) bandpass filter with an integrated sub-GHz RF balun designed for wireless communication applications. This model operates in a frequency range from 770MHz to 9
Bourns BVRA1210 and BVRA1812 series
Bourns is pleased to announce the release of the BVRA1210 and BVRA1812 series automotive grade multilayered varistors. The low voltage BVRA series varistors are designed specifically for use in automotive circuits requiring surge protection. They off
Bourns HVMA01F35A-ST10S series flyback transformer
Bourns custom magnetics product line is releasing the new model HVMA01F35A-ST10S flyback transformer, expanding its offering of extended creepage transformers. This new transformer is AEC-Q200 compliant, automotive grade and manufactured on a fully a
Bourns BPS170 series sensors
Bourns sensors and controls product line is introducing a new series of environmental sensors for ultra-low pressure sensing requirements. The model BPS170 line has been designed to provide high sensitivity/accuracy, long-term reliability, high tempe
Bourns PDB182-GTRB series
The PDB182-GTRB series is a 17mm blend-balance guitar potentiometer engineered for smooth rotational feel, consistent torque profile, and low-noise audio signal control in musical instrument applications. This product extension broadens the availabl
Bourns PDB241-GTR series extended rotational life option
In line with our commitment to provide products with innovative designs, superior quality and exceptional value, Bourns sensors and controls announces the extension of the PDB241-GTR series with an extended rotational life option. Bourns® model PDB2
Bourns SRF1360 series SMD line filter
Bourns magnetics product line is introducing the new SRF1360 series SMD line filters. These line filters are constructed with a ferrite toroid core delivering high impedance over a broad frequency range to suppress Electromagnetic Interference (EMI)
Bourns CFG-A series automotive grade wide terminal metal foil resistor
Bourns is pleased to announce the release of the CFG-A series. This product line extends the CFG family of wide terminal metal foil current sense resistors with automotive grade models, which are designed for precise current sensing and robust perfor
Bourns CW2012A series wirewound chip inductors
Bourns magnetics product line is introducing the new automotive grade CW2012A series chip inductors. These new inductors feature wirewound construction on a ceramic core which offers high Q and high self-resonant frequency in a compact size. This se
Bourns SRF1209U4 series common mode chip inductor
Bourns magnetics product line is introducing the new SRF1209U4 series common mode chip inductors. These new inductors feature a compact size, low profile and provide high impedance over a high frequency range. Offering an operating temperature range
Bourns FBP1604N470L3, FBP1608N375L3 and FBP2007N470L3 filters
The Bourns model FBP1604N470L3, FBP1608N375L3 and FBP2007N470L3 LTCC (low-temperature co-fired ceramic) band pass filters are multilayer ceramic RF components designed for high-frequency applications. Utilizing LTCC construction, these filters integ
Bourns PEC11J series long life encoder extension
In line with our commitment to provide products with innovative designs, superior quality and exceptional value, Bourns sensors and controls announces the extension of the PEC11J series with a “no detent” option and 24 pulses per 360°C rotation.  
Bourns RS, RSH, RSI, RSJ, RSK, RSN and RSW series resistors
Bourns is pleased to announce a new packaging option for the recently released Riedon™ industrial shunt resistors. The RS, RSH, RSI, RSJ, RSK, RSN and RSW series are now being offered as individually packaged single units, in addition to the existing
Bourns SRF9005A series line filters
Bourns magnetics product line is introducing the new automotive grade SRF9005A line filter series. These filters are constructed with a ferrite toroid core delivering high impedance over a broad frequency range to suppress Electromagnetic Interferenc
Bourns PFC chokes 15290x series
This series is ideal for use in a variety of applications such as power supplies, LED lighting converters, motor drives, industrial equipment, UPS systems, home appliances and renewable energy purposes for applications with up to 1kW of power level.
Bourns SRP5030HMCT series shielded power inductors
Bourns magnetics product line is introducing the new SRP5030HMCT series shielded power inductors. These shielded power inductors are manufactured using a hot press molding process with metal alloy or carbonyl powders. They feature high heating/satura
Bourns FLP series new LTCC low pass filters
The LTCC (low-temperature co-fired ceramic) low pass filter model FLP1004N089D4, FLP1606N078D6, FLP1606N355D6, FLP1608N250D6, FLP2009N025D8, FLP2009N086D8, FLP2009N091D8, FLP2009N092D8 and FLP2009N141L3 are designed to support a wide range of wireles
Bourns PKSEP6B08S series impedance matching transformer
Bourns custom magnetics product line is introducing the model PKSEP6B08S impedance matching transformer for driving ultrasonic transducers. The model PKSEP6B08S launches with 3.18mH inductance and a 7.9:1 turns ratio, with extended and customized val
Bourns SRP4021HMCT series shielded power inductors
Bourns magnetics product line is introducing the new SRP4021HMCT series shielded power inductors. These shielded power inductors are manufactured using a hot press molding process with metal alloy or carbonyl powders. They feature high heating/satura
Bourns internal 120Ω termination resistor
Bourns is pleased to announce the extension of the SSD series with an internal 120Ω termination resistor now as an orderable option. This addition to the SSD series provides benefits such as impedance matching, for preventing signal reflections and e
Bourns SM91543AL series signal transformer
Bourns magnetics product line is pleased to introduce the model SM91543AL AEC-Q200 compliant, Automotive Grade BMS (Battery Management System) signal transformer. This single channel, reinforced insulation transformer includes common mode chokes for
Results Per Page: