Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
Bourns SM91574AL series
Bourns magnetics product line is pleased to introduce the AEC-Q200 compliant, automotive grade model SM91574AL BMS signal transformer. This single channel functional insulation transformer includes common mode chokes for noise rejection in BMS applic
Bourns AC1060R, AC2213R, AC3630R, AC4013R and AC6830R series
Bourns magnetics product line is introducing the new AC1060R, AC2213R, AC3630R, AC4013R, and AC6830R series air coil inductors. These air coil inductors feature tight tolerances and the epoxy covers for mechanical stability make them suitable for pic
Bourns FDP2009N122157H4 series LTCC diplexer
The model FDP2009N122157H4 is a monolithic LTCC (low-temperature co-fired ceramic) diplexer designed for RF front-end integration in multi-band GNSS L-band applications (L1, L2, L5). By integrating distributed inductive and capacitive elements into a
Bourns BPS160 series sensors
Bourns sensors and controls product line is introducing a new series of environmental sensors for use in applications with ultra-low pressure sensing requirements. The model BPS160 line has been designed to provide high sensitivity/accuracy, long-ter
Bourns SRP4021HMT series shielded power inductors
Bourns magnetics product line is introducing the new SRP4021HMT series shielded power inductors. These shielded power inductors are manufactured using a hot press molding process with metal alloy or carbonyl powders. They feature high heating/saturat
Bourns PTVS3-066C-TH series power TVS diode extension
Bourns is pleased to announce the extension of its PTVS3-0xxxC-TH high current TVS diode series. The new model PTVS3-066C-TH extends the series’ repetitive standoff voltage range by adding a 66V option. The model PTVS3-066C-TH is RoHS compliant*.  
Bourns SRP5030HMT series shielded power inductors
Bourns magnetics product line is introducing the new SRP5030HMT series shielded power inductors. These shielded power inductors are manufactured using a hot press molding process with metal alloy or carbonyl powders. They feature high heating/saturat
Bourns PCP300-T414250S series current transformer
Bourns magnetics product line is introducing the new model PCP300-T414250S current transformer. The current transformer is a new category of product, with this new model designed for power systems. This new transformer features a permalloy T-core con
Bourns CDSOT23-SM712-Q series TVS diode
Bourns is pleased to announce the release of the model CD-SOT23-SM712-Q surface mount TVS diode. This new model provides AEC-Q101 compliancy and automotive grade reliability as an enhancement to the standard model CDSOT23-SM712. This TVS diode is wel
Bourns SM91803AL series BMS signal transformer
Bourns magnetics product line is pleased to introduce the Model SM91803AL AEC-Q200 compliant, Automotive Grade BMS signal transformer for next-generation applications. This single channel basic insulation transformer is designed with a planar structu
Bourns BTN02G and BTN04G series SMD NTC thermistors
Bourns thermal and precision product line is introducing the BTN02G and BTN04G series SMD Negative Temperature Coefficient (NTC) Thermistors for temperature sensing in a variety of electronic applications. The BTN02G and BTN04G series are small, hig
Bourns FBN1606N360D6, FBN2009N090D6, FBN2009N185D6 and FBN2009N230D6
Bourns® FBN1606N360D6, FBN2009N090D6, FBN2009N185D6 and FBN2009N230D6 LTCC (low-temperature co-fired ceramic) Balun models deliver seamless balanced-to-unbalanced signal conversion and impedance transformation for advanced RF circuits. By leveraging
Molex Off-the-Shelf (OTS) Micro-Fit+ PCIe CEM5 pre-crimped leads
Molex’s range of pre-crimped leads offers a simple, cost-effective solution for prototyping, pre-production and mass production requirements. These leads are offered in female-to-female and male-to-male configurations in lengths from 7500mm to 60000m
Molex High-Speed FAKRA-Mini (HFM®) interconnect system
Designed to provide high-speed data connectivity for advanced automotive systems including cameras and telematics, High-Speed FAKRA-Mini (HFM) connectors deliver data rates of up to 28Gbps at frequencies up to 20GHz in a compact, lightweight form fac
Molex Off-the-Shelf (OTS) DuraClik cable assemblies
OTS discrete wire cable assemblies were designed with the largest wire gauge that connectors can accommodate to meet any prototype requirement on the market. Discrete cables reduce engineering (mechanical and electrical) and purchasing time needed to
Molex easy-on FFC/FPC FS19 Tin-Bismuth series
Various applications require connectors to accommodate different types of cables and a wide variety of circuit sizes. Engineered to integrate seamlessly with a variety of cable types, the easy-on FFC/FPC FS19 series with Tin-Bismuth plating offers an
Molex Mini Cool Edge (MCIO) connectors and cable assemblies
The Mini Cool Edge (MCIO) product family delivers 4x, 8x, 16x and 20x options with high-speed 16Gbps, 32Gbps and up to 64Gbps data rates. MCIO cable assemblies meet PCIe standards in extremely flexible configurations.    Features Delivers improved
ECS Inc. International ECX-33AQ series
The ECX-33AQ is an AEC-Q200 surface mount MHz crystal available in a 3.2mm x 2.5mm x 0.95mm 2-pad package with a frequency range from 8MHz to 54MHz. The 2-pad footprint is designed for superior reliability in demanding environments, its 50% larger so
Molex Off-the-Shelf (OTS) Micro-Fit+ cable assemblies
OTS discrete wire cable assemblies were designed with the largest wire gauge that connectors can accommodate to meet any prototype requirement on the market. Discrete cables reduce engineering (mechanical and electrical) and purchasing time needed to
TE Connectivity FP40 auto 4 x 4 MIMO multi-port antennas
Configurations available in 7 and 8 port configurations with extension cables and choice of connectorsChoice of additional whip antennasCoverage of all LTE/5G bands (wideband 617-7125MHz and high band 1710-6000MHz), Wi-Fi 6E/7, 2.4GHz ISM and GNSS up
TE Connectivity FLIP-N-LOK, wire-to-board signal connector
Modular high-density connectorLever locking mechanism that helps improve ergonomicsHousing featuring built-in error-resistance elements TE Connectivity (TE)`s, introduces FLIP-N-LOK, wire-to-board Signal connector. This is a high-density, multi-loa
Samtec AcceleRate® HD
AcceleRate® HD is an ultra-dense, slim-body array, offering the flexibility of an open-pin-field array in a low profile. It supports speeds of up to 64 Gbps PAM4 and is PCIe® 6.0 and CXL® compatible.                 Features Incredibly de
Murata NCU03XH103F60RL series NTC thermistors
NTC thermistors are elements whose resistance falls with an increase in temperature, and find use in applications such as temperature sensing. Murata NTC thermistors employ elements featuring high precision and good thermal response. The diverse prod
Murata PRF03BC102QS7RL series PTC thermistors
PTC thermistors are elements whose resistance rises with an increase in temperature, and find use in applications such as temperature sensing and current limitation. Murata POSISTOR PTC thermistors employ elements based on ceramics (featuring) good r
ALA8D Series Aluminum Electrolytic/Polymer Capacitors
The KEMET ALA snap-in capacitors are designed for automotive applications. They can withstand vibration up to 20 G in accordance with the demanding requirements of the Automotive Electronics Council's AEC–Q200 qualification. The ALA8D capacitance val
RV Series High-Voltage Thick Film Resistors
YAGEO's high voltage series is ideal for industrial automation, power supplies, and battery chargers. The series is designed to handle a maximum working voltage of 500V with case sizes from 0603 to 2512. The surface mountable resistors are suitable f
VS Series Vibration Sensors
KEMET’s VS vibration sensors can detect vibrations in a wide frequency range from 10 Hz up to 15 kHz, through the effective conversion of vibrations to electrical signal by utilizing proprietary optimized piezo ceramic material and original vibration
Yageo KEMET FG-R14 series sensors
The FG-R14 series sensor is a high-sensitivity AC and DC leakage current sensor with individual open drain alarms and an analog output for leakage current indication. In addition, its integrated test coil can be initiated by a test input to perform a
PU Series Shunt Resistors
Yageo PU series shunt resistors are AEC-Q200 qualified shunt resistors with lead-free terminations. The resistors offer resistance value down to 0.0002Ω, high power up to 10W, and feature welding metal plate construction.                 
Yageo KEMET FXU series Supercapacitors
FXU series Supercapacitors, also known as Electric Double-Layer Capacitors (EDLCs), are intended for power back up in the automotive applications. Enhancements to the design and selected material upgrades were introduced to deliver 1,000hours at 85°
Results Per Page: