Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
TE Connectivity DC H3A TIC LOQ connector system
H3A TIC-LOQ Housing facilitates automatic locking and mate in 2 secondsH3A INSERT HQ-D-032 has high density and stamping contact (Dynamic: HD-1) TE Connectivity (TE)’s HDC H3A TIC LOQ connector system helps enable us to provide operator-friendly lo
TE Connectivity magnetic modular jacks
Up to 10Gbps speed (Cat 6A)Integrating the magnetics into the jack allows for higher electro-magnetic interference (EMI) shielding, increasing reliability to the connection and signalPower over Ethernet (PoE) option allows for remote powering of peri
OMRON G3VM 41QR10-61QR-61QR3 series relays
Compact S-VSON package MOS FET relays with low output capacitance and low ON resistance.   Features A compact, lightweight 1.3mm x 2mm x 1.45mm S-VSON (L) package weighing just 0.01g helps to reduce the space required by circuit boardsG3VM-41QR10:
PUI Audio IEC60601-1-8 series buzzers
The recommendations given by PUI Audio in this document should be used for educational purposes only; following the guidance given in this paper does not guarantee compliance with IEC standards. The IEC 60601-1-8 standard should be referenced in all
PUI Audio HD-PAF1419 series flexible haptics
Introducing the latest innovation in piezoelectric devices: flexible piezoelectric haptics. These actuators offer localized sensations and tactile effects that cannot be replicated by existing technologies on the market. These haptic actuators provi
PUI Audio lighted audio buzzers
PUI audio is proud to announce the launch of its lighted audio indicators. A lighted buzzer is a combination of two primary components: a buzzer (or audible sound generator) and a light (usually an LED or another type of visual indicator). These comp
PUI Audio new audio buzzers
In the ever-evolving world of acoustic signaling devices, PUI Audio stands at the forefront, introducing 11 new buzzers, including lead-free options. These new products combine high sound pressure levels (SPL) and temperature resilience to address a
CUI INC VGS-50E series AC/DC power supply
The VGS-50E series is a 50W AC/DC power supply housed in a compact metal case. This supply is 62368 certified and designed to meet 60335 system requirements. Featuring a 34.5mm profile, over voltage and short circuit protection, and class B emissions
CUI INC VOF-70E-P series AC-DC power supply
The VOF-70E series is an open-frame AC/DC power supply housed in a compact 2” x 3” chassis-mount package. These models feature a universal input voltage range, a wide operating temperature, and class B emissions. The VOF's efficient performance and c
CUI INC VGS-70E series AC/DC power supply
Internal AC/DC power supply.   Features Universal input range (85VAC to 264VAC)Class B emissions (EN 55032/CISPR)Certified to IEC/EN/UL 62368-1Designed to meet IEC/EN 60335Short circuit, over voltage protection< 0.15W no-load power consumptionClas
CUI INC VOF-280B AC/DC power supply
The VOF-280B series is an open-frame AC/DC power supply housed in a 3” x 5” chassis-mount package. These models feature a universal input voltage range, a wide operating temperature, and 200W with natural convection, 280W with forced air cooling. The
CUI INC VOF-70E series AC/DC power supply
The VOF-70E series is an open-frame AC/DC power supply housed in a compact 2” x 3” chassis-mount package. These models feature a universal input voltage range, a wide operating temperature, and class B emissions. The VOF's efficient performance and c
Molex 106114 and 106292 series MMC cable assemblies and adapters
Helping data centers optimize space and density to meet AI-driven demands for increased capacity and performance, the MMC system leverages a very small form factor (VSFF) design to achieve higher density within the same footprint. MMC Cable Assemblie
Murata LQW32 series
Wide frequency band, high inductance, for power line.   Applications Unsuitable applications Please be sure to read and comply with these "Precautions for use."Specific applications Automotive infotainment/comfort equipment, automotive powertrain
CUI INC SMI-UK-8 series
United Kingdom blade.   Features Level VI efficiencyUnited Kingdom interchangeable bladeCompatible with SMI30C series  
CUI INC SMI-US-8 series
North America blade.   Features Level VI efficiencyNorth America interchangeable bladeCompatible with SMI30C series  
CUI INC SMI-AU-8 series
Australia blade.   Features Level VI efficiencyAustralia interchangeable bladeCompatible with SMI30C series  
CUI INC PSK-70E series AC/DC power supply
The PSK-70E series is a family of encapsulated AC/DC power supplies housed in a compact, board mount package. Outputting 70W of continuous power, these single output, encapsulated modules feature a wide from 85VAC to 264VAC input voltage range, and a
CUI INC VOFM-150E series power supply
The VOFM-150E series is medically-certified family of open frame AC/DC power supply. Outputting 150W power, these modules feature a universal from 90VAC to 264VAC input voltage range and a wide operating temperature range from -20°C to 70°C, making t
DEP1-M Series Unregulated DC-DC Converter
The Bel CUI brand DEP1-M unregulated DC-DC converter series is a family of 1 W isolated modules designed to offer improved efficiency and higher isolation. Featuring a compact SMT package, an ultra-wide -40ºC to +105ºC operating temperature range, an
CUI INC PSK-20E series power supply
The PSK-20E series is a family of encapsulated AC/DC power supplies. Outputting 20W power, these modules feature a universal from 85VAC to 305VAC input voltage range and a wide operating temperature range from -40°C to 85°C, making them ideal for enc
CUI INC VGS-280B AC/DC power supply
The VGS-280B series is an AC/DC power supply in a compact metal case. This internal AC-DC power supply is 62368 certified and features 5V standby and 12V fan outputs, this rugged unit is ideal for industrial applications.   Features 200W with natu
CUI INC SWI60-E series
AC/DC power supply.   Features 60W continuous powerMeets DoE VI, ErP (Lot 7), CoC Tier2 efficiencyNo load power consumption < 0.21WUniversal input voltage rangeFixed European AC bladeOver voltage, over current, and short circuit protectionsCE safe
CUI INC SWI65CCA-N series power supply
The SWI65CCA-N series is a 65W AC/DC USB wall power supply featuring a North American fixed flip blade, two USB-C ports and one USB-A port. It supports USB PD3.0 (PPS) and QC4.0+, meets level VI efficiency standards and is certified to the 62368-1 IC
CUI INC PSK-70E-DIN series AC/DC power supply
The PSK-70E-DIN series is a family of encapsulated AC/DC power supplies housed in a compact DIN rail package designed for easy installation in control cabinets. Outputting 70W of continuous power, these single output, encapsulated modules feature a w
SWH15-N/E Series AC-DC Wall Plug Adapters
The Bel CUI brand SWH15-N/E series 15 W wall power adapters are designed to meet Level VI efficiency standards and are available in both North American and European versions. The SWH15-E series European wall power adapter is designed to meet the curr
CUI INC VQA2-S series
IGBT driver DC/DC.   Features Designed for IGBT and SiC driver applicationsReinforced insulation7000VDC isolation voltage5pF max isolation capacitanceFrom -40°C to 105°C temperature range with deratingContinuous short circuit protectionUL/cUL 6236
CUI INC PSK-10E series power supply
The PSK-10E series is a family of encapsulated AC/DC power supplies. Outputting 10W power, these modules feature a universal from 85VAC to 305VAC input voltage range and a wide operating temperature range from -40°C to 85°C, making them ideal for enc
DQQ3-S Series 3W DC-DC Converter
The Bel CUI brand DQQ3-S series is a family of W DC-DC converter modules housed in a SIP package with a 4:1 input ratio. These low power DC-DC converters offer 1500VDC isolation, short circuit protection, EN/IEC 62368-1 certification, and a 3W isolat
CUI INC VGS-150E series power supply
The VGS-150E series is a family of enclosed AC/DC power supply. Outputting 150W power, these modules feature a universal from 90VAC to 264VAC input voltage range and a wide operating temperature range from -20°C to 70°C, making them ideal for ITE app
Results Per Page: