| Image | Product |
|---|---|
|
Yageo KEMET ESD-SR-XVE series
The Yageo KEMET ESD-SR-XVE Series snap-on toroidal cores are designed for use on round cables. By proposing different Manganese Zinc materials 5HT and HR1, this allows for targeting of specific frequency ranges. The XVE series, in particular, uses a |
|
Yageo Pulse 4G/5G antenna magnetic installation
SWA2241C04 Applications IOT5G FR1 band coverage3G, 4G backwards compatible |
|
Yageo Pulse candy bar
5G-NR/GNSS/WiFi 6E/7 CDB94411AM, from 617MHz to 7125MHz Features and Applications 9-in-1 combo antenna4 x MiMo 5G-FR1 (4G compatible)4 x MiMo WiFi 6E/7Active GNSS L1/L2+L5 RHCP Patch antennaHigh out of band rejection GNSS filtersAdhesive mount, |
|
Yageo Pulse JXD0.JXD1-90xxNL series connector
Pin-in-Paste PulseJackTM integrated connector modules for industrial Ethernet. Reflow compatible designs for fast Ethernet and 1Gigabit connectivity. Features & Applications Complete THR connector and magnetics in one packageIEEE802.3 compliant |
|
Yageo Pulse 2 x 2 MiMo 5G/4G antenna
LPT600-71M2DMG0305: from 617MHz to 960MHz, from 1710MHZ to 2690MHz and from 3300MHZ to 7125MHz. Features & Applications 2 x 2 MiMo cellular 5G-FR1, 4G LTEWiFi6/7, DSRC, ISM compatibleIndoor and outdoor ratedOmmi radiation patternIoT, M2M, indu |
|
W3136 Series SMD Antenna
860-930MHz Embedded Helical Antenna. Features 860-930MHzImpedance 50 OhmPlastic support helical antennaLength 29.5mmGain 2dBiSMD Mounting on PCBRoHS Compliant Applications 868MHz and 915MHz ISM Band SystemsIoT systems |
|
Push-Pull Transformers PTPC & PTPA
The YAGEO Group PTPA family is a range of automotive grade push pull transformers that are design to deliver several watts of power over a high voltage differential insulation barrier. In a Battery Management System, they are ideally suited to power |
|
TE Connectivity LUMAWISE endurance S 33mm
Fast and simple terminationEase of assembly and removal of sensors TE Connectivity (TE)’s LUMAWISE Endurance S 33mm Diameter Z10 / Zhaga Receptacle Assembly enhances the ecosystem of products deigned for street and area lighting sensor and control |
|
SCHURTER prismatic supercapacitor SCPA series
Supercaps, also known as supercapacitors, are a special type of energy storage device that combine certain properties of rechargeable batteries with those of capacitors. They can store enormous amounts of energy this way and release it again very qui |
|
SCHURTER TCS43 series microminiature SMT tactile switch
The TCS43 is a microminiature SMT tactile switch designed for high-performance applications requiring compact size, reliability, and precise haptic feedback. With a footprint of just 4.2mm × 3.2mm and a low profile of 2.5mm height, it enables space-e |
|
SCHURTER prismatic supercapacitor SCPC series
Prismatic ultra-thin supercapacitorsSingle or double cell versionUltra-compact designHigh pulse power Applications SensorsSmall mobile devicesSmall power suppliesMobile energy harvestingUninterruptible power supply |
|
SCHURTER prismatic supercapacitor SCPB series
Prismatic ultra-thin supercapacitorsSingle or double cell versionUltra-compact designHigh pulse power Applications SensorsSmall mobile devicesSmall power suppliesMobile energy harvestingUninterruptible power supply |
|
SCHURTER MSS-IO series
With the MSS-IO, SCHURTER is entering the field of bidirectional communication via switches in industrial automation. The MSS-IO is based on the successful SCHURTER MSS electronic switch, which has been expanded to include an IO-Link module. The MS |
|
SCHURTER 4763 series
With the new 4763 type F/J outlet, SCHURTER offers a flexible solution for modern power distribution systems, particularly in data centers. By combining type F and type J in a single outlet, the 4763 supports different current ratings while simplifyi |
|
Bourns 15290x series new low loss PFC chokes model
This series is ideal for use in a variety of applications such as power supplies, LED lighting converters, motor drives, industrial equipment, UPS systems, home appliances and renewable energy purposes for applications with up to 1kW of power level. |
|
Bourns SRR6838A series automotive grade shielded power inductors
Bourns magnetics product line is introducing the new automotive grade model SRR6838A series shielded power inductors. These power inductors are designed with a ferrite core and ferrite shield for low magnetic field radiation, making them ideal for ap |
|
Murata IRS-D200ST00R1 series
Pyroelectric infrared sensors. Features Small size, low-profile SMD type with high design flexibilityReflow-available, saving process costsBuilt-in amplifier and ADC, digital output (I2C) for easy designInterrupt function contributes power consu |
|
Amphenol CS RJE1D series modular jack
The RJE1D single-port series of modular jack meets CAT5E6 performance per EIA-568-C.2 standards. It supports 5G Ethernet data rate and transmission frequencies up to 250MHz. The shielding enhances EMI performance and the LEDs support link activity an |
|
|
LHT series
These snap-in aluminum electrolytic capacitors are rated for 450V and operate up to 125°C for 3000 hours, making them suitable for power conversion and control systems in ESS and BMS. Their high ripple current tolerance supports fanless and sealed de |
|
|
GWC series
These hybrid conductive polymer aluminum electrolytic capacitors combine low ESR with high ripple current capability and long life (up to 4000 hours at 135°C). They are optimized for automotive ECUs, industrial equipment, and high-efficiency BMS circ |
|
|
UTF Series High-Reliability Aluminum Electrolytic Capacitors
The Nichicon UTF Series is a high-performance line of miniature aluminum electrolytic capacitors designed for demanding applications such as automotive systems, robotics, smart home devices, and building automation. UTF capacitors are AEC-Q200 qualif |
|
|
Nichicon SLB series
NICHICON CORPORATION has developed a high-temperature resistant version of its "SLB series" small lithium titanate oxide secondary battery, which is safe, long-lasting, and capable of rapid charging and discharging, and can be used at temperatures ra |
|
|
PCW series
As the industry’s first chip-type conductive polymer aluminum solid electrolytic capacitors with guaranteed ripple current at 125°C, the PCW series is ideal for telecom, automotive, and embedded systems in CAV and ESS. They support lead-free reflow s |
|
|
UBR series
Designed for compact, high-voltage applications, the UBR capacitors offer 5000 hours at 125°C and are ideal for communication infrastructure and power supplies in commercial and agricultural vehicles. Their radial lead design supports flexible mounti |
|
|
Nichicon PCR and PCH series
NICHICON CORPORATION has expanded its PCR/PCH series of high capacitance chip-type conductive polymer aluminum solid electrolytic capacitors with high ripple current and low ESR performance to include φ10 × 16L case size. Features Conductive pol |
|
|
Nichicon GYC series
NICHICON CORPORATION has expanded the GYC series to include φ10 × 16.5L-sized capacitors. The GYC series of highly heat-resistant conductive polymer hybrid aluminum electrolytic capacitors with high ripple current and low ESR performance are increasi |
|
OMRON G3VM-61YR series relays
Compact WSON package MOS FET relay suitable for high-frequency signal switches. Features A compact, lightweight 0.8mm × 2mm × 1.45mm package with a weight of just 0.01g helps to reduce the space required by circuit boardsLow C x R = 13.2pF/Ω, C |
|
PUI Audio Medical Buzzers IEC 60601-8 series
With the increased use of medical electronics in medicine today, the International Electrotechnical Commission (IEC) developed the IEC 60601-1-8 standard to regulate alarm signals. The intent of this is to prevent confusion when medical electronics e |
|
Vishay single-turn surface-mount 1/4" square cermet trimmers
The TS7 trimming potentiometer has been designed for surface-mount applications and offers volumetric efficiency 6.7mm x 7mm x 5mm with high performance and stability. The TS7 design is sealed to withstand harsh environments and standard board wash |
|
TE Connectivity high current printed circuit board power tap
High current, up to 40AEnhanced retaining and anti rotational featuresMore reliable and stable connections TE Connectivity, (TE), introduces this high current, up to 40A, Printed Circuit Board (PCB) Power Tap with screw, designed to bring power sup |