| Image | Product |
|---|---|
|
Murata LQW18CN30NJL0 series
This reference specification applies to chip coil (chip inductor) LQW18CN_L0 series. Applications Unsuitable applications Please be sure to read and comply with these "Precautions for use."Specific applications Consumer equipment, medic |
|
Murata LQW18CN51NJL0 series
This reference specification applies to chip coil (chip inductor) LQW18CN_L0 series. Applications Unsuitable applications Please be sure to read and comply with these "Precautions for use."Specific applications Consumer equipment,medica |
|
Murata LQW18CN75NJL0 series
This reference specification applies to chip coil (chip inductor) LQW18CN_L0 series. Applications Unsuitable applications Please be sure to read and comply with these "Precautions for use."Specific applications Consumer equipment,medica |
|
Murata LQW18CNR59JL0 series
This reference specification applies to chip coil (chip inductor) LQW18CN_L0 series. Applications Unsuitable applications Please be sure to read and comply with these "Precautions for use."Specific applications Consumer equipment, medic |
|
Murata LQW18CNR15JL0 series
This reference specification applies to chip coil (chip inductor) LQW18CN_L0 series. Applications Unsuitable applications Please be sure to read and comply with these "Precautions for use."Specific applications Consumer equipment,medica |
|
Murata LQW18CNR30JL0 series
This reference specification applies to chip coil (chip inductor) LQW18CN_L0 series. Applications Unsuitable applications Please be sure to read and comply with these "Precautions for use."Specific applications Consumer equipment,medica |
|
Murata LQW18CNR51JL0 series
This reference specification applies to chip coil (chip inductor) LQW18CN_L0 series. Applications Unsuitable applications Please be sure to read and comply with these "Precautions for use."Specific applications Consumer equipment,medica |
|
Murata LQW18CNR12JL0 series
This reference specification applies to chip coil (chip inductor) LQW18CN_L0 series. Applications Unsuitable applications Please be sure to read and comply with these "Precautions for use."Specific applications Consumer equipment,medica |
|
Murata LQW18CNR43JL0 series
This reference specification applies to chip coil (chip inductor) LQW18CN_L0 series. Applications Unsuitable applications Please be sure to read and comply with these "Precautions for use."Specific applications Consumer equipment, medic |
|
Amphenol CS RJE15 series Modular Jack connector
The RJE15 single port series of Modular Jacks meets CAT5E performance per EIA-568-C.2 standards. It supports 100 BaseT Ethernet data rate and transmission frequencies up to 100MHz. The available shielding enhances EMI performance and network speed ve |
|
Amphenol CS RJE02 series Modular Jack connector
The RJE02 single port series of Modular Jacks meets CAT5E performance per EIA-568-C.2 standards. It supports 100 BaseT Ethernet data rate and transmission frequencies up to 100MHz. The available shielding enhances EMI performance and network speed ve |
|
Amphenol CS RJLSE series Modular Jack connector
The RJLSE single port series of Modular Jacks meets CAT5E performance per EIA-568-C.2 standards. It supports 100 BaseT Ethernet data rate and transmission frequencies up to 100MHz. The available shielding enhances EMI performance and network speed ve |
|
Amphenol CS RJHSE series Modular Jack connector
RJHSE series is a robust series of EMI-Quiet Modular Jack connectors with integrated LEDs, ideal for LAN applications such as adapter cards and routers. Vertical single-port and right angle multi-port versions are all available in both 8P8C and 6P6C. |
|
Amphenol CS RJE45 series Modular Jack connector
The RJE45 single port series of Modular Jacks meets CAT6 performance per EIA-568-C.2 standards. It supports 10G Ethernet data rate and transmission frequencies up to 250MHz.The available shielding enhances EMI performance and LEDs support link activi |
|
Amphenol CS RJE05 series Modular Jack connector
The RJE05 single port series of Modular Jacks meets CAT5E performance per EIA-568-C.2 standards. It supports 100 BaseT Ethernet data rate and transmission frequencies up to 100MHz. The available shielding enhances EMI performance and network speed ve |
|
Amphenol CS RJE09 series Modular Jack connector
The RJE09 single port series of Modular Jacks meets CAT5E performance per EIA-568-C.2 standards. It supports 100 BaseT Ethernet data rate and transmission frequencies up to 100MHz. The available shielding enhances EMI performance and network speed ve |
|
Amphenol CS RJE03 series Modular Jack connector
The RJE03 single port series of Modular Jacks meets CAT5E performance per EIA-568-C.2 standards. It supports 100 BaseT Ethernet data rate and transmission frequencies up to 100MHz. The available shielding enhances EMI performance and network speed ve |
|
SCHURTER AMO 10.3 x 38 series fuse
EV Fuse 10.3mm x 38mm, 800VDC, up to 50A. Features High breaking capacity up to 20kA @ 800VDCManifold mounting versions Applications Battery management systemOn-board battery chargerDC/DC convertersAir-conditioning compressorPTC heate |
|
Yageo KEMET AHB series metal sealed
Multilayer piezoelectric actuators are ceramic elements used to convert electrical energy into mechanical energy such as displacement or force by utilizing the piezoelectric longitudinal effect. Yageo KEMET’s multilayer piezoelectric actuators are p |
|
Yageo KEMET A783 series
Yageo KEMET’s A783 is a surface mount conductive polymer hybrid capacitor with outstanding electrical performance. The A783 winding is housed in a cylindrical aluminum can with a high/quality rubber deck. Low ESR is achieved using a highly conductive |
|
TE Connectivity high current PCB power tap screw type terminal
High current, up to 40AEnhanced retaining and anti rotational featuresMore reliable and stable connections TE Connectivity (TE)`s , introduces this high current, up to 40A, Printed Circuit Board (PCB) Power Tap with screw, designed to bring power s |
|
TE Connectivity SMD current sense metal chip resistor type TLMQ series
Better form fit factorHigh reliability and performance with very low and stable TCR TE Connectivity (TE)`s introduces an extension of the low ohmic metal chip resistor TLM series, the high power TLMQ series. This series is designed for current sens |
|
Yageo Pulse pin-in-paste PulseJack Integrated connector
Reflow compatible designs for fast Ethernet and 1GB connectivity. Features Complete THR connector and magnetics in one packageIEEE802.3 compliant with 350uH at 8mA DC bias for 10/100Base-Tx and 1000Base-TCompatible with market leading Etherne |
|
Yageo safety cap SC1808 MLCC
This specification describes safety certification NP0/X7R series chip capacitors with lead-free terminations. Features Supplied in tape on reelNickel-barrier end terminationRoHS compliantHalogen-free compliant Applications PCs, notebookNet |
|
Yageo Pulse SMT common mode chokes
PGC6895NLT ER19 shaped core19.8 x 13.6 x 20.5mm maxUp to 25Arms rated currentDesigned for DC/DC converters500VRMS Electrical Isolation (80VRMS continuous) |
|
Yageo Pulse low profile WiFi antenna SMA-male connector
Low profile WiFi antenna SMA-male connector LPTNG24-71DMG0457: 2400-2500 and 4900-7125MHz Features and applications Triple band WiFi antenna for WIFI6E/7Ground independent antenna (w/mounting washer)DSRC, ISM band radiosLow profile, 34.5mm when |
|
CUI INC VOFM-200G power supply
The VOFM-200G series is an open-frame AC/DC power supply housed in a compact 2” x 4” chassis-mount package. These models feature a universal input voltage range, CE/FCC radiated and conducted class B, and 200 W continuous power, with airflow. The VOF |
|
CUI INC VGSM-200G power supply
The VGSM-250C series is an AC/DC power supply in a compact metal case. This internal AC/DC power supply is 62368 certified and features 200W continuous power, with airflow and power factor correction, this rugged unit is ideal for industrial and medi |
|
CUI INC VOF-200G series power supply
The VOF-200G series is an open-frame AC/DC power supply housed in a compact 2” x 4” chassis-mount package. These models feature a universal input voltage range, CE/FCC radiated and conducted class B, and 200W continuous power, with airflow. The VOF's |
|
CUI INC VGS-200G power supply
The VGS-200G series is an AC/DC power supply in a compact metal case. This internal AC/DC power supply is 62368 certified and features 200W continuous power, with airflow and power factor correction, this rugged unit is ideal for industrial applicati |