| Image | Product |
|---|---|
|
TE Connectivity GNSS and ISM ceramic patch
Space-saving, compact designHigh performance, high efficiencySurface mount and through hole mount option TE Connectivity (TE)’s GNSS L1 passive ceramic patch and chip antennas offer high performance, high reliability, and various installation opti |
|
TDK B25647A series high power capacitors ModCap HF
The ModCap HF B25647 series is offered as an ultra- compact solution with highest power density for SiC. Features Capacitance from 640μF to 1850μFVoltage from 900V to 1600VLow ESL 8nHTemperature up to 90°C hotspotLifetime up to 200000hoursIEC 61 |
|
TDK B25645A series high power capacitors ModCap MF
The ModCap MF B25645 series is offered as an ultra- compact solution with highest energy density. Features Capacitance from 335μF to 3900μFVoltage from 900V to 2300VLow ESL < 14nHTemperature up to 90°C hotspotLifetime up to 200000hoursIEC 61071, |
|
Flex Power Modules PKM-W series DC-DC converters
The PKM-W series are encapsulated 50-150W, EN50155 compliant DC/DC converters in the standard quarter brick format, designed for industrial and railway applications. The PKM-W series offers high efficiencies of up to 92% at max load at 72Vin, 15Vout |
|
Flex Power Modules BMR316 series
BMR316 is a non-isolated, unregulated Intermedia Bus Converter which delivers 1kW continuous power and 2.8kW peak power with enhanced efficiency. The module has an impressive power density of 15kW/in3. Features Designed for data center, AI, ML |
|
Flex Power Modules BMR314 series
BMR314 is another variant in our BMR31x series which comes in a standard LGA footprint. This converter is unregulated and non-isolated with 800W of continuous power and 1500W peak power. Features Designed for data centers and cloud application |
|
Flex Power Modules BMR352 series
BMR352 is a non-isolated, digital Intermediate Bus Converter, which delivers 2000 W of continuous power and up to 3000 W peak power. The converter comes in an industry standard quarter brick. Features Designed for data center and cloud applic |
|
Flex Power Modules BMR323 series
BMR323 a non-isolated unregulated Intermediate Bus Converter which comes in the same footprint as BMR320 and measures only 27 x 18 x 6.7 mm (L X W x H). BMR323 delivers 600W continuous power and 1200 peak power in a small form factor, with an amazin |
|
Flex Power Modules BMR473 series 40A digital PoL regulator
BMR473 is a digital Point of Load converter packaged in a space-saving SIP or horizontal mount format. The product is rated at 40A continuous and up to four can be paralleled for up to 160A, with synchronization and phase spreading for minimum EMI. E |
|
Panasonic Industry ECWFJ series plastic film capacitors
Metallized polypropylene film capacitor (for automotive) Features High safety (with safety function)High thermal shock resistance (800V, 1100V: from -55℃ ⇔ 85℃, 1000 cycles)Flame-retardant plastic case and non-combustible resinAEC-Q200 compliant |
|
Panasonic Industry B611-1 Bluetooth low energy module
The PAN B611-1 is a Bluetooth 6.0 Low Energy (LE) module based on the Nordic nRF54L15 single chip controller. It is available with an on-board chip antenna or RF bottom pad for easy design-in and facilitated end-certification. The all-in-one SoC incl |
|
Panasonic Industry line extension EVP-BX series
The EVP-BD, EVP-0B, EVP-CD, and EVP-BX series 6mm x 6mm SMD top push 2-terminal tactile switches have been expanded to include the EVP-BX (Quiet Type) switches, introducing a silent option in the lineup. Available in 4N and 6N operating forces, these |
|
Panasonic Industry ZVU series capacitors
Conductive polymer hybrid aluminum electrolytic capacitors. Features Endurance: 4000h at 125°C / 135°CLarger capacitance (max 170% of ZV series)Higher ripple current (max 150% of ZT series)AEC-Q200 compliantRoHS compliant |
|
Panasonic Industry PAN B611-1 series-Bluetooth 6.0 and 802.15.4 module
The PAN B611-1 is a Bluetooth 6.0 Low Energy (LE) module based on the Nordic nRF54L15 single chip controller. It is available with an on-board chip antenna or external antenna via bottom for easy design-in and facilitated end-certification. The all-i |
|
Panasonic Industry new HE-S SC power relay
The new HE-S PCB relay series (2a and 2a1b) from Panasonic Industry is designed for single-phase EV charging systems and wallbox applications. It already complies with the upcoming IEC 62955 short-circuit requirement, which becomes mandatory in Q4 20 |
|
Panasonic Industry PaPIRs+
PaPIRs+ is the latest evolution of Panasonic’s ultra-compact PaPIRs PIR motion sensor technology and remains fully drop-in compatible. With up to 2x higher sensitivity, it delivers significantly enhanced detection performance for a wide range of appl |
|
Panasonic Industry LQ series relays
Compliant with IEC/EN60335-1*1*2 , IEC/EN60079-15*3 1 form A/1 form C 10A small power relays. Features Compact with high capacity1 form A/1 form C, 10AInrush/reinforced insulation type has TV-3 rating (UL/C-UL approved)Compliant with IEC/EN60335 |
|
Panasonic Industry PAN1783 and PAN1783A series Bluetooth module
The PAN1783 is a Bluetooth 5.4 Low Energy (LE) module based on the Nordic nRF5340 single chip controller. It is available with an on-board chip antenna (PAN1783) and with a RF-bottom pad (PAN1783A). The Bluetooth 5.4 features isochronous channels an |
|
Panasonic Industry ASQD series seal type switches
Panasonic Industry has recently introduced the ASQD1 series of seal type sliding switches, a new state-of-the-art line of micro switches designed for enhanced reliability and efficiency across various applications. The durable ASQD series components |
|
Panasonic Industry DW-YLW relay
The DW-YL is Panasonic Industry’s latest addition to the DW range of polarized power relays. Providing an up-to-20A of latching relay functionality, the DW-YL series is specifically designed for demanding applications with high inrush currents: They |
|
Panasonic Industry PAN B611-1 series – evaluation boards
Evaluation board ENW89861AXKF is based on the Panaonic B611-1C which is the Bluetooth 6.0 and 802.15.4 module with integrated chip antenna, 8MB memory and slow clock. Evaluation board ENW89861DXKF is based on the Panasonic B611-1B which is the Bluet |
|
Vishay TS7 series cermet trimmers
The TS7 trimming potentiometer has been designed for surface-mount applications and offers volumetric efficiency 6.7mm x 7mm x 5mm with high performance and stability. The TS7 design is sealed to withstand harsh environments and standard board wash |
|
Vishay precision thin film MELF resistors
MMU 0102, MMA 0204 and MMB 0207 precision thin film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The typical applications in the fields of automotive, te |
|
Panasonic Industry AHEA3191, AHEA3192, AHEA4191, AHEA4192 series
Compact size 1 form A/1 form A 1 form B 110A power relays for PV inverter, charging station and industrial equipment. Features Compact size and high capacity: W (33mm) x L (38mm) x H (38.8mm) Max. carrying current: 110A Contact GAP (Initial): mi |
|
Panasonic Industry AHER1281, AHER1282, AHER2281 series HE-R relays
Compact size 2 form A and 2 form A 1 form B 80 A/4 form A and 4 form A and 1 form B 40A power relays. Features High capacity 2 form A/2 form A 1 form B: 70A 277VAC 30 x 10 3 ope. max. switching current 80A 4 form A/4 form A 1 form B: 40A 480VAC |
|
Panasonic Industry AQY282GS and AQY282GS X series PhotoMOS
GU SOP 1 form A high capacity Low on-resistance, miniature (SOP 4-pin ), 60V load voltage Features Low on-resistance (typ. 0.4Ω)Miniature SOP packageLoad voltage: 60V Applications Measuring instrument marketTester, etc.Security and disaste |
|
Amphenol SOCAPEX AOC HDMI
In the copper version, the performance of the HDMI 2.0 protocol decreases from 5m. Our HDMI 2.0 AOC (Active Optical Cable) is a plug-and-play hybrid cable with copper for the power supply and fiber for the signal. With this technology, you don’t need |
|
Amphenol SOCAPEX USB3.2 Gen1 type C
USB3.2 Gen1 type C reinforced memory keys allows you to carry sensitive information in total security in harsh military, avionics/airframe or industrial environment. Its design, based on MIL-DTL-38999 series III can only be mated to our USB3CF TV rec |
|
TE Connectivity VITA 66 style D, 3 MT optical modules
Ultra high density rugged backplane/card connector. TE Connectivity (TE)’s ruggedized optical backplane VITA 66.5 interconnect system provides a highdensity, high-bandwidth, blind-mate optical interconnect in a backplane/daughtercard configuration. |
|
TE Connectivity HDP and VDP remote adhesive mount antennas
Horizontal or vertical polarized optionsFlexible mounting options with cabled connection and adhesive mountMultiple connector optionsSuitable for indoor or outdoor mounting TE Connectivity (TE)`s HDP and VDP remote adhesive mount dipole antennas of |