| Image | Product |
|---|---|
|
Molex Mini50 connectors
Achieve 50% space savings over traditional USCAR 0.64mm connectors with sealed or unsealed Mini50 single- and dual-row receptacles, with smaller terminals to fit more low-current electrical circuits in interior transportation-vehicle environments. |
|
Molex Mini-Fit Versa color 226196, 226245 series cable assemblies
Mini-Fit Versa color cable assemblies offer various color options and lengths in 2,4,6 and 8 circuit sizes for adaptable use, accurate mating and ease of assembly. UL 94V-0 Glow Wire combination resin helps reduce costs while allowing customers to me |
|
Molex ConnTAK50 no-void CPA connectors
Providing compact connectivity solutions for next-generation automotive modules, versatile 1.80mm-pitch ConnTAK50 connectors employ the Arbeitskreis (AK) interface and deliver significant space savings and superior reliability. The connectors offer s |
|
Molex pre-crimped leads
Molex’s range of pre-crimped leads offers a simple and cost-effective solution for pre-production, prototyping and mass production requirements; these leads are available for the most popular Molex connector families. The micro-lock plus 2.00mm-pitc |
|
Molex ConnTAK50 connectors
The versatile 1.80mm-pitch ConnTAK50 connector system employs the Arbeitskreis (AK) interface and will offer both single-row and dual-row versions, and two configurations in a small package to support design flexibility and space-constraints. Fea |
|
Molex HDMI 2.1 connectors
Compact HDMI type-A connectors feature up to 48Gbps bandwidth with 8K resolution display and various configurations, offering design flexibility and long lead ideal for applications that require a thicker PCB. Features Supports 8K resolution dis |
|
Molex MX150 Sealed connector system 300081 series
The MX150 Sealed connector system is a field-proven solution that delivers highly reliable performance under extreme temperatures, varying degrees of vibration, and exposure to moisture and chemicals for a variety of applications. Features Connec |
|
Molex Zero-Hachi pre-crimped leads - Adding Gold (Au) plating
Molex’s range of pre-crimped leads offers a simple and cost-effective solution for pre-production, prototyping and mass production requirements; these leads are available for the most popular Molex connector families. The miniaturized Zero-Hachi 0.8 |
|
Molex SlimStack board-to-board connectors
SlimStack board-to-board connectors, 0.35mm-pitch, 0.60mm-height, full-armor ACB6 plus series, deliver excellent performance with up to 5.0A power-nail and full-armor housing protection. Together with mating guidance and electrical contact assurance, |
|
Molex Brad M12 Ultra-Lock 2.0 cordsets 120406 and 120466 series
Brad M12 Ultra-Lock 2.0 cordsets and receptacles meet the IEC 61076-2-010 standard and provide shielded and unshielded options in an easy-to-assemble interface, delivering increased productivity and cost savings while surpassing the performance and r |
|
Molex Mirror Mezz connectors
Mirror Mezz connectors and Open Compute Project (OCP)-standard Mirror Mezz Pro and Mirror Mezz Enhanced connectors are stackable, hermaphroditic mezzanine connectors that deliver superior signal integrity performance and data speeds up to 224Gbps to |
|
Molex mini50 sealed panel-mount connectors
Compact, versatile and efficient, USCAR2-8-validated and IP67/IP69K-rated mini50 sealed panel-mount connectors offer 33 circuits and multiple header options to deliver up to 40% space savings compared with 0.64mm connectors. These connectors provide |
|
Squba Connectors
Squba 1.80mm- and 3.60mm-Pitch Sealed Wire-to-Wire connector systems are UL approved, IP68 rated and carry up to 14.0A of current to deliver reliable power in a wide range of space-constrained applications. The Squba connector systems offer great des |
|
Molex MX150 sealed connector 300361, 300363 and 33482 series
The MX150 sealed connector system is field-proven and offers highly reliable performance under extreme temperatures, varying degrees of vibration, and exposure to moisture and chemicals for a variety of applications. Features Connector position |
|
Molex premo-flex ultra-flexible FFC/FPC jumpers
Premo-flex flexible solutions deliver reliable flat flexible cables (FFC) optimal for a variety of dynamic applications with an extensive range of standard off-the-shelf and custom options that enable designers to maximize PCB space, reduce component |
|
Molex OTS siscrete wire cable assemblies
The micro-lock plus 1.50mm connector system now includes Off-the-Shelf (OTS) cable assemblies, providing a ready-to-use solution that helps reduce design time, simplify sourcing and accelerate deployment. Featuring Molex's compact, positive-locking i |
|
|
Molex OTS Mini50 cable assemblies 224050 and 224051 series
Mini50 cable assemblies deliver 50% space savings over traditional USCAR 0.64mm connector systems. Tested to full USCAR specifications to enhance design flexibility and fit more signals into transportation vehicle interiors. Available in 3 lengths ( |
|
Molex pre-crimped leads
Molex pico clasp 1.00mm pitch pre crimped leads provide a simple and cost effective solution for pre production, prototyping and mass production. Featuring a compact positive lock wire to board system with inner and outer locking options, they delive |
|
Molex OTS discrete wire cable assemblies
PowerWize Blind Mating Interface (BMI) 3.40mm pitch cable assemblies deliver up to 75.0A and support voltages to 400.0V. The blind mating interface, combined with two positive locking features, secures the terminal position assurance (TPA) retainer, |
|
Molex easy-On FFC/FPC FlexiSnap-15 connectors
By delivering a one-action FFC/FPC connector with one-touch cable insertion within a low 1.50mm height, easy-On FFC/FPC FlexiSnap-15 connectors simplify cable insertion, enhance locking reliability, support automation and save space. These connectors |
|
Molex Premo-Flex Superior Retention FFC jumpers 15025 series
Premo-Flex Superior Retention Solutions deliver flat flexible cables (FFCs) that are optimal for a variety of applications with an extensive range of standard off-the-shelf and custom options enabling designers to ensure reliable board-to-board conne |
|
Molex OneBlade pre-crimped leads 219674, 219675 series
Molex’s range of pre-crimped leads offers a simple and cost-effective solution for pre-production, prototyping and mass production requirements; these leads are available for the most popular Molex connector families. The modular OneBlade 1.00mm-pit |
|
Molex MiniCirc connectors
Electric bike and scooter designers face the challenge of integrating reliable electrical connections within compact frames that demand lightweight, space-saving and durable components capable of withstanding harsh outdoor conditions. With IP68 prote |
|
Molex micro-one 2.00mm-pitch connectors
Featuring an Independent Secondary Lock (ISL) that prevents accidental terminal back-outs, the micro-one 2.00mm-pitch connector maintains a secure electrical connection while enhancing mating retention and proper terminal insertion through its Termin |
|
Molex OTS Zero-Hachi cable assemblies 226202 and 226392 seires
OTS discrete wire cable assemblies were designed with the largest wire gauge that connectors can accommodate to meet any prototype requirement on the market. Discrete cables reduce engineering (mechanical and electrical) and purchasing time needed to |
|
Molex NearStack Connector System
NearStack Connector System delivers high-speed, high-density cable connectivity for AI, server and storage applications. Using direct-to-cable twinax technology, it improves signal integrity, reduces PCB routing complexity and supports PCIe Gen-5/Gen |
|
Bel Signal Transformer A41 series All-4-One™ international transformer
Chassis mount 130VA power, 115V/230V input, 24VCT output series designed to provide the high isolation, creepage and clearance necessary to comply with international safety. Features Power - 25 VA to 175 VADielectric strength - 4000 vrms hipotPrim |
|
Bel Signal Transformer SPDL series ultra compact SMD common mode choke
In conjunction with the latest winding technology and ferrite cores, Signal’s SPDL Series II designs achieve the most effective noise suppression, offering high common mode impedance in the noise band with the highest possible current ratings in most |
|
Bel Signal Transformer High Current Toroidal Inductors HCTI series
High Current Toroidal Inductors (HCTI) are vertical PCB mounted, high-frequency magnetics with a broad inductance and current range. Although offered as standard catalog items within this range, versions can be designed for custom inductances, with 2 |
|
Bel Signal Transformer High Current Toroidal Chokes (HCTC) common mode
The HCTC Series features a solid carrier base for stable vertical PCB mounting and fixed-pin spacing for easy PCB insertion, high current capacity and excellent EMI suppression, providing flexibility in the selection process with multiple options to |