Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
TE Connectivity M8 B code 5pin connector
TE Connectivity`s (TE) M8 B code 5pin connector and cable assembly follows the IP65 standard for design. It features a smart design with a low cost. Its snap fit design allows for an easier installation and reduced installation time. It is both more
TE Connectivity BESS stacked hybrid connector
TE Connectivity (TE), a global leader in connectivity and sensing, introduces the new product of Heavy Duty Connectors, the HDC BPSC stacked hybrid connector for BESS Battery Energy Storage application. With its smart hybrid design, it provides a saf
TE Connectivity next generation RAST 5.0 high retention header
TE Connectivity`s (TE) next generation RAST 5.0 high retention header offers a secure connection with customizable features to meet application specific requirements. During assembly, printed circuit board (PCB) tabs are inserted in these headers fro
TE Connectivity Dynamic D1000 slim small wire-to-wire
TE Connectivity`s (TE) Dynamic D1000 slim small wire-to-wire connector is suitable for narrow spaces in small industrial equipment and small machinery applications. The size of the D1000 is 80% smaller than the D1200 series with low interference risk
TE Connectivity ECP600B series high-voltage DC contactor
TE Connectivity (TE) introduces the ECP600B series high-voltage DC contactor which is designed for control in high voltage environment in battery energy storage system, solar inverter and EV charging applications. The special contact design enables i
TE Connectivity MCP hybrid coax connectors
TE Connectivity’s (TE) MCP hybrid coax connectors utilize existing unsealed MCP connectors to provide a coaxial data connection up to 9GHz and 9 signal/power MCON 1.2CB terminals to enable the implementation of high-resolution cameras within trucks a
TE Connectivity 1.5mm Dual-Row Locking HPI connectors
TE Connectivity (TE) introduces an extension of our legacy High-Performance Interconnects (HPI) product line. HPI connectors can be used where signal or low power needs to be routed through a device. The external locking feature ensures secure mating
TE Connectivity FAKRA and MATE-AX cable
TE Connectivity’s (TE) FAKRA and MATE-AX cable assemblies provide a design solution that can be used to replace SMA cable assemblies in new designs. Featuring TE’s FAKRA and MATE-AX connection systems, these cable assemblies can be easy-to-use in tig
TE Connectivity AMPMODU 2mm connectors
TE Connectivity’s (TE) AMPMODU 2mm connectors reliably and economically meet the packaging and interconnection requirements of today’s miniature sophisticated electronics, occupying 38 percent less space than traditional 2.54mm [0.100”] centerline co
NanoMQS 0.50mm Miniature Automotive Signal Connector System
TE Connectivity`s (TE) highly successful MQS connector system, the miniaturized NanoMQS connector system offers a locking lance terminal design, which audibly and tangibly latches onto the plastic housing once the terminal is fully inserted. The Nano
TE Connectivity AMP CT, AMP Mini CT and HPI cable assemblies
TE Connectivity`s (TE) off-the-shelf cable assemblies are a product extension of our HPI and CT product lines that allow for quick prototyping. The assemblies allow our customers to use AMP CT, AMP Mini CT, and HPI connectors prior to investing in to
TE Connectivity Power Versa-Lock Connectors
TE Connectivity’s Power Versa-Lock connector system is a wire-to-wire power solution designed with perimeter and wire seals to provide IP67 rated protection from water and dust. These robust connectors ensure reliability through four points of contac
TE Connectivity low temperature rise cluster block
TE Connectivity (TE) has developed the low temperature rise cluster block to help air conditioner manufacturers meet compressor operating temperature requirements with a quick, easy and reliable connection. The cluster block design provides up to 28%
TE Connectivity ENTRELEC wiring duct
TE Connectivity`s (TE) ENTRELEC wiring duct range includes popular profile widths such as 24mm, 40mm, 60mm, 80mm, 100mm, and 120mm. The high-quality PVC and halogen-free material allows the use in many applications such as standard industrial applica
TE Connectivity high voltage DC contactor ECK 150B, 200B, 250B series
TE Connectivity (TE) introduces the ECK 150B, 200B and 250B high-voltage DC contactor series, designed for control in new energy applications. The ECK product line is an innovative and reliable solution for EV charging stations, solar inverters, batt
TE Connectivity Nano SIM card connectors
TE Connectivity`s (TE) new line of nano SIM (Subscriber Identity Module) card connectors from TE expands the existing portfolio of SIM card connectors to include the compact 4FF form factor. Many modern smartphones now use nano SIM cards and demand f
TE Connectivity ERNI VolTron 1000V high voltage sensing connector
TE Connectivity’s (TE) ERNI VolTron 1000V high voltage sensing connector is specifically designed to use in the Battery Management System (BMS) and Battery Disconnect Units (BDU) to measure voltage across the battery architecture and ecosystem. The
TE Connectivity Nano SIM card connectors
TE Connectivity`s (TE) new line of nano SIM (Subscriber Identity Module) card connectors from TE expands the existing portfolio of SIM card connectors to include the compact 4FF form factor. Many modern smartphones now use nano SIM cards and demand f
PicoMQS 0.50mm Miniature Automotive Signal Connector System
TE Connectivity (TE) announces PicoMQS automotive-grade 1.27mm pitch connector. As the industry is moving towards smaller, more miniaturized solutions, automotive manufacturers are under constant pressure having to reduce vehicle fuel consumption, C
TE Connectivity AMPLIMITE D-subminiature stacked PCB connectors
TE Connectivity`s (TE) AMPLIMITE D-subminiature stacked PCB connectors are members of the complete line of AMPLIMITE D-subminiature connectors which has been adopted by the electronic industry for their rugged design and ease of application. This ser
TE Connectivity Axicom IM signal relay
TE Connectivity`s (TE) Axicom IM signal relays, as part of our smallest types of electromechanical relays, offer a wide and deep range of variations suitable for many applications. The IM series are equipped with 2 changeover contacts in both monosta
TE Connectivity HCI connector system
TE Connectivity’s (TE) wire-to-board and wire-to-wire high current interconnect (HCI) connector system is available in 4.0mm and 6.2mm centerline pitch. The connector system offers straight connector mounting with through-hole (DIP) PCB termination,
TE Connectivity LEAVYSEAL extensions
TE Connectivity (TE) introduces its LEAVYSEAL connector series for engineers working with bulkhead, pass-thru, and a vast variety of other applications throughout the vehicles, there is a need for increasing density and power demands to help them sta
TE Connectivity high-density BNC connectors
TE Connectivity`s (TE) high-density BNC connectors provide a compact design solution for large video transmission systems, broadcast systems, and video signal applications. High-density BNC connectors are smaller than traditional BNC connectors and a
TE Connectivity AMPMODU 2mm interconnection system
TE Connectivity`s (TE) AMPMODU 2mm interconnection system reliably and economically meets the requirements of today’s miniature, sophisticated electronics. This system is ideal for space constrained environments and offers a wide portfolio with desig
TE Connectivity 0.4mm fine pitch board-to-board connectors
TE Connectivity’s (TE) fine pitch board-to-board connectors offer customers a range of pin count with high reliability connection and flexible design. They are optimized interconnect solutions for smaller and thinner electronic devices, designed to m
Molex Brad EtherNet/IP CIP safety HarshIO modules
Featuring CIP safety technology, Brad EtherNet/IP CIP Safety HarshIO Modules are IP67 IO modules designed for connecting industrial safety controllers to sensors and actuators in harsh duty environments to permit the durable and reliable automation o
Molex HSAutoLink connectors
HSAutoLink interconnect system leverages Molex’s expertise at producing high-speed cable technology and adapting to needs of the emerging segment of the "Connected Vehicle" (Vehicle-to-Vehicle communications, Infotainment and Telematics).   Feature
Molex MX-DaSH connectors
The MX-DaSH (Molex Data-Signal Hybrid) connector system combines high-speed data, signal and power into one connector that can replace multiple traditional connectors in vehicle applications. Optimizing packaging reduces weight, size, and cost requir
Molex mini-change 130035 series connectors
Delivering optimum conductivity in a compact, rugged and field-proven quick-connect design, Brad Mini-Change Connectors offer the broadest selection of miniature sealed connectors available in the industrial market.   Features Ensures optimum elec
Results Per Page: