Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
TE Connectivity 2.4GHz vertical helical antenna
TE Connectivity`s (TE) 2.4GHz vertical helical antenna is a compact surface mount helical antenna designed for 2.4GHz ISM frequency band applications such as Bluetooth® and ZigBee®. The 2.4GHz vertical helical antenna is made from 0.6 mm diameter nic
TE Connectivity tri-band Wi-Fi 6e/7 WLAN antenna
TE Connectivity`s (TE) L000488-02 is a from 2.4GHz to 2.5GHz, from 4.9GHz to 6.0GHz, from 6.0GHz to 7.125GHz tri-band omnidirectional array antenna especially designed to complement interior or exterior mounted Wi-Fi 6E wireless network systems. The
TE Connectivity safety range
TE Connectivity provides a safety range designed to ensure the protection of humans, machinery, and the environment. These reliable solutions provide a large coverage of safety requirements in the fields of industrial automation, robotics, and machin
TE Connectivity EMI shielding conductive
TE Connectivity`s (TE) conductive elastomers are fully cured silicones or fluorosilicone loaded with electrically conductive particles providing superior electromagnetic interference or radio frequency interference (EMI or RFI) shielding performance
TE Connectivity NFC antenna
TE Connectivity`s (TE) NFC antennas offer an extremely compact and versatile family of antennas for two-way read/write operations at 13.56MHz. Available in several form factors, the NFC antenna family is suitable for multiple applications at 13.56MH
TE Connectivity LUMAWISE motion sensor logic output
TE Connectivity`s (TE) LUMAWISE motion sensor logic output is an analog version of TE Connectivity (TE)’s popular LUMAWISE motion sensor designed for streetlighting. When paired with a networked lighting controller, NLC (not included), enables energy
TE Connectivity EMI shielding knitted wire mesh gaskets
TE Connectivity`s (TE) range of knitted wire mesh gaskets provides a cost-effective solution to deliver high-shielding performance applications. The mono-filament interlocking-loop construction gives strength while allowing it to conform to almost an
TE Connectivity ALR 11000 Zhaga digital photocell
TE Connectivity`s (TE) ALR 11000 photocell is a digital photocell designed for streetlighting. The ALR 11000 photocell while having the functionality of a simple on/off photocell also has the capability to dim the light source during preset hours of
TE Connectivity tri-band Wi-Fi 6e/7 WLAN antenna #L000659-02
Wi-Fi, Wi-Fi 6, Wi-Fi 6E and Wi-Fi 7 coverageHigh performance beam patternDirect to access point mountingSuitable for upright or inverted orientationsShock, vibration and earthquake tested TE Connectivity`s L000659-02 is a from 2.4GHz to 2.5GHz, an
TE Connectivity CJB series
TE Connectivity (TE) introduces its multiple mount option equipped wire wound resistors, the CJB series. Manufactured with aluminium sections and with virtually no need of additional heatsinking, this resistor can be used in applications where space
TE Connectivity OCX24688-FNM series antenna
TE Connectivity`s (TE) OCX24688-FNM is a from 2.4GHz  to 2.484GHz or from 4.9GHz to 7.125GHz tri-band omnidirectional array antenna especially designed to complement interior or exterior mounted Wi-Fi 6E wireless network systems. The integrated male
Vishay IFSC2020 series inductor
Semi-shielded SMD power inductors.   Features 6.0mm x 6.0mm x 4.5mm SMD packageSemi-shielded, wirewound ferrite construction   Applications DC-DC power suppliesLCD displaysNoise suppression and filteringLighting driversBattery powered devices
Vishay Knob potentiometer
The P16F is a revolutionary concept in panel mounted potentiometers. This unique design consists of a knob driving and incorporating a cermet potentiometer. Only the mounting hardware and terminals are situated on the back side of the panel reducing
Vishay STH - Wet Tantalum capacitors
SuperTan® Wet Tantalum capacitors with hermetic seal, extended range, Improved vibration capability.   Features Enhanced performance, high reliability designTerminations: axial, standard tin / lead (SnPb), 100% tin availableModel STH tantalum-case
Vishay AEC-Q200 qualified high frequency 70GHz thin film chip resistor
AEC-Q200 qualified high frequency 70GHz thin film chip resistor.   Features Operating frequency 70GHzAEC-Q200 qualified (CHA02016 flip chip only)Thin film microwave resistorsFlip chip, wraparound or one face terminationOhmic range: from 10R to 500
Vishay PTCEL series PTC thermistors
These directly heated ceramic-based doped barium titanate thermistors have a positive temperature coefficient and are primarily intended for inrush current limiting and overload protection. They consist of a ceramic pellet soldered between two tinned
Molex UltraWize Wire-to-Board high-current connectors and cables
Achieve superior power distribution with UltraWize Power Connectors and Cable Assemblies, specifically engineered for demanding data center applications. Utilising Molex proven COEUR socket technology, these products incorporate conical sockets to e
TDK InvenSense ICM-42370-P 3-axis accelerometer
The ICM-42370-P is a high performance MEMS MotionTracking device that has a 3-axis accelerometer. It has a configurable host interface that supports I3CSM, I2C, and SPI serial communication, features up to 2.25 Kbytes FIFO and 2 programmable interrup
TDK TAD2143 360 °C angle sensor
TAD2143 is a TMR angle sensor which allows absolute angle measurement up to 360°. Based on the Tunnel Magneto-Resis- tance (TMR) effect, it offers high sensitivity and best angle accuracy needed for de- manding industrial applications. The internal d
TDK PTC series thermistor
Overcurrent protection.   Features Suitable for reflow soldering onlyFast and reliable responseCompliant to RoHS directiveCeramic and termination lead-free   Applications Overcurrent protectionShort circuit protection    
TDK InvenSense SmartBug 2.0 wireless sensor module
SmartBug 2.0 standard edition - software and algorithms.   Features Sensor data: raw sensor data streaming with configurable FSR and ODRSpatial audio head tracking: use 6-axis IMU to output real time head position data (Yaw/Pitch/Roll)Air mouse: u
TDK PEC MKP DC link film capacitors
Film capacitors – power electronic MKP DC.   Features Operating temperature range up to 105°CSelf-healing propertiesLow dissipation factorNaturally air cooled (or forced air cooling)IP00 protection degree (indoor mounting)Over-voltage capabilityRo
TDK NTC thermistors for temperature measurement
Small-outline no-lead NTC.   Features Lead free and halogen freeMiniature size thermistor 10mm x 3mm x 3mmNTC chip is fully sealed with epoxyHigh humidity resistanceHigh degree of electrical insulation between measurement surface and NTC provided
SCHURTER FMAB NEO series filter
AC filter, high symmetrical attenuation.   1-stage-line-filter with high attenuationVersion with ground line chokeProtection class II variants4 designs N) excellent symmetrical noise attenuation P) high symmetrical noise attenuation Q) standard sym
SCHURTER DG11-DG12 extension and new IP54 power cords
D11 IEC Appliance Inlet C14 or C18 with circuit breaker TA35 2-pole.   Panel mount: Screw-on version from front or rear side, snap-in version front side2 functions: Appliance Inlet, protection class I or II, circuit breaker type TA35, 2-polePre-wi
SCHURTER UHS series
Even in the SELV range, the range of safety extra-low voltage that is harmless to people even when touched, enormously high currents can flow in the event of a short circuit. SCHURTER responds to this danger with the new, particularly compact SMT fus
Molex Micro-Fit+ connector system 219116,219114,220226,219197 series
The Micro-Fit+ connector system offers high current capability for space-constrained applications, with a variety of configurations and a 40% reduced mating force for enhanced ergonomics and assembly efficiency. Our Micro-Fit+ PCIe connectors offer f
Yageo Pulse isolation power transformers
Isolation power transformers Sidecar platform SMD - PGG6457.xxxNLT and PMG6457.XXXNLT   Features Push pull converter transformerReinforced insulation for isolated power supply driver13mm creepage and clearance4.2KVrms isolation (up to 1100Vpk rate
Yageo Pulse HB - HBX series
Highly AUTOMATED Production Line Discrete Transformer/Choke Module for all Data rates.   Features 100Base-TX, 1G, 2.5G, 5G and 10GSingle dual and quad portNon PoE, PoE , PoE+ and 4pair PoE to 90W“Eco-Friendly” halogen free housingsRoHS, REACH com
Yageo Pulse single and dual 2.5Gigabit SMD modules
Single and dual 2.5Gigabit SMD modules: HXB4009HLT, HB4009HLT, HB4010HLT, HB4011HLT and HB4012HLT.   Features Fully RoHS and halogen freeCompact, low profile (4.0mm) optionsHigh isolation and surge optionMeet or exceed IEEE802.3bzCompatible with
Results Per Page: