Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
Yageo Pulse single port 1Gigabit PoE SMD magnetic modules
Single port 1Gigabit PoE SMD magnetic modules: HB5012HLT, HXB5012HLT, HB6002HLT, HB6003HLT, HB6006HLT, HB6007HLT, HXB6004HLT, HXB6005HLT, HXB6009HLT, HXB6008HL.   Features Fully RoHS and halogen freeMultiple options within a single footprintSuppo
Yageo Pulse single and dual 10GBase-T magnetic modules
Single and Dual 10GBase-T magnetic modules: HXB7008HLT, HXB7009HLT, HXB7010HLT, HXB7011HLT, HXB7012HLT, HXB7013HLT, HXB7014HLT, HXB7015HLT and HXB7016HLT.   Features Fully RoHS and halogen freeStandard and high isolation optionsSupports 4 pair Po
Yageo Pulse SMD PLC transformers BM62xx series
SMT Power Line Communication (PLC) transformers for automotive use: BM6210HL, BM6220NL and BM6230HL.   Features Wideband frequency response from 3MHz to 30MHzIndustrial and automotive temperature range from -40°C to +125°CEco-friendly, halogen-fre
Yageo Pulse single and dual 2.5GBase-T PoE SMD magnetic module
Single and Dual 2.5GBase-T PoE SMD magnetic modules: HXB4013HLT, HB4015HLT, HXB4016HLT, HXB4017HLT, HB4018HLT and HXB4019HLT   Features Fully RoHS and halogen freeIdea for commercial or industrial 2.5G switchesSupports 4 pair Power-over-Ethernet
Yageo Pulse high isolation power transformers
High isolation power transformers: EP7 platform SMD - PAG6356.XXXNLT series   Features 10W push pull transformerDesigned for TI’s Sn6505x and from 1MHz to 2MHz switching frequencyReinforced insulation for isolated power supply driver8mm creepage
Yageo Pulse dual Port 1Gigabit SMD PoE magnetic modules
Dual Port 1Gigabit SMD PoE magnetic modules: HB5013HLT, HB5014HLT, HB6010HLT, HB6011HLT, HB6012HLT, HXB6013HLT, HXB6014HLT, HXB6015HLT.   Features Fully RoHS and halogen freeDual port with high Isolation and surge optionsSupports up to 60Watt, 4p
Yageo Pulse single and quad 100BASE–TX SMD modules
Single and Quad 100BASE–TX SMD modules: HB3005HLT, HXB2001HLT, HXB2002HLT, HB3004HLT, HB2003HLT, HB3006HLT, HB3002HLT, HB3003HLT.   Features Fully RoHS and halogen freeSingle, quad and Power-over-Ethernet optionsMeet or exceed IEEE802.3u/af/at for
Yageo Pulse single port 1Gigabit PoE SMD magnetic modules
Single port 1Gigabit PoE SMD magnetic modules: HB5005HLT, HB5006HLT, HXB5008HLT, HB5004HLT, HB5009HLT, HXB5007HLT, HB5010HLT, HB5011HLT, HXB5011HLT and HXB6020HLT.   Features Fully RoHS and halogen freeSingle port, low profile compact footprintSu
Yageo Pulse dual port 5GBase-T magnetic module
Dual port 5GBase-T magnetic modules: HB5G015HLT, HB5G016HLT, HXB5G017HLT, HB5G018HLT, HB5G019HLT and HXB5G020HL.   Features Fully RoHS and halogen freeOne footprint, standard and high isolation optionsSupports 4 pair Power-over-Ethernet (PoE) up
Yageo Pulse dual single 5GBase-T magnetic module
Single port 5GBase-T magnetic modules: HB5G005HLT, HB5G006HLT, HB5G007HLT, HXB5G008HLT, HB5G009HLT, HXB5G010HLT, HXB5G011HLT, HXB5G012HLT, HXB5G013HLT and HXB5G014HLT.   Features Fully RoHS and halogen freeOne footprint, standard and high Isolati
Panasonic Industry ZV series hybrid capacitor
Panasonic has introduced the ZV Series Conductive Polymer Hybrid Aluminium Electrolytic Capacitors, which bring significant enhancements over the existing ZT Series. The key features of the ZV Series include: Higher Ripple Current: The ZV Series cap
Panasonic Industry PaPIRs series
New ultra wide and long distance detection type.   Features Most compact high-bay Aisle sensorLens size: Ø32,6mmMax. installation height: 15m (high sensitivity types)FOV: 92° x 45°Max. detection area coverage: 30.9m x 12.6m (@15m installation heig
Panasonic Industry PAN1326C2 and PAN1316C Bluetooth module
The PAN1326C2 EVB (ENW89823AXKF) and PAN1316C EVB (ENW89823CXKF) are Evaluation Boards (EVB) suited for use of the Bluetooth 5.1 dual mode module PAN1326C2 (integrated Chip Antenna) or PAN1316C (Bottom Pad variant) in conjunction with any host proces
Panasonic Industry ZL series hybrid capacitor
Panasonic is thrilled to unveil the cutting-edge ZL Series Conductive Polymer Hybrid Aluminium Electrolytic Capacitors, representing a significant leap forward in our technological capabilities. These capacitors offer remarkable advancements: Increa
Yageo KEMET snap-n aluminum electrolytic capacitors ALA8A series
The Yageo KEMET ALA8A snap-in capacitors are designed for automotive applications. They can withstand vibration up to 10g in accordance with the demanding requirements of the Automotive Electronics Council's AEC–Q200 qualification. The ALA8A capacita
Yageo KEMET fluxgate-based residual current sensor FG-R01 series
The FG-R01 series sensor is a high-sensitivity AC and DC leakage current sensor with individual open drain alarms and an analog output for leakage current indication. In addition, its integrated test coil can be initiated by a test input to perform a
Yageo KEMET noise suppression sheet FLEX SUPPRESSOR
The Yageo KEMET Noise Suppression Sheet FLEX SUPPRESSOR is effectively designed for high frequency noise that is generated from the electronic devices. The flexible sheet is a polymer base, blended with micron-sized magnetic powders dispersed through
Yageo KEMET fluxgate-based residual current sensor FG-R02 series
The FG-R02 series sensor is a high-sensitivity AC and DC leakage current sensor with individual open drain alarms and an analog output for leakage current indication. In addition, its integrated test coil can be initiated by a test input to perform a
Yageo KEMET fluxgate-based residual current sensor FG-R05 series
The FG-R05 series sensor is a high-sensitivity AC and DC leakage current sensor with individual open drain alarms and an analog output for leakage current indication. In addition, its integrated test coil can be initiated by a test input to perform a
Yageo KEMET FT-CAP multilayer ceramic capacitor in X7R dielectric
The Yageo KEMET Flexible Termination (FT-CAP) multilayer ceramic capacitor in X7R dielectric incorporates a unique, flexible termination system that is integrated with the Yageo KEMET standard termination materials. A conductive silver epoxy is utili
Yageo KEMET fluxgate-based residual current sensor FG-R04 series
The FG-R04 series sensor is a high-sensitivity AC and DC leakage current sensor with individual open drain alarms and an analog output for leakage current indication. In addition, its integrated test coil can be initiated by a test input to perform a
KYOCERA AVX Accu-Guard® series of fuses
The Accu-Guard® series of fuses is based on thin-film techniques. This technology provides a level of control on the component electrical and physical characteristics that is generally not possible with standard fuse technologies. This has allowed KY
KOA VSM0001 series sensor
The VSM0001 is an insulated current sensor that integrates a high-current shunt from the HS series with a detection circuit. It is compact and lightweight, contributing to the miniaturization and space-saving of existing sensors. The device is well s
KYOCERA AVX 9140-000 series two-piece Stript® crimp contacts
KYOCERA AVX continues to develop unique connectors to fill the gap in the market. The newest addition to KYOCERA AVX broadening line of wire to board solution is the Stript® 2pcs crimping contacts 9140-000 series. The contact accommodates wire size
KYOCERA AVX APC series capacitors
SMD aluminum conductive polymer electrolytic capacitors.   Features Super low ESRLong life105°C, 15000hoursRoHS compliant and halogen-free   Applications DC/DC converter, Voltage regulators, decoupingApplications for computer motherboards, etc
KYOCERA AVX TCD series capacitors
The TCD family is a DLA 04051 / COTS-Plus conductive polymer series designed for use in demanding applications requiring very low ESR with stable, high frequency CAP retention and longer life performance. The series exhibits improved basic reliabilit
KYOCERA AVX 9258-100 series compression contacts
KYOCERA AVX expands its product offering with the new 9258-100 series spring finger board-to-board compression contact that reduces size and cost without compromising performance. This new low profile compression contact from KYOCERA AVX is surface m
KYOCERA AVX 32kHz Tuning Fork series
Kyocera crystal devices. Features Ultra-miniature and low profileReflow compatibleUsing ceramic package for high precision and reliability   Application Mobile communication devicesDigital home appliancesRadio clocks
KYOCERA AVX low-profile automotive antennas A-series
The new A-Series offers the industry’s widest range of AEC-Q200-compliant antennas for automotive applications, including wireless battery management systems, telematics control units, and vehicle access key fobs. The new A-Series low-profile SMT an
KYOCERA AVX defense logistics agency
KYOCERA AVX has been approved by the Defense Logistics Agency (DLA) for its qualification of its Mil Prf 32535 BME NP0 MLCC technology. Using its leading edge technology KYOCERA AVX can now offer Mil Prf 32535 NP0 approved capacitors from 0402 to1210
Results Per Page: