| Image | Product |
|---|---|
|
Samtec SMP series
High-frequency precision RF interconnects with performance to 40GHz. Features Optional bullet adaptors in two standard lengthsCompensates for misalignment in X and Y directionsNon-magnetic options available for medical and aerospace applications |
|
Samtec ADF6 series
0.635mm AcceleRate® HD high-density 4-row socket ultra-slim surface mount header delivering 64Gbps PAM4 (32Gbps NRZ) performance, and PCIe® 6.0 capable. Features Incredibly dense with up to 400 total I/OsLow profile 5 mm stack height and slim 5 m |
|
Samtec ADM6 series
0.635mm AcceleRate® HD high-density 4-row terminal. The ADM6 series is a low profile, ultra-slim surface mount header delivering 64Gbps PAM4 (32Gbps NRZ) performance and PCIe® 6.0 capable. Features Incredibly dense with up to 400 total I/OsLow pr |
|
Samtec HSEC8-DV series connector
0.80mm high-speed edge card connector, vertical. The HSEC8-DV is a vertical mount 0.80mm pitch edge card connector. Featuring Samtec's Edge Rate® contact system, this series is designed for applications requiring high-mating cycles and 28Gbps perf |
|
Samtec ERM8 series
0.80mm Edge Rate® rugged high speed terminal. The ERM8 is a board-mounted header designed for use in high-speed systems. The ERM8 uses the Edge Rate® contact system which is designed for applications requiring high-mating cycles and 56Gbps PAM4 pe |
|
Samtec ERF8 series
0.80mm Edge Rate® rugged high speed socket. The ERF8 is a board-mounted socket designed for use in high-speed systems. The ERF8 uses the Edge Rate® contact system which is designed for applications requiring high-mating cycles and 56Gbps PAM4 perf |
|
Samtec LSHM series connector
0.50mm Razor Beam™ high-speed hermaphroditic terminal/socket strip, optional shielding. The LSHM is a high-density, rugged connector for use in board-to-board and board-to-cable applications with optional shielding for EMI protection. Using the Ra |
|
Samtec HSEC8-PV series connector
0.80mm high-speed power/signal combo edge card connector. The HSEC8-PV is a 0.80mm pitch edge card connector combining high-speed signals with power contacts. Featuring Samtec's edge rate® contact system, this series is designed for applications r |
|
Samtec UMPT series
2.00mm mPOWER® ultra micro power terminal, vertical. Delivering up to 18Amps per contact, the mPOWER® system features from 2 to 10 contacts on a micro 2.00mm pitch in a variety of stack heights and right-angle orientation for design flexibility. B |
|
Phoenix Contact connectors for busbar connection
Connectors for connecting to the busbar simplify the installation of slide-in systems in energy storage systems. The connectors with reverse-polarity protection are plugged onto the rear side of a storage system and are suitable for system voltages u |
|
Phoenix Contact battery-pole connectors for free wiring
Device and cable connectors that are protected against polarity reversal are ideal for use in energy storage systems. Featuring a rotatable design, touch protection, and mechanical coding, the connectors provide a high degree of flexibility and safet |
|
Phoenix Contact PRC series installation connectors
Reliable power distribution even under extreme conditions Robust and reliable: the PRC 20 and PRC 35 installation connectors enable a wide range of connection solutions in building, industrial, and outdoor applications. Whether in transportation in |
|
Phoenix Contact simply safe: connectors for photovoltaics
Choose SUNCLIX for photovoltaic solutions from a single source-from PV panels, DC cabling, and inverters to the AC connection for power grid feed-in. Features High investment security and high operational safety with the unique SUNCLIX connectio |
|
Phoenix Contact Finepitch FR 1,27 series connector
High-speed data transmission and time savings in the development process make a real difference. With the FR series board-to-board connectors with a pitch of 1.27mm, Phoenix Contact provides data rates up to 28Gbps and customer-specific simulations f |
|
CUI Inc PDQE20-D series family of 20 W encapsulated DC-DC converters
The PDQE20-D series is a family of 20W encapsulated isolated dc-dc converters packaged in an industry standard 1” x 1” footprint. These low-profile modules feature a 4:1 input voltage range and offer efficiency up to 91%. Housed in a compact DIP pack |
|
CUI Inc PDRD-120 series single output 120W AC-DC power supply
The PDRD-120 series is a single output 120W AC-DC power supply housed in a compact, DIN rail package designed for easy installation in control cabinets. Featuring over current, over voltage, and output short circuit protections, these DIN rail ac-dc |
|
CUI Inc P78E-1000 series non-isolated DC-DC converter
The compact, encapsulated P78E-1000 non-isolated dc-dc converter series, offering 1 A of output current and suited for positive or negative output applications, has been designed to offer a high performance alternative to linear regulators. Utilizing |
|
CUI Inc PSK-20F series family of encapsulated AC-DC power supplies
The PSK-20F series is a family of encapsulated ac-dc power supplies housed in a compact, board mount package. Outputting 20W of continuous power, these single output, encapsulated modules feature a wide 85VAC to 305VAC input voltage range, and a wide |
|
CUI Inc PDSE1-S series unregulated DC-DC converters series
The PDSE1-S unregulated DC-DC converters series is a family of 1 W isolated modules designed to offer improved efficiency, higher isolation, and superior thermal performance. Housed in a compact 4 pin SIP package and featuring an ultra-wide -40°C to |
|
CUI IncPBO-5C series AC-DC power supply
The PBO-5C ac-dc power supply series is ideally suited to deliver on-board ac-dc power conversion where board real estate is at a premium. Housed in an ultra-compact SIP package, these 5 W open frame power supplies are designed to provide a reliable |
|
CUI Inc SDI65-U series 65W desktop AC-DC power supply
The SDI65-U series is a 65W desktop ac-dc power supply w/ C14 inlet designed to meet the current US DoE Level VI efficiency standards in addition to the proposed and more stringent EU CoC Tier 2 requirements. Featuring a range of safety approvals an |
|
CUI Inc VXO78-500 series non-isolated DC-DC converter
The compact, open frame VXO78-500 non-isolated DC-DC converter series, suited for positive or negative output applications, has been designed to offer a high-performance alternative to linear regulators. Utilizing switching technology, this series is |
|
CUI Inc SMI5 series 5W wall plug-in AC-DC power supply
The SMI5 series is a 5W wall plug-in ac-dc power supply with interchangeable ac blades and an integrated USB input connector. The series is designed to meet the current US DoE Level VI efficiency standards in addition to the proposed and more string |
|
CUI Inc PDQ30-D series encapsulated 30W isolated DC-DC converter
The PDQ30-D Series is an encapsulated 30W isolated DC-DC converter packaged in an industry standard 1” x 1” footprint. These low-profile modules feature a 4:1 input voltage range and offer up to 90% efficiency. Housed in a compact DIP package and fe |
|
Bourns SPD 2510 and SPD 2520 series data and signal surge devices
Optimized industrial automation system data line protection, these advanced surge protection solutions are designed for RS-485 and Single Pair Ethernet (10baseT1-L & 10baseT1-S) data lines and 4-20mA current loops. UL497B listed and IEC61643-21 compl |
|
Bourns® SM91534AL and SM91525AL series BMS transformers
The model SM91534AL AEC-Q200 compliant, automotive-grade BMS (Battery Management System) signal transformer. This single channel, reinforced insulation transformer includes common mode chokes for noise rejection for BMS applications. Bourns’ full li |
|
Flecto Floating Connectors
Introducing the Flecto Floating Connectors - fine-pitch, board-to-board connectors offering perfect alignment, high speed data transmission, mixed signal and power options, plus multiple mating heights. The mating area of the male connector can mov |
|
Panasonic Industry TZ series capacitors
Panasonic has launched the latest additions to their Surface Mount Specialty Conductive Polymer Aluminium Electrolytic Capacitors line, which are specifically engineered for high-temperature applications demanding endurance and substantial capacitanc |
|
Panasonic Industry TX series capacitors
Panasonic has unveiled the latest Surface Mount Specialty Conductive Polymer Aluminium Electrolytic Capacitors, catering for high-temperature applications that demand endurance and substantial capacitance. The new capacitors feature: Compact Design: |
|
Panasonic Industry KZ series capacitors
Panasonic has unveiled the latest addition to their lineup of Surface Mount Specialty Conductive Polymer Aluminium Electrolytic Capacitors, aimed specifically at high-temperature applications that necessitate both endurance and substantial capacitanc |