Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
KYOCERA AVX RES series radial-leaded aluminum electrolytic capacitors
The new RES Series wet aluminum electrolytic capacitors are engineered to deliver high CV values in small case sizes, long-lifetime endurance from 5,000 to 7,000 hours at 105°C, and high ripple current to help manufacturers save board space in high-d
KYOCERA AVX TransGuard automotive series
The TransGuard Automotive Series are zinc oxide (ZnO) based ceramic semiconductor devices with non- linear, bi-directional voltage-current characteristics. They have the advantage of offering bi-directional overvoltage protection as well as EMI/RFI a
KYOCERA AVX SMD aluminum electrolytic capacitors
The new surface-mount AEK Series wet aluminum V-chip capacitors are designed for industrial, commercial DC/DC, and energy storage applications with high-density PCBs. They exhibit low ESR, low impedance, and endurance of up to 3,000 hours at +105°C a
Bourns® SM91806AL series BMS planar transformer
This single-channel basic insulation transformer has a planar structure and is designed for BMS applications. Bourns magnetics product line is pleased to introduce the model SM91806AL AEC-Q200 compliant, automotive-grade BMS (Battery Management Syst
Bourns SRR0735HA and SRR0745HA series inductors
Bourns magnetics product line is introducing the new automotive grade model SRR0735HA and SRR0745HA series high temperature shielded power inductors. These power inductors are designed with a ferrite core and ferrite shield for low magnetic field rad
Yageo KEMET rectangular aluminum polymer capacitors
The Yageo KEMET APL90 is an AEC-Q200 qualified aluminum polymer rectangular capacitor, designed to fulfill 48V automotive applications and related platforms requiring compactness under low profile or low footprint application needs. It offers high ca
Yageo KEMET X7R series capacitors
The Yageo KEMET automotive grade surface mount capacitors in X7R dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether underhood or in-cabin, these devices emphasize the vital and ro
Yageo KEMET FT-CAP multilayer ceramic capacitor in X7R dielectric
The Yageo KEMET Flexible Termination (FT-CAP) multilayer ceramic capacitor in X7R dielectric incorporates a unique, flexible termination system that is integrated with the Yageo KEMET standard termination materials. A conductive silver epoxy is utili
Yageo KEMET R41D series capacitors
The R41D is constructed of metallized polypropylene film, encapsulated with self-extinguishing resin, in a box of material meeting the requirements of UL 94V–0. Automotive Grade devices meet the demanding automotive electronics council's AEC–Q200 qua
Bel Fuse 1xN Port MagJack@ ICM
These products are comprised of single port thru 8 port low density RJ45 connectors with integrated Ethernet magnetics inside the package.
Cinch Johnson non-magnetic coax connectors
Johnson offers the largest portfolio of MCX, MMCX, SMA, SMB and Type N RF coaxial connectors for PCB mount and cable assemblies. MCX and MMCX micro-miniature connectors satisfy the needs of the RF coil manufacturers that are building smaller coils fo
XP Power HPF3K0 series
The HPF3K0 series of programmable AC-DC power supplies are versatile and powerful solutions. The user-friendly GUI and user-defined signals and monitoring make it easy to configure and monitor the system. The HPF3K0 delivers up to 3kW of power from a
XP Power HPA1K5 series
The HPA1K5 series offers users both output voltage and output current programming, via voltage, I²C PMBus, RS485 and CANopen in a  high efficiency, high power density 1.5kW chassis mount package. Options are available for RS232 or UART. The HPA offer
XP Power JMR03 series
The JMR03 series of ultra-compact, medically approved, 4:1 input devices provide 2 x MOPP for use in BF (Body Floating) and CF (Cardiac Floating) rated healthcare applications with just 2µA leakage current. The ultra-small DIP16 module minimises PCB
XP Power AMF series
The AMF series of wall plug adaptors comply with medical and home-healthcare approvals along with the latest energy efficiency level VI standards with high active mode efficiency and extremely low no load power consumption. Available as 18W, 24W or
XP Power HRL30 series
The HRL30 series, is a miniature 30W regulated high voltage DC-DC converter product line providing voltages up to 6kVDC. With excellent thermal management, the HRL30 delivers accurate and reliable high voltage with low EMI and offers both voltage and
XP Power CCP550 series
The CCP550 series are designed to operate in convection cooled, conduction cooled, and fan cooled applications with power ratings from 300W to 550W.  With class B conducted emissions, worldwide industrial and medical safety approvals, 2 x MOPP isola
XP Power JMR10 series
The JMR10 series is a range of ultra-compact, regulated PCB-mount medical DC-DC converters which offers single and dual output voltages ranging from 5V to 15V. Housed in a ultra-compact DIP24 package, the JMR10 series features a 4:1 input voltage ran
XP Power EHL20 series
The EHL20 series of PCB mount single output power supplies deliver 20W of power and offer single output voltages ranging from 3.3V to 48VDC. The EHL20 series is available in both open-frame and encapsulated mechanical formats. These high power-densit
XP Power EHL05 series
The EHL05 series of PCB mount single output power supplies deliver 5W of power and offer single output voltages ranging from 3.3V to 48V. The EHL05 series is available in both open-frame and encapsulated mechanical formats. These high power-density p
XP Power FCB100 series
The FCB100 is a series of 100W open frame AC-DC power supplies designed for medical devices (including BF), ITE & household applications. The FCB100 is compliant with class B conducted & radiated emissions, can be used in both class I & class II ins
XP Power MCE series
A family of single output, PCB mounting AC-DC power modules with power ratings from 3W to 40W that offer easy integration into BF (body floating) applications.  With world-wide medical safety approvals, class B compliance for conducted and radiated e
XP Power VFR05 series
The VFR05 series of 5W external AC-DC wall-mount adaptors offer single output voltages ranging from 5V to 12VDC and are available with multiple USB options in addition to the standard jack plug connector. The VFR05 series complies with level VI energ
XP Power VFL05 series
The VFL05 series of 5W external AC-DC wall-mount adaptors offer single output voltages ranging from 5V to 12VDC and are available with multiple USB options in addition to the standard jack plug connector. The VFR05 series complies with level VI energ
XP Power HPT5K0 series
HPT5K0 offers programmable CC/CV, extensive user-defined digital monitoring and controls, intelligent fan control to meet exact application needs in imaging and surgical equipment. 
XP Power JMR20 series
The JMR20 series is a range of ultra-compact, regulated PCB-mount medical DC-DC converters which offers single and dual output voltages ranging from 5VDC to 15VDC. Housed in a 40.6mm x 25.4mm (1” x 1.6”) plastic case, the JMR20 series features a 4:1
XP Power AQM series
The extremely high power density ultra compact AQM series of medical external 200W to 300W power supplies are approved to international medical safety standards and offer 2 x MOPP protection. The fully sealed enclosure complying with IP22 and a smoo
Amphenol CS F31N series connector
F31N series is a right angle ZIF flex connector with a back flip lock, surface mount termination, and double side contact. It features a small profile with 0.5mm pitch and 1.0mm height. This series features a cable thickness of 0.30mm and provide enh
Amphenol CS ComboStak 0.50mm and PowerStak 2.00mm connector
The ComboStak® 0.50 mm BTB connectors are compact, hybrid (signal and power) board-to-board connectors. ComboStak® 0.50 mm combines existing, BergStak® 0.5mm pitch HS signal pins with 2.00mm pitch power blades. ComboStak® 0.50 mm provides high signal
Samtec UMPS series
2.00mm mPOWER® ultra micro power socket. Delivering up to 18Amps per contact, the mPOWER® system features 2 to 10 contacts on a micro 2.00mm pitch in a variety of stack heights and right-angle orientation for design flexibility. Board-to-board, cab
Results Per Page: