Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
TE Connectivity HPC 200A connector
TE Connectivity`s (TE) HPC series focuses on Battery Energy Storage System (BESS) to provide the high safety and reliability solution with one pole 200A/1500V high current connector. Bringing the one-piece molding contact, HPC 200A connector provides
TE Connectivity HCP series high current snap action switches
TE Connectivity HCP series of high current snap action switches offer flexibility through various combinations of lever styles in a higher current rated switch. The new current rating options include 10amp, 16amp, 20amp and 26amp versions. These swi
Molex Zero-Hachi 0.80mm pitch connector
The Zero-Hachi connector’s fine pitch, low-profile height and extensive circuit size range address the concerns of shrinking electronic device space across industries, while the connector's dual-point connector’s dual-point contact feature enhances e
Amphenol Industrial RADSOK® Power to Board
The Amphenol Industrial Global Operations RADSOK® solution offers options for high current single-point connections with a compact footprint design that can supply up to 120 Amps to the board. The hyperbolic grid contact provides more surface area wi
Amphenol Industrial ecomate® Family
The ecomate® Family of circular, multiway connectors provide and IP rating range of IP65-69K (in mated condition) for indoor/outdoor industrial applications and feature robust, durable plastic or metal designs with either bayonet or rapid coupling sy
Murata Type 2BP UWB module
Murata Type 2BP UWB module is the world smallest module (6.6mm × 5.8mm × 1.2mm) with integrated NXP UWB IC SR150 and peripheral components (RF Switch, Clock, Filters). Ideally suited for general IoT devices including battery-operated devices.   Fea
MYTNA and MYTNC series UltraBK™ DC-DC converters
Murata’s MYTNA and MYTNC series miniature DC-DC converter power modules (UltraBK) are ultra-thin, high-efficiency integrated power solutions combining 4A and 6A DC-DC converter modules with components with or without an I2C interface.  The easy-to-us
Murata SCC400T series combined gyro sensor and accelerometer
The SCC400T series provide broad measurement range, superior gyro bias instability performance, low noise, and excellent linearity and offset stability over temperature and time. The SCC400T series complements Murata’s sensor portfolio being a smalle
Murata Type 2EG BLE communications module
Secure wireless Bluetooth Low Energy (BLE) communications are crucial in today's interconnected world. With the rapid proliferation of IoT devices, ensuring the confidentiality, integrity, and availability of data transmitted over BLE is essential. R
TDK high-voltage contactor 45 series
HVC45 series has a robust design for high-voltage DC switching requirements in harsh environments. Our customers deploy HVC45 series in a wide range of applications such as automotive traction battery systems and DC fast charging stations.   Featur
Amphenol Industrial motion|grade™ M23 and M40 circular connectors
The M23 and M40 circular connectors of our motion|grade series are recognized industry standard for compact data, signal and power transmission. The connection solutions are ideally suited for encoder feedback in servo drives or electric motors, but
Amphenol LTW M8 M12 distribution boxes
Amphenol LTW Distribution Boxes provide easy installation and a centralized distribution point for M8 and M12 connectors. These distribution boxes facilitate efficient cable management, offer a pre-wired configuration, and support various connectivit
Amphenol terminal blocks
Amphenol Anytek wide range with high quality and reliable, versatile connection solution with a focus on durability and ease use leader for automatic assembly.     Features Wire fixiation     Screw/SpringSoldering     THT wave soldering / THR refl
Amphenol PSCI inductive eMotor rotor position sensor
Accurate feedback on the angular position, direction, and speed of the rotor shaft is essential to optimize control of the motor inverter and drive the electric engine with the best possible efficiency. The PSCI high speed inductive rotor position se
Amphenol RF SMA to AMC ultraminiature cable assemblies
Amphenol RF offers a full line of SMA to AMC fixed length cable assemblies featuring the popular threaded SMA interface and the ultraminiature AMC connector. These assemblies are available in both IP67 and non-IP67 configurations on industry-standard
Amphenol single pair ethernet IP67 circular push-pull connectors
Single Pair Ethernet (SPE) connectors for Industrial applications bring direct Ethernet connectivity to peripheral devices like sensors, actuators, and vision system cameras that operate at speeds up to 1Gb/s. SPE eliminates slow expensive and comple
KYOCERA AVX SCC - single cells series
The new series of cylindrical electrochemical double-layer capacitors offers excellent pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secon
KYOCERA AVX SCP - low profile cells with high temperature option
PrizmaCap™ capacitors, or SCP Series, are prismatic EDLCs (supercapacitors). The SCP Series provides the lowest profile & widest operating temperature available in KYOCERA AVX SuperCapacitors. Used by themselves or in conjunction with primary or seco
KYOCERA AVX SCM - high power modules
This new series of electrochemical, double-layer, series-connected SuperCapacitor modules offers excellent pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction w
KYOCERA AVX SCM - high reliability modules series
This new series of plastic, epoxy-filled SuperCapacitor modules feature high reliability when used in elevated temperatures and/or high humidity conditions. In addition to moisture resistance features, these SuperCapacitor modules offer excellent pul
Pogo pins surface pads
A lightweight surface-to-surface connection, maintained by the spring force of the Pogo Pin. Highly durable with high number of mating cycles possible over the lifetime of the device. Pogo Pins, or Spring Loaded Contacts, were originally designed fo
Bel Fuse 0679L Series
AEC-Q Compliant 2410 size square ceramic surface mount quick acting fuse. 125V AC/125V DC voltage rating, 250mA to 20A current rating, -55ºC to +125ºC.   Features Quick Acting, 2410 SMDCompatible with 260℃, IR Pb-free solder processWide range of c
Bel Fuse 0ZCF series PTC resettable fuse
2920 chip size, surface mount PTC resettable fuse with fast trip time and high hold currents. Maximum voltage 6 - 60V DC, operating (hold current) range 300mA - 3A, max current 100A, operating temperature -40ºC to 85ºC.    Features 2920 Chip SizeFa
Bel Fuse 0ADEC/0ADEP Series
A 500VAC/VDC rated ceramic tube cartridge fuse in a compact 6.3mm x 32mm package used for primary circuit protection of almost any power supply, charger or industrial product.   Features Fast-acting, high breaking capacity fuseAvailable in cartrid
Bel Fuse 0697H Series
AEC-Q Compliant radial lead, subminiature, slow blow fuse with high voltage rating, high current rating and high I²t. 350V AC/100V DC voltage rating, 250mA to 20A current rating, -55ºC to +125ºC operating temperature.   Features High I2t, High amp
Bel Fuse Signal Transformer WCC
Wireless charging transmission coils, available in single, double and multiple windings configurations that allow power to be transmitted wirelessly through inductive coupling to charge an array of products.    Features Pin cooling technology and
Bel Fuse 0ADKC/0ADKP Series
5mmx20mm ceramic tube fuses with high AC and DC voltage ratings used for primary circuit protection of almost any power supply, charger or industrial product.    Features Time-delay, high breaking capacityCeramic tube, Silver plated copper cap con
Bel EOS Power EPG300 series
The EOS Power EPG300 Series Industrial AC-DC power supplies accommodate a universal input voltage of 90 – 264 VAC, delivering up to 300 W of output power.   Features New Efficient GaN power technology designEfficiency up to 94 %Form factor 4in x 2i
Amphenol B17 B23 series CONEC hybrid connectors
Amphenol CONEC Hybrid connector series combines power and data transmission in one connector. Different sizes ( B12, B17, B23, B40 ) for various power classes from drives or devices offer maximum flexibility. Quick and secure connection by bayonet lo
Amphenol C091 Signalmate series
C091 series are recognized industry standard for compact signal and power transmission up to 10A. The sophisticated design provides efficient interconnection solutions for applications such as cellular antennas, industrial automation, lighting, contr
Results Per Page: