| Image | Product |
|---|---|
|
Amphenol CS ExtremePort SFP+
Amphenol CS’s ExtremePort™ SFP+ interconnect system is comprised of a 20-position hot swappable I/O connector enclosed in a metal cage mounted to a host PCB. It supports up to 56Gb/s PAM4 aggregate bandwidth with a backward compatibility for next gen |
|
Amphenol CS ExtremePort QSFP+
Amphenol CS’s ExtremePort™ QSFP+ interconnect system is comprised of a 38-position, 0.8mm pitch connector built for use in high speed serial applications. Each port offers 4 channels to increase port density which allows for more board real estate an |
|
Amphenol CS D-Subminiature high power series
Amphenol’s D-Subminiature connectors are part of an industry standard for applications requiring robust and reliable connectors. These proven D-Subminiature connectors are one of the most popular Input/Output interconnects, addressing a wide variety |
|
TDK PID differential mode inductors
Rated inductance 2 x 250μH construction. Ferrite coreMagnetically shieldedWinding enamel copper wireWinding welded to terminals Features Temperature range up to +150 °CHigh rated currentLow DC resistanceFunctional isolation up to 500VSuitable |
|
TDK CTVS - CT1210S14BAUTOG_X1 series
Multilayer varistors (MLVs), standard series. Features Reliable ESD protection up to 30kV acc. to IEC 61000-4-2High energy absorption capabilityLow leakage currentNo temperature derating up to 150°CHigh lifetime robustnessStable protection level |
|
TDK ICS-40638 series high AOP analog MEMS microphone
The ICS‐40638 is an analog MEMS microphone with very high dynamic range and capable of operation up to 105°C. The ICS‐ 40638 includes a MEMS microphone element, an impedance converter, and a differential output amplifier. Other high‐performance spec |
|
TDK InvenSense IIM-20670 series SmartIndustrial™
The IIM-20670 is a SmartIndustrial™ 6-axis MotionTracking device that combines a 3-axis gyroscope and a 3-axis accelerometer in a small plastic package. By leveraging its patented and volume-proven CMOS-MEMS fabrication platform, InvenSense has drive |
|
TDK CTVS - CT0603L25HTCCG_X1 series
Multilayer varistors (MLVs), standard series. Features Reliable ESD protection up to 30kV acc. to IEC 61000-4-2High energy absorption capabilityLow leakage currentNo temperature derating up to 150°CHigh lifetime robustnessStable protection level |
|
TDK InvenSense ICU-20201 series sensor
ICU-20201 is a miniature, ultra-low power, long-range ultrasonic Time-of-Flight (ToF) transceiver. Based on Chirp’s patented MEMS technology, the ICU-20201 is a system-in package that integrates a nominally 85kHz PMUT (Piezoelectric Micromachined Ult |
|
TDK aluminum electrolytic capacitors B43657 series
General-purpose grade capacitors. Features Extremely high CV product, ultra compactHigh reliabilityHigh ripple current capabilityRoHS-compatible Applications Power suppliesFrequency convertersUninterruptible power suppliesMedical appliance |
|
TDK CTVS - CT1210K25G_X1 series
Multilayer varistors (MLVs), standard series. Features Reliable ESD protection up to 30kV acc. to IEC 61000-4-2High energy absorption capabilityLow leakage currentNo temperature derating up to 150°CHigh lifetime robustnessStable protection level |
|
TDK CTVS - CT0805S14BAUTOG_X1 series
Multilayer varistors (MLVs), standard series. Features Reliable ESD protection up to 30kV acc. to IEC 61000-4-2High energy absorption capabilityLow leakage currentNo temperature derating up to 150°CHigh lifetime robustnessStable protection level |
|
TDK TAD2143 high-precision TMR angle sensor with digital output
High-precision TMR angle sensor with digital output. Features TMR sensor with integrated signal processor unitAngle error compensation: static compensation and dynamic compensationVarious and configurable digital outputs: UVW (hall switch emulat |
|
TDK RCM common-mode chokes
Rated voltage 80V DC, rated inductance 470μH, rated current 700mA construction. Current-compensated double chokeLCP case (UL 94V-0), silicone potting Features Operating temperature range from –40°C to +125°C incl. self-heatingSuitable for lead |
|
TDK aluminum electrolytic capacitors B43658 series
General-purpose grade capacitors. Features Extremely high CV product, ultra compactHigh reliabilityHigh ripple current capabilityRoHS-compatible Applications Power suppliesFrequency convertersUninterruptible power suppliesMedical appliance |
|
TDK CTVS - CT1206K30G_X1 series
Multilayer varistors (MLVs), standard series. Features Reliable ESD protection up to 30kV acc. to IEC 61000-4-2High energy absorption capabilityLow leakage currentNo temperature derating up to 150°CHigh lifetime robustnessStable protection level |
|
TDK T850 SMT NTC sensor for measuring surface temperatures
TDK corporation presents the new T850 SMT NTC sensor (B57850T0103) for measuring surface temperatures. It combines high humidity resistance with fast response time due to excellent thermal coupling to the target. The sensor is suitable for harsh envi |
|
TDK ultrasonic sensor module USSM1.0 PLUS-FS
TDK corporation presents the ultrasonic sensor module USSM1.0 PLUS-FS, in which the sensor element is mechanically decoupled from the housing. This makes the IP65 or IP67 protected sensor with the order number B59110W2111W032 immune to external mecha |
|
TDK World's First SMD PTC Thermistors
TDK corporation has developed the J404, the world's first* surface-mountable inrush current limiter (ICL) based on PTC (positive temperature coefficient) technology. Designed for DC voltages of up to 500V and AC voltages of up to 350V, the device (or |
|
B3271*H* series film capacitors for DC link applications
TDK corporation presents the B3271*H* series, new EPCOS film capacitors for DC link applications that feature high energy and power density. The capacitors are rated for voltages from 500V DC to 1600V DC, offer capacitance values from 0.47µF to 170µF |
|
Amphenol CS NETBridge+® automotive Ethernet connector system
NETBridge+® automotive Ethernet connector system is designed for automotive applications and can transmit up to 100Mb/s and 1Gb/s according to IEEE 100BASE-T1 and 1000BASE-T1 and will be upgraded to 10Gb/s. These automotive-grade Ethernet connector |
|
Amphenol CS HSBridge+ connector
HSBridge+ connectors come with automotive grade USB type C interface. These connectors have headers compliant to USCAR-30 USB and are performance-tested according to USCAR-2. They are an ideal solution for in-vehicle connections with high data rates |
|
Amphenol CS HSD connector
HSD connector system is a fully shielded interconnect system that can be used with shielded twisted quad cables. It has a high-performance digital system for low-voltage differential signals which prevents interference from crosstalk and external sou |
|
Amphenol CS EnergyEdge™ X-treme
The NEW 3000W EnergyEdge™ X-treme card edge series offers the highest linear density available in the market today. The EnergyEdge™ product series features twice as many contact points allowing for a 25% improvement in linear current density when com |
|
Amphenol CS Flexible Printed Circuit assembly
Amphenol’s BergStak®, MezzoStak®, Conan®, ComboStak® and PowerStak® are industry proven board-to-board solutions. To enlarge the advantages of these recognized board-to-board solutions, we have expanded our offering with Flexible Printed Circuit (FPC |
|
KYOCERA AVX Clock Oscillator (SPXO)
KYOCERA AVX has a versatile range of clock oscillators with various case sizes (2016 to 7050), high-frequencies and various signal outputs. Features Five thousands PN availableWide size variaties - 2.0mm x 1.6mm, 2.5mm x 2.0mm, 3.2mm x 2.5mm, 5.0 |
|
KYOCERA AVX cost-competitive 32kHz tuning fork crystal ST3215FB series
KYOCERA AVX recently released high running crystal products on 11 frequencies and 2 case size (3225 and 2016 sizes) with a focus on cost competitiveness. Features 11 frequencies and 2 case size (3.2x2.5mm and 2.0x1.6mm) |
|
KYOCERA AVX Crystal Unit with Thermistor
KYOCERA AVX offers a Crystal Unit with a Thermistor in one package, providing the best solution to enable tight frequency tolerance with temperature change. Features Size varieties – 2.0mm x 1.6mm and 1.6mm x 1.2 mm Large |
|
KYOCERA AVX 32KHz Clock Oscillator
32KHz clock oscillators play an important role in systems that require long-time operation with low power consumption and high-precision timing control. Features Wide size variaties - 2.0mm x 1.6mm, 2.5mm x 2.0mm, 3.2m |
|
KYOCERA AVX Temperature Compensated Crystal Oscillator (TCXO)
KYOCERA AVX has been one of largest suppliers of TCXO’s for decades. We offer high frequency stability and various sizes including the world’s smallest. Features No 1 market share in small TCXOSize - 2.0mm x 1.6mm and |