Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
TE Connectivity 2.92mm series commercial grade high speed connectors
Precision mmWave performance at a lower total costSimplified system compatibility and dependable, repeatable high‑frequency connectivity for demanding applications TE Connectivity's 2.92mm series commercial grade high speed mmWave RF connectors del
TE Connectivity high power charging inlets
Enable higher power charging for trucks, buses and other industrial and commercial vehicles Part of our HIVONEX connector portfolio for high voltage E-mobility, TE Connectivity’s charging inlets, built specifically for industrial and commercial veh
TE Connectivity Schaffner FN3060 3-Phase filter series
Helps customer equipment to comply to EMC standardsCompatible with ring terminal (Demand in the Japanese market) TE Connectivity Schaffner FN3060 3-Phase filter series are engineered for semiconductor manufactured equipment, motion & drives, roboti
TE Connectivity LP 6.2 wire-to-board power connector extension
Withstand high-current demandIncrease reliability with external-lockingEasy adaptability TE Connectivity's LP 6.2 wire-to-board power connector offers a more reliable solution for PCB manufacturers, addressing the demanding needs of high current ap
TE Connectivity 12G-SDI BNC connectors
High Resolution Video Transport - Full 4K/Ultra HD (UHD) transmission without cable bundlingSupports UHD with one cableRF engineered for minimal return loss and low jitter in 12G broadcast paths PCB solder mount  TE Connrectivity's 12G-SDI (Serial
TE Connectivity NTSEAL 26 position size 16 sealed connectors
TE Connectivity is providing robust wire-to-wire connectivity in a compact footprint, family of innovative NTSEAL sealed connectors utilize the proven DEUTSCH common contact system for serviceable applications in harsh environments. The rugged connec
TE Connectivity stacked SFP 112G connectors and cages
Supports aggregate data rates up to 112Gbps PAM4Enhanced signal integrity and thermal performanceHot-swappable support TE Connectivity’s (TE) new stacked SFP 112G connectors and cages are designed to help meet the high-speed demands of modern data
Amphenol SOCAPEX MIL-HD2 series connectors
MIL-HD2 is a robust solution for tighter card pitches and chassis designs, where space requirements and density are critical. These connectors are available in 3-, 4-, and 6-pair configurations: Providing the MIL embedded market with the highest coun
ITT Cannon Trident series
ITT Cannon’s Trident series is an extremely versatile range of connectors for multiple harsh environment industrial and transportation applications. From shielded metal circular connectors through to plastic circular and snap-together rectangular so
ITT Cannon APD connectors
ITT Cannon’s APD is a full plastic harsh environment connector series available in 1 to 51-way variants. Engineered for the toughest challenges, it provides a proven, cost-effective, and high-quality solution. From 1- & 2-way high power and VDE-certi
Bulgin 7500 series rocker switch
Bulgin’s range of high quality rocker switches includes a huge choice of single and double contact options available in various sizes, colours, terminations, actuator types and ratings up to 20A, 277VAC, allowing for virtually any design configuratio
Bourns GDT25H series high voltage gas discharge tube arrestor
Bourns is pleased to announce the introduction of its new model GDT25H Next-generation 2-Electrode Gas Discharge Tube (GDT), designed for high voltage protection requirements. The new model GDT25H is certified under UL 1449, marking a significant ste
Bourns BTJ series thermal jumper chips for thermal dissipation
Bourns introduces the new BTJ  thermal jumper chips series for thermal dissipation in a variety of electronic applications. The BTJ series is a unique surface mount component that provides high thermal conductivity while also possessing insulating p
Bourns SA2-HS series high voltage gas discharge tube
Bourns is pleased to announce the release of the new SA2-HS high voltage gas discharge tube (GDT) series. This series is designed for power applications that require fast and reliable surge protection. The SA2-HS series delivers a DC breakdown volta
Bourns PF-SRC50E series POWrFuse high-power fuse line
Bourns is pleased to introduce the PF-SRC50E series to the POWrFuse™ high-power Fuse product family. The PF-SRC50E series is engineered to meet UL 248-13 and IEC 60269-4 (aR Class) semiconductor standards. This series is engineered to protect semico
Bourns 1xxPC, SM8, SM10, SM/1xx and RTDW series
Bourns is pleased to announce the introduction of the Riedon™ precision wirewound resistors and precision wirewound temperature sensors by Bourns (RTDW Series). These releases enable designers to make precise current and temperature measurements for
Bourns 1202-P series AC Surge Protective Device (SPD)
Bourns is pleased to announce the extension of the 1202 series hardwired AC Surge Protective Devices (H-SPDs/T-SPDs). This series is a Type 1 hardwired SPD designed for AC infrastructure applications. Now with enhanced thermally protected MOV techno
Bourns CM4030 series common mode chokes
Bourns is introducing the CM4030 series common mode chokes. The CM4030 series offers an inductance range from 2.90mH to 8.90mH and the current range is from 10A to 25A with a footprint measuring 41mm long, 31mm wide, and 40mm tall. The CM4030 series
Bourns Riedon™ FPM, FPV, FWP2324 and FPY series foil resistors
Bourns is pleased to announce the introduction of the foil resistor product portfolio with the release of the Riedon™ FPM, FPV, FWP2324, and FPY series by Bourns. These resistors are constructed using metal foil technology for enhanced accuracy and
Bourns Riedon™ FWP218, FWP22x, FWP227x and FWU series foil resistors
Bourns is pleased to announce the introduction of the foil resistor product portfolio with the release of the Riedon™ FWP218, FWP22x, FWP227x and FWU series by Bourns. These resistors are constructed using metal foil technology for enhanced accuracy
Bourns Riedon™ BRF series high precision power foil resistors
Bourns is pleased to announce the introduction of the Riedon™ BRF series high precision power foil resistor by Bourns. This series is engineered for power applications that demand both high accuracy and high energy dissipation, offering power ratings
Bourns PKSEP6 series automotive grade impedance matching transformer
Bourns is expanding the PKSEP6 impedance matching transformer series for driving ultrasonic transducers. The PKSEP6 series offers from 0.23mH to 5.0mH inductance, with extended and customized values encouraged. This series also features frequency ran
Bourns CRN series metal thick film resistors
Bourns is pleased to announce the release of the new CRN series, a low ohmic solution for thick film resistors engineered for precise current sensing and low voltage power applications. The Bourns® CRN series is available in compact size, offering p
Amphenol CS ComboStak® 0.40mm board to board connectors
ComboStak® 0.40mm connector family is a fine-pitch board-to-board (BTB) connector designed for highdensity applications, high signal integrity, and high current performance over extended periods of operation. ComboStak® 0.40mm connector supports an u
ALPS ALPINE RDC503062A series high-precision resistive rotary sensor
The Alps Alpine RDC503062A is a compact, low-profile, high-precision, high heat-resistant rotary sensors that can meet various needs for position detection.  Features Control part orientation: VerticalMounting method: Reflow (without case hole)Tot
ALPS ALPINE RDC501055A series high-precision resistive rotary sensor
The Alps Alpine RDC501055A is a compact, low-profile, high-precision, high heat-resistant rotary sensors that can meet various needs for position detection.  Features Control part orientation: VerticalMounting method: Manual, Dip (without case hol
Molex AirBorn SInergy modular high-speed hybrid connectors
Supporting complex, high-performance systems by providing up to 25Gbps per lane and up to 25A of power in a modular and customizable form factor, AirBorn SInergy modular high-speed hybrid connectors are qualified to MIL-DTL-83513 standards for reliab
Molex M12 X‑Code cable assemblies with right‑angle connectors
Engineered for longevity and rugged reliability, M12 data connectors and cable assemblies support Ethernet for fast and consistent connections between field devices. Compact IP67-rated connectors and cables are optimized to provide high signal integr
Bulgin 400 series C-Type USB Buccaneer
The 400 USB C-Type series joins the circular data connector family alongside the standard Buccaneer USB series. The 400 USB C-Type series supports USB 3.2 and data rates up to 20Gbps. Available in rear and front panel mount configurations, with USB-A
Yageo Nexensos MB series sensors
The latest MB series sensors expand our portfolio with a Pt-RTD solution designed for large volume applications, where competitive costs, long term stability and interchangeability is vital. The MB219 combines performance and high-volume availabilit
Results Per Page: