Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
Molex Tower accessories for telecom infrastructure
Offering durable, weatherproof solutions for installers of telecommunications equipment, Tower Accessories support the demands of modern network infrastructures. These accessories help ensure reliable performance and longevity in harsh environmental
Molex Off-the-Shelf (OTS) Mega-Fit Pre-Crimped leads
Molex’s range of pre-crimped leads offers a simple, cost-effective solution for prototyping, pre-production and mass production requirements. These leads are offered in female-to female and male-to-male configurations in lengths of 75mm to 600mm.  
TE Connectivity rugged IP67 I/O snap-on connection
IP67 protection for harsh operating conditionsRugged design for demanding applicationsSimplified installation and maintenance TE Connectivity's SCHRACK RSY relay sets a new benchmark in relay technology for HVAC, industrial, and energy applications
Bourns CDSOD323-TxxC-Q series automotive-grade TVS diode
The Bourns® CDSOD323-TxxC-Q Transient Voltage Suppressor (TVS) diode series delivers bidirectional ESD and surge protection for signal lines in automotive applications. Housed in a compact JEDEC SOD-323 package, each device protects one line or one I
Bel DQD6-U series 6W DC-DC converter
The DQD6-U series is a 6W DC-DC converter offering 1600VDC isolation and single and dual regulated outputs. Housed in a U-frame package, this series carries a temperature range of -40°C to 85°C, making it a reliable option for ITE and industrial appl
Bel DQD10-U series 10W DC-DC converter
The DQD10-U series is a 10W DC-DC converter offering 1600VDC isolation and single and dual regulated outputs. Housed in a U-frame package, this series carries a temperature range of -40°C to 85°C, making it a reliable option for ITE and industrial ap
Bourns HVMA03F45A-ST8S automotive grade 3-Watt gate driver transformer
The CDSOD323‑TxxSC‑Q TVS diode series is an automotive grade, bidirectional transient voltage suppressor diode family in an SOD‑323 package. The series is designed to provide ESD and surge protection for consumer electronics and automotive applicatio
SCHURTER DMSD series SMD DIP switch
The DMSD is a low-profile DIP switch featuring the industry-standard 2.54mm pitch and gullwing SMT terminals for reflow soldering. It is designed for address selection, communication protocol configuration and functional parameter settings in industr
Bourns SRP-PA series shielded power inductor portfolio
Bourns, Inc. introduces three new AEC-Q200 compliant shielded power inductor series for automotive DC-DC converter applications. The SRP2010PA, SRP2510PA, and SRP2512PA series feature metal alloy powder cores and shielded construction that minimize m
Bourns CDSOD323-TxxSC-Q series TVS diode
The CDSOD323‑TxxSC‑Q TVS diode series is an automotive grade, bidirectional transient voltage suppressor diode family in an SOD‑323 package. The series is designed to provide ESD and surge protection for consumer electronics and automotive applicatio
Bourns CDDFN2-T3V3SC and CDDFN2-T5V0SC series TVS diodes
The Bourns® model CDDFN2-T3V3SC and CDDFN2-T5V0SC transient voltage suppressor diodes provide ESD, EFT, and surge protection for external ports of electronic devices such as cellular phones, handheld electronics, and other portable electronic devices
Bourns CDSOD323-T24LC-Q series automotive grade transient diode
The model CDSOD323-T24LC-Q is an automotive grade, bidirectional transient voltage suppressor (TVS) diode in a compact SOD-323 package designed to provide ESD and surge protection for automotive and industrial signal line applications. This model fea
Bourns SM91572AL series automotive grade BMS signal transformer
The Bourns® model SM91572AL is an AEC-Q200 compliant, automotive grade, single-channel functional insulation transformer with integrated common mode chokes for battery management system (BMS) communication paths. The integrated common mode chokes eli
TE Connectivity SCHRACK RSY relays
Helps ensure stable functionality in thermally stressed or compact applicationsConsistent performance across a wide range of applications TE Connectivity's SCHRACK RSY relay sets a new benchmark in relay technology for HVAC, industrial, and energy
Bel VQA1B-S series 1W 7-pin SIP isolated DC-DC converter
The VQA1B-S series is a 1W 7-pin SIP isolated DC-DC converter designed for IGBT and SiC driver applications. Featuring dual regulated outputs, high CMTI, and 7000 Vdc isolation, these DC-DC converters are ideally suited to provide a fully isolated ga
Molex CP-6.5 panel mount connectors
Rogowski coils can be used in a number of cases where traditional current transducer is not the adequate solution. They also grant a stable measurement from low currents to hundreds of kA. The major benefits of using rogowski coils is the flexibility
TE Connectivity Rogowski coils
Rogowski coil portfolio focuses on flexible, lightweight, totally shielded coils for fast retrofit installation on large/awkward conductors (bayonet “one‑click” closure)They offer very wide current range (from mA/A up to hundreds of kA) with high lin
XP Power CCR750 series AC-DC power supplies
The CCR750 series of compact medical AC-DC power supplies are designed to operate in convection, conduction, and fan cooled applications with power ratings from 320W to 750W. CCR750 offers high efficiency and high power density in a low 25.4mm (1") p
SCHURTER DSTH DIP switch
The DSTH DIP Switch is a robust, standard-profile and 2.54 mm pitch THT (through-hole technology) switch. It enables electronic devices to be configured directly at hardware level. Addresses, communication parameters, logic states and operating modes
Molex Off-the-Shelf (OTS) SideWize cable assemblies
OTS discrete wire cable assemblies were designed with the largest wire gauge that connectors can accommodate to meet any prototype requirement on the market. Discrete cables reduce engineering (mechanical and electrical) and purchasing time needed to
Molex PowerWize high-voltage high-current 3.40mm headers in Tape-and-R
Leveraging our Coeur socket technology, PowerWize Interconnects offer a 3.40mm size with various features and deliver power efficiency that is critical for cost management. Available in free-hanging and panel-mount housings, and right-angle or vertic
Molex EasyLock D-Sub connector backshells
Innovative and efficient EasyLock backshells are D-sub backshells that enable fast, single-handed, push-in locking without requiring tools or screw assembly. These backshells accelerate plugging and unplugging operations, help ensure secure locking,
Molex Off-the-Shelf (OTS) discrete wire cable assemblies
OTS discrete wire cable assemblies were designed with the largest wire gauge that connectors can accommodate to meet any prototype requirement on the market. Discrete cables reduce engineering (mechanical and electrical) and purchasing time needed to
Molex 228658 series USB Type-C Port-On connectors slim upright
Automotive, aerospace, medical, mobile devices, networking and industrial device makers need different heights of USB Type-C connectors with compact designs to optimize costly PCB real estate. The new slim-fit spring feature and flexible height desig
TE Connectivity AMP MCP connector system
Enables design flexibility with large range of wire sizes from 0.2 mm² for AMP MCP 1.5K terminals up to 16.0 mm² for AMP MCP 9.5 terminalsConnectivity for 48V architectures TE  Connectivity's AMP MCP connector system utilizes robust AMP MCP recepta
TE Connectivity SPE M12 hybrid board connector
TE Connectivity's SPE-M12 hybrid is an industrial connector for Single Pair Ethernet (SPE) that combines data and power transmission in one interface. It supports highspeed data (up to 1 Gbps) and power delivery (16A to 2x8A). Designed for harsh envi
ITW Switches 48 series plastic 12mm pushbutton switch
The ITW 48 series pushbutton is a rugged multi-option sealed pushbutton series The 48 series offers the utmost in choices of mounting styles, colours, terminations, bezels, lighting and momentary or alternate-action switching all in one compact pack
ITW Switches SA12 12mm snap feel pushbutton switch
The ITW SA12 series pushbutton offers the utmost in choices of mounting style, button colours, terminations, bezels and lighting switching. These 5 AMP sealed switches have a positive snap action feel. Bushing mount or snap-in mounting available. The
ITW Switches 19N series V4 MINIATURE snap action switch
The Series 19N miniature Snap Action Switch has a mechanism used is the well proven spring and blade method and is offered in a choice of operating forces. Other standard options include gold or silver contacts; PCB, solder or QC terminals, and inte
TE Connectivity LUMAWISE Endurance bridge 6m cable option extension
Seamless integration of control devices to luminaires without compromising aestheticsApplicable to virtually any heritage and decorative luminaire around the worldFlexibility on poles size, wall section thickness and tailored solutions with customize
Results Per Page: