| Image | Product |
|---|---|
|
1005620 GPS L1 and L5 Ceramic Patch Antenna
KYOCERA AVX antennas deliver on the key needs of device designers for higher functionality and performance in smaller/thinner designs. This antenna is mounted using double-sided adhesive and through-hole solder pin. 1005620 provides compelling advant |
|
KYOCERA AVX 1001011 Series Antennas
KYOCERA AVX antennas utilize patented Isolated Magnetic Dipole (IMD) technology to deliver a unique size and performance combination. 1001011 achieves high performances in different environements: off-ground and on-ground (over metal). 1001011 Automo |
|
KYOCERA AVX 9001002 GPS L1 and L2 Ceramic Patch Antenna
The KYOCERA AVX series of GPS Ceramic Patch Antennas are engineered to meet the critical requirements of device designers. These cutting-edge antennas offer substantial benefits for L2 GPS applications, such as precision agriculture or geodetic po |
|
KYOCERA AVX X1005247 Series External Antenna
X1005247 is part of the External Antenna series of KYOCERA AVX. Covers GNSS Bands 1561, 1575 and 1602 MHz. This active antenna with 1m cable, is available in different cable lengths and connectors. Features Active GNSS External Antenna GNSS – 1 |
|
KYOCERA AVX 9002137 Series Of Ultra-small Chip Antennas
KYOCERA AVX series of ultra-small chip antennas deliver on the key needs of device designers for higher functionality and performance in smaller/thinner designs. These innovative antennas provide compelling advantages for GNSS-enabled handheld device |
|
KYOCERA AVX 5G and NB-IoT FPC 9001815F0 Series
KYOCERA AVX 5G & NB-IoT FPC 9001815F0 addresses the challenges facing today’s product designers. Based on a flexible substrate for easier integration, high performance and isolation characteristics, this antenna offers better connectivity. 9001815 |
|
KYOCERA AVX X9001248 Series Family Of External Antennas
KYOCERA AVX family of external antennas are designed to offer the best performances for a wide range of applications. X9001248 is specially developed to deliver stable gain across 2G, 3G, and 4G cellular bands. This antenna is designed to be mounted |
|
KYOCERA AVX 1002289 Series LTE/LPWA Embedded Antenna
The LTE/LPWA embedded antenna 1002289 is design using the patented Isolated Magnetic Dipole™ (IMD) technology. Based on a flexible substrate for easier integration, high performance and isolation characteristics, this antenna offers better connectivi |
|
TE Connectivity DEUTSCH DT family
DEUTSCH DT, DTM, and DTP series environmentally sealed connectors are designed for cable to cable and cable to board applications. The DT connectors are used in harsh environment applications where even a small degradation in connection may be critic |
|
TE Connectivity DEUTSCH HD30 and HDP20 series
Designed specifically for the truck, bus, and off-highway industry, the HD30 & HDP20 series connectors are heavy duty, environmentally sealed, multi-pin circular connectors. Available in metal or thermoplastic housings, these connectors offer multipl |
|
TE Connectivity DEUTSCH DRB series
DEUTSCH DRB series connectors are heavy duty connectors suitable for bulkhead applications. They are designed to accommodate multiple wire gauges and feature high pin counts, including 48, 60, 102, and 128 cavities. To increase the design flexibility |
|
HIROSE FH69 series 0.5 mm pitch black flip FFC/FPC connector
HIROSE Electric Co. Ltd, a world-class manufacturer in connectors, has introduced the FH69 series flat flexible cable/flat printed cable (FFC/FPC) connector designed to provide high contact reliability and withstand high temperatures. The FH69 seri |
|
HIROSE FH75 series 2 mm height two-point contact FPC/FFC connector
HIROSE Electric Co. Ltd, a world-class manufacturer in connectors, has introduced the FH75, 2 mm height, FPC/FFC connector: ideal for automotive applications and various industrial applications. The FH75 series features an independent two-point con |
|
DF63W series
DF63W series, 3.96mm pitch, 14A high current, waterproof, wire-to-wire connectors. The DF63W connector range consists of cable mount, female crimp sockets and in-line crimp plugs that can handle up to 14A max current rating. The slim, smooth connec |
|
HIROSE DF50/DF50A series 1 mm pitch wire-to-board connector
HIROSE Electric Co. Ltd, a world-class leader in design and manufacture of innovative connector solutions, has developed the DF50/DF50A series of wire-to-board connectors for industrial applications. DF50 series consists of single row and double r |
|
Yageo KEMET C44U-T series
Yageo KEMET C44U-T DC-link power can capacitors are constructed of metalized polypropylene film, filed with solid resin in an aluminum can design. It uses screw terminals to accommodate high currents and incorporates a plastic deck. This DC Link Tech |
|
Panasonic Industry Hybrid capacitor ZUU series
Panasonic Industry's Hybrid capacitor ZUU series is a further step in miniaturization of board. Higher ripple current (max. 160% of ZS series) and larger capacitance (max. 180% of ZU series). ZUU offers a high endurance rating of 125°C 4000h and 135 |
|
KEMET X7R dielectric
KEMET’s X7R dielectric features a 125°C maximum operating temperature and is considered temperature stable. The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a class II material. Components of this |
|
Murata LQM21PH3 series
The inductance tolerance within the same lot is guaranteed to be ±8% of the center value. Applications Unsuitable applications Please be sure to read and comply with these "Precautions for use"Specific applications Consumer equipment Automotive |
|
Murata LQP02H series
LQP02H series. Applications Unsuitable applications Please be sure to read and comply with these "Precautions for use"Specific applications Consumer equipment Medical equipment [GHTF A,B or C] except for implant and operation and auto-dispenser |
|
Murata BLM15PX series
BLM15PX series. Features The chip ferrite beads BLM series is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. BLM series is effective in |
|
Murata Power Solutions MPS0117V2NBC and MPS0117V2NC series converters
MPS0117V2NBC is a highly efficient, 200W, isolated DC/DC converter that converts from 36Vdc to 75Vdc input into an isolated regulated 12Vdc/17Amp output. The MPS0117V2NBC is fully protected from overcurrent, overtemperature, and overvoltage faults an |
|
DFE Series
Rated current (Isat) is specified when the decrease of the initial inductance value at 30%. Rated current (Itemp) is specified when temperature of the inductor is raised 40°C by DC current. Applications Unsuitable applications Please be sure t |
|
Murata BLH03 series
BLH03 series. Features Horizontal winding inner coil structure enables low storage capacitance which result to high noise suppression performanceThe small size of BLH03 series (0.6mm x 0.3mm) is suitable for noise suppression in small equipment |
|
Murata DLW32PH series
DLW32PH series. Features It realizes high impedance characteristics at several tens of MHz to several GHz and is suitable for wideband common mode noise removalLow DC Resistance and a large Rated Current are suitable for common mode noise suppre |
|
Murata SCH16T series combined gyro sensor and acceleromete
The SCH16T-K01 is a combined high-performance 3-axis angular rate and 3-axis accelerometer. The angular rate and accelerometer sensor elements are based on Murata's proven capacitive 3D-MEMS technology. Signal processing is done by a single mixed-sig |
|
TE Connectivity Mini AMP-IN board-in terminals
Mini AMP-IN board-in terminals enrich printed circuit board (PCB) designs by supporting flexible PCB layouts and a more efficient assembly process. The compact Mini AMP-IN terminals enable greater PCB design flexibility with a housing-less design tha |
|
TE Connectivity Corcom EVX series
New series of high voltage DC filter provides EMI attenuation for EV charing applications and designed to IEC/EN 61851-23 vehicle conductive charging system. Features State of art design with three high voltage levels (500V, 1000V, 1500V)Four hi |
|
TE Connectivity Heavy Duty Sealed Connector with MATEnet Inserts
Heavy Duty Sealed Connector Series with MATEnet inserts is a rugged, heavy-duty Ethernet connector solution for data and power transmission, ideal for use in harsh conditions. It offers flexibility, as you can implement multiple hybrid interfaces - c |
|
TE Connectivity ALCOSWITCH HCP series
TE Connectivity HCP series of high current snap action switches offer flexibility through various combinations of lever styles in a higher current rated switch. The new current rating options include 10amp, 16amp, 20amp and 26amp versions. These swi |