Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
OMRON D2FC series
Ultra subminiature basic switches for operations requiring high reliability with a long life and a clear click feeling.   A long life achieved using a stable spring structureIdeal for applications such as mouse operations     
OMRON G5PZ series
Compact 20A ower relay.   10.5mm (W) slim size and 1 pole 16A or 20A switching capabilityHigh sensitivity of 530mW coil consumption and further saving energy with holding voltage 50%Min. 6.4mm of insulation distance and 10kV impulse withstand voltag
KYOCERA AVX 9000352F0 series FPC antenna for metal surfaces
KYOCERA AVX’s FPC 9000352F0 Wi-Fi 6/6E antenna provides compelling advantages for 2.4GHz, 5GHz and 6GHz enabled devices.  The 9000352F0 is offered in many standard cable lengths ranging from 50mm up to 1000 mm. Standard connector options are offered
KYOCERA AVX X9001091 Series Of External Antennas
KYOCERA AVX series of external antennas deliver on the key needs of device designers for higher functionality and performance in access points. This antenna offers a high gain on both the 2.4GHz & 5GHz bands, and can be mounted easily straight or at
KYOCERA AVX X1005800 Series of Outdoor Antennas
KYOCERA AVX’s X1005800 is a high-performing external outdoor Wi-Fi 6E/7 antenna. It is IPX7 waterproof.   Features External Antenna Wi-Fi 6E/7 tri-band IPX7 waterproof Dimensions (mm): 163.7mm x 32.7mm x 22.5mm  Mounting: Connector RP-SMA    Ap
KYOCERA AVX 1005190F0 Series Off-board UWB FPC Antenna
KYOCERA AVX's 1005190F0 is a versatile off-board UWB FPC antenna optimized for applications spanning 6.5 – 8.5 GHz where off-board implementation is advantageous and necessary. 1005190F0 is ideal for systems requiring a ground plane independent anten
KYOCERA AVX 1005188F0 Series Off-board UWB FPC Antenna
KYOCERA AVX’s 1005188F0 is a versatile off-board UWB FPC antenna optimized for applications spanning 6.0 – 8.5 GHz where off-board implementation is advantageous and necessary. 1005188F0 is ideal for systems requiring a ground plane independent anten
KYOCERA AVX W-Family Antennas
KYOCERA AVX’ W-Family antennas include an embedded Wi-Fi Antenna design. There are 3 families: W1, W2 and W3. They can be a PCB or FPC antenna according to the family. Different connectors (U.FL, W.FL, MHF4L) and cable lengths are available.  W1 fam
TE Connectivity FP40 ultra antennas
TE Connectivity`s (TE) FP40 ultra antennas provide an all-in-one solution for LTE/5G, Wi-Fi, GNSS and Bluetooth in high bandwidth mobile connectivity applications. The product family includes multi-port solutions up to 14-ports, along with a range of
TE Connectivity standard antennas for Wi-Fi 6E, 5G, NB-IoT and LTE-M
TE Connectivity’s (TE) antennas product portfolio for Wi-Fi 6E applications can support triple bands: 2.4GHz, 5GHz, and 6GHz. This antenna solutions and integration expertise unleash the power of the extensive additional spectrum from Wi-Fi 6E, enabl
TE Connectivity USB 3.2 type-A Gen 2 vertical mount receptacles
TE Connectivity`s (TE) USB 3.2 type-A Gen 2 vertical mount receptacles from TE Connectivity (TE) are the fastest USB type-A connectors available in the marketplace at 10Gbps. Providing the faster data speeds required in All-In-One (AIO) devices, Inte
TE Connectivity KISSLING High Voltage (HV) Battery Disconnect Switches
TE Connectivity (TE) designed to meet the rigorous demands of the industrial and commercial transportation industry, TE’s high voltage (HV) battery disconnect switches from the KISSLING product family are robust solutions to provide the utmost safety
TE Connectivity AMPLIMITE .050 series D-Sub connector
TE Connectivity (TE) offers one of the broadest, most versatile portfolios of D-subminiature connectors in the market with unrivaled engineering support to address our customer’s needs. Our complete line of D-Subminiature connectors ranges from right
TE Connectivity SCHRACK force guided relays SR6 next generation
TE Connectivity (TE) introduces SCHRACK force guided relays SR6 next generation, the SR6nG is a fully compatible successor of TE’s force guided relay series SR6A/B/C/V/D/M. With its force guided contacts the state of a contact can be monitored with a
TE Connectivity UAM Wi-Fi 6E/7 triple band antennas
TE Connectivity`s (TE) Universal Antenna Module (UAM) Wi-Fi 6E/7 triple band antennas are an ideal solution for mounting onto a metal chassis. They offer a compact alternative to terminal antennas and can facilitate MIMO operations viaoding on the un
KYOCERA AVX 1004259 Series GPS/GLONASS Active Patch Antennas
KYOCERA AVX antennas deliver on the key needs of device designers for higher functionality and performance in smaller/thinner designs.  This GPS/GLONASS active patch antenna solution utilizes a Low Noise Amplifier (LNA) mounted on a PCB for superior
9001978 Ultra-small Chip Antennas
KYOCERA AVX’s series of ultra-small chip antennas deliver on the key needs of device designers for higher functionality and performance in smaller/thinner designs. This antenna designed for Wi-Fi, BT, ISM applications exhibits  high efficiency in a s
KYOCERA AVX M310220 Ceramic IMD Antennas
KYOCERA AVX’s series of Ceramic Isolated Magnetic Dipole™ (IMD) antennas deliver on the key needs of device designers for higher functionality and performance in smaller/thinner designs. M310220’s small size helps being integrated into any IoT indust
1001312 Ceramic Antenna
KYOCERA AVX ceramic antenna designed for Wi-Fi, BT, ISM or UWB exhibits the high efficiency in a small footprint and delivers the key needs to the device engineers for the higher functionality and better performance in a smaller and thinner designs.
KYOCERA AVX 1005801 Chip Antenna
KYOCERA AVX 1005801 chip antenna is designed for corner placement on the PCB and exhibits high efficiency for 2.4 GHz applications. It delivers the key needs to the device engineers for higher functionality and better performance in smaller and thinn
KYOCERA AVX 9001169 Series Active GPS Antenna
KYOCERA AVX’s active GPS Antenna delivers high RF performance and functionality in M2M/IoT designs where a more standard GPS patch approach is not possible. This innovative antenna provides compelling advantages for GPS enabled M2M / IoT applications
KYOCERA AVX 1001013 SMD (On/Off Ground) Antenna
KYOCERA AVX IMD technology enables the advanced antenna design that delivers superior performance in reception-critical applications. 1001013 is capable of being used in off-ground and on-ground (over metal) environments covering Wi-Fi/Bluetooth/ISM
KYOCERA AVX X1005619 External Antenna
KYOCERA AVX X1005619 external antenna delivers on the key needs of device designers for higher functionality and performance across the LTE/4G frequency bands. Its hinged connector and low-profile design allow for diverse integration and functionalit
KYOCERA AVX 1004795 Universal Broadband Embedded LTE/LPWA Antenna
KYOCERA AVX’s Universal Broadband Embedded LTE/LPWA antenna utilizes Isolated Magnetic Dipole™ (IMD) technology. The 1004795 LTE antenna is designed to also support CAT-M and NB-IoT applications, supporting all US and worldwide major carriers. In add
P822603 Universal Broadband Embedded LTE/LPWA antenna
KYOCERA AVX’s Universal Broadband Embedded LTE/LPWA antenna utilizes Isolated Magnetic Dipole™ (IMD) technology which address the challenges facing today’s product designers. IMD’s high performance and isolation characteristics offer better connectiv
KYOCERA AVX 1005595 Series Antenna
KYOCERA AVX 1005595 antenna is designed to offer the best performance across the 5G sub-6 GHz and LTE/4G frequency bands, regardless of the ground it is connected to. Its hinged connector and low-profile design allows for diverse integration and func
9001157 GPS / GLONASS SMT Patch Antennas
KYOCERA AVX series of GPS / GLONASS SMT Patch Antennas deliver on the key needs of device designers for higher functionality and performance in embedded designs. These innovative antennas provide compelling advantages for GPS / GLONASS applications s
KYOCERA AVX 9003160 Slim GPS Ceramic Patch Antenna
KYOCERA AVX‘s 9003160 slim GPS Ceramic Patch Antenna delivers on the key needs of device designers for higher functionality and performance. These innovative antennas provide compelling advantages for GPS enabled applications such as vehicle tracking
KYOCERA AVX 1004795-EC646-01 Series Band Switching Technology
KYOCERA AVX Band Switching Technology using standard products allows faster time-to-market. The Evaluation Board has a small size of 45.5 x 60 mm, which allows engineers test the antenna performance on a typical size of IoT devices, reducing the numb
KYOCERA AVX 1000146 Stamped Metal series Dipole™ (IMD) Antennas
KYOCERA AVX Stamped Metal series of Isolated Magnetic Dipole™ (IMD) antennas deliver on the key needs of device designers for higher functionality and performance in smaller/thinner designs which is ideal for industrial IoT. This antenna covers Wi-Fi
Results Per Page: