Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
Amphenol CS Minitek MicroSpace™ connectors
Minitek MicroSpace™ high voltage selective loaded crimp to-wire connector platform’s unique design enables LV214 severity-2 and performs at 3.81mm, 6.35mm, and 8.89mm pitch. Minitek MicroSpace™ high voltage selective loaded will be available in a sta
Amphenol CS ExtremePort™ Swift connectors
In order to provide higher speed and smaller size solution on networking equipment and server, Amphenol has developed the ExtremePort™ Swift connector which is used in application of PCIe Gen5 signal NRZ 32GT/s, UPI 2.0 24GT/s, 24Gb/s SAS signal. Wi
Molex EXTreme Ten60Power connectors
BUY NOW ON FARNELL   Molex EXTreme Ten60Power high-current connectors are advanced hybrid power and signal devices, delivering exceptional performance with up to 260A per linear inch and quick response times. These connectors are specifically desig
Molex Premo-Flex FPC 0.50mm-pitch one-touch cable
Premo-Flex FPC one-touch Low-Voltage Differential Signal (LVDS) jumper cables with latching notches and 100Ohm controlled impedance deliver durable and flexible PCB connection solutions, including custom and off-the-shelf options.   Features Multi
KEMET EMI suppression tape
The KEMET EMI suppression tape FLEX SUPPRESSOR is optimized for cable EMI issues and proposes a flexible noise suppression solution, by attenuating surface conduction noise and reducing radiation effectively. Its smart design allows to simply apply t
TE Connectivity Unmanned Power Connectors (UMP)
TE Connectivity’s (TE) unmanned power connectors (UMP) are a family of power or mixed signal and power connectors that were designed to help provide a reliable contact interface that safely delivers power or power or signal to various parts of unmann
TE Connectivity economy power 2.5 surface mount headers
Economy power 2.5 (EP 2.5) surface mount technology (SMT) headers are a solution for printed circuit board (PCB) manufacturers using automated assembly processes to build compact wire-to-board systems. These headers support more efficient PCB manufac
TE Connectivity AMPSEAL connector portfolio
TE Connectivity’s (TE) AMPSEAL connector portfolio is designed for cable-to-board harsh environment applications. Environmentally sealed for rugged reliability, these connectors are engineered to withstand extreme temperature and moisture. We are now
TE Connectivity SPE M8 hybrid board receptacle and cordset IP67
Single Pair Ethernet (SPE) allows for a single open, scalable Ethernet-based network within the automation system. It standardizes the transmission of Ethernet over only one pair of copper wires. In addition to data transmission via SPE, the M8 hybri
TE Connectivity CW-RCS series
The ANT-W63-CW-RCS is a compact monopole whip antenna designed for WiFi 6, WiFi 6E or WiFi 7 applications in the 2.4GHz, 5GHz and 6GHz bands. The ANT-W63-CW-RCS is a right-angle whip antenna with a length of only 54mm and may be used with metallic an
TE Connectivity 112g portfolio external cabling solutions
TE Connectivity’s (TE) portfolio of 112G external cabling products offer a wide variety of early-to-market, end-to-end solutions that allow for users to meet key demands in performance, physical reach, signal integrity, and bend radius. With a global
TE Connectivity IMB high load
TE Connectivity (TE) introduces IMB high load. This is an IM product extension focused on switching higher power load up to 400Vdc within the same form, fit and function of the existing IM relay. The product is tuned to switch power with larger power
TE Connectivity CGS RLC73 series current sense resistors
The CGS RLC73 series current sense resistors is a new range of current sense resistors offered as a low-cost alternative to legacy solutions characterized by noble metal construction (Ag,Pd or RU) and terminations. The TE Connectivity (TE) RLC73 seri
Molex high-frequency precision test adaptors
Molex offers a broad line of high-frequency within series and between series adapters. Interfaces include 2.92mm (40GHz), 2.4mm (50GHz), 1.85mm (67GHz) and 1.0mm (110GHz).    Features Intermateability Provides design flexibility, making it possib
Molex Brad M12 power L-code connector
Providing the power required for Industry 4.0 electric propulsion while being both compact and reliable, the Brad M12 power L-code connector system meets PROFIBUS and PROFINET International (PI) standards for PROFINET systems.    Features 63V AC-D
Molex MHF® 4L LK and MHF® I LK cable assemblies
Molex offers MHF® 4L LK and MHF® I LK cable assemblies in multiple standard configurations using MHF locking plugs and Molex connector interfaces. The durable locking system provides added reliability and security for rugged RF applications that are
TE Connectivity micro MATE-N-LOK connector system
The Micro MATE-N-LOK 3mm connector system offers wire-to-wire and wire-to-board connections with contacts on a 3mm (0.118) centerline and current ratings up to 5Amps max. per line. Both single-row and dual-row configurations are available. Crimp, sna
TE Connectivity Economy Power Connector Series
TE Connectivity’s (TE) Economy Power (EP) and Economy Power II (EP II) wire-to-board connectors are widely utilized for power circuit applications that require a large current carrying capacity. The connectors feature a 250VAC (EP) to 600VAC (EP II)
TE Connectivity SOLARLOK PV4-S connectors 1500V DC
The SOLARLOK PV4-S connector is an upgrade of the industry leading SOLARLOK PV4 connector to meet a minimum 1500V rating with IP68 protection. The SOLARLOK PV4-S connector has been tested to assure reliable and safe connections of solar arrays. The c
TE Connectivity U5200 industrial pressure transducer
The U5200 pressure transducers from the ultrastable line of MEAS, with their modular design, offer maximum flexibility for different configurations. This latest series features high accuracy and a quick turnaround for demanding commercial and heavy i
TE Connectivity MULTI-BEAM lite power connectors
TE Connectivity’s (TE) MULTI-BEAM lite power connectors provide excellent power density with multiple current options. With a small size and low-profile configuration, suitable for 1U power supplies or distribution systems, MULTI-BEAM lite connectors
TE Connectivity DWFR tubing
DWFR tubing from TE Connectivity (TE) is a highly flame-retardant, high-shrink ratio, adhesive-lined tubing made from a polyolefin jacket with a thermoplastic adhesive inner wall. It insulates and environmentally seals and protects components and oth
TE Connectivity dual wall, flame retardant and halogen free tubing
Part of the Raychem tubing product portfolio, the new DWHF heat shrink tubing is a dual wall tube with a flame retardant and halogen free jacket, in line with the high requirements of the rail industry EN45545 standard (high level of flame retardancy
TE Connectivity ELCON mini power connectors and cable assemblies
Pack more power into smaller spaces with our ELCON mini power interconnects that feature a small, 8mm height form-factor and support higher current than similar sized solutions-up to 40Amps per contact, and rated for 400Volts AC or DC. These interco
TE Connectivity D5100 industrial differential pressure transducer
The D5100 series from measurement specialties sets the price and performance standard for differential pressure transducers used in demanding environments. The amplified model of the D5100 series exceeds the latest heavy industrial CE requirements in
TE Connectivity MSP300 pressure transducer
The MSP300 pressure transducer from the microfused line of TE is suitable for measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids. The transducer pressure cavity is mach ined
TE Connectivity U5600 intrinsically safe wireless pressure transducer
The U5600 series from TE Connectivity’s sensors business unit sets the price and performance standard for wireless pressure transducers used in demanding industrial and smart factory applications. The modular U5600 wireless pressure transducer from
KEMET Piezoelectric haptic modules
The Piezoelectric haptic modules (film flex assembled actuators) are revolutionary, next-generation flexible haptics actuator technology with the unique ability to provide localized, bodily sensations and tactile effects currently unavailable with an
TDK EPCOS E10 EM series
Insulated SMT transformers: Ferrite core MnZnSMD gullwing pinsTriple insulated wireNon-conductive pick-and-place cap on top   Features Height: 11.35mm maxDesign in compliance with IEC 61558-1; 2-161, 61800-5-11,IEC 60664-11,2UL1446 class 155(F)
Vishay LNK DC PEC
Power electronic capacitors (PEC) specially designed for DC voltage and for non-sinusoidal AC waveforms of voltages and currents.   Features High impulse current ratingLow inductanceHigh reliability and lifetime expectationResistance to heavy-duty
Results Per Page: