| Image | Product |
|---|---|
|
Vishay F340X1 480VAC
Extremely stable capacitance and dissipation factor over their lifetime under severe environmental conditions of heat and humidity; and compliance with the most demanding industry standards. Being designed for line voltages up to 480VAC, the F340X1 i |
|
Bourns CSS2H-3920 series
Bourns CSS2H-3920 series current sense resistor. Features EB welded metal stripVery high powerExcellent long term stabilityLow resistance, low TCRLow thermal EMFRoHS compliant* and halogen free**AEC-Q200 compliant Applications Current sen |
|
Bourns CSS2H-5930 series
Bourns CSS2H-5930 series current sense resistor. Features EB welded metal stripVery high powerExcellent long term stabilityLow resistance, low TCRLow thermal EMFRoHS compliant* and halogen free**AEC-Q200 compliant Applications Current sen |
|
Bourns POWrTherm™ Power NTC thermistors
Bourns is pleased to debut its POWrThermTM Power NTC thermistors, which are high power rating NTC thermistors. NTC thermistors are commonly used as Inrush Current Limiters (ICLs) on power lines. Bourns® POWrTherm™ Power NTC thermistors are designed |
|
Bourns CSS4J-4026 series
Bourns CSS4J-4026 series current sense resistor. Features EB welded metal stripVery high powerExcellent long term stabilityLow resistance, low TCRLow thermal EMFRoHS compliant* and halogen free**AEC-Q200 compliant Applications Current sen |
|
Bourns PLN series planar transformers
High-reliability DIN rail power supply LITF series are launched to meet a rapid rise in market demand for high-end applications. These products cover the power of 480W and they both provide an output voltage of 24V, 36V, and 48V. LITF480-26Bxx featur |
|
Bourns CSS2H-2512 series
Bourns CSS2H-2512 series current sense resistor. Features EB welded metal stripVery high powerExcellent long term stabilityLow resistance, low TCRLow thermal EMFRoHS compliant* and halogen free**AEC-Q200 compliant Applications Current sen |
|
Panasonic Industry HE relays PV type
Panasonic's HE relays PV type are available in three different contact ratings: 35A, 48A, or 90A. These Relays have a 1 Form A (SPST-NO) contact arrangement in a PC Board mountable small case size. HE Relays PV Type feature the minimum contact gap an |
|
Panasonic Industry LF-G relays
Panasonic’s LF-G series relays are non-polarized 1 Form A power relays that can switch up to 33amps at 250volts AC. This series is offered with a 1.5millimeter or 1.8millimeter contact gap and comply with photovoltaic standards, making them ideal for |
|
Panasonic Industry HE-S relays
The HE-S series is a compact power relay with low operating power and high-capacity switching. This relay features contacts with long electrical life and a high-capacity resistive switching load rating of 35A at 277VAC for 50,000 cycles. This relay a |
|
Panasonic Industry HE-V relays
Panasonic HE-V relays are designed specifically for the solar market, for high DC type load applications, including photovoltaic power generation systems, battery charge and discharge systems, inverter control and DC load control. Panasonic HE-V rela |
|
Panasonic Industry HE-N relays
Panasonic's HE-N series general power relays feature high switching capacity of 120A @ 480VAC or 55A @ 800VAC in a 1 Form A (SPST-NO) contact arrangement. These Power Relays offer a compact size of 50mm x 40mm x 43mm which can be mounted on a PC boar |
|
Panasonic Industry HE-R series relay
HE-R relay is the first printed relay which can be used as the main switching element in 3 phase systems. Due to its compact size, it enables the customer to bring the switching function on PCB. This contributes to considerable space and cost savings |
|
Vishay IHHP-0603ZH-01, IHHP-0805ZH-01 and IHHP-0806ZH-01 series induct
Vishay Intertechnology, Inc. announced that it has expanded its IHHP series of low profile, high current power inductors with three new devices in compact 0603, 0805 and 0806 case sizes. Combining low DCR and core losses with a low maximum height of |
|
KEMET T591, T598, T597 and T599 series capacitors
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. KO-CAP combines the low ESR of the multilayer cera |
|
Vishay 202 PML-ST series capacitors
Vishay Intertechnology, Inc. introduced a new series of screw-terminal aluminum electrolytic capacitors that allow designers to pack more energy storage into less space. Available in 11 case sizes ranging from 35mm by 60mm to 90mm by 220mm, the Visha |
|
Vishay aluminum electrolytic capacitors radial miniature
Compared to previous solutions, our new automotive grade aluminum electrolytic capacitors offer lower impedance, higher capacitance for a given case size and voltage, and up to 54% higher ripple current at the same CV rating in smaller case sizes. |
|
Vishay IHSR-6767GZ-5A automotive grade inductor
Vishay Intertechnology, Inc. introduced the first AEC-Q200 qualified IHSR high temperature inductor with current ratings to 155A in the 19.0mm by 17.1mm by 7.0mm 6767 case size. Designed for multi-phase, high current power supplies and input or outpu |
|
Vishay 193 PUR-SI solar series capacitors
Vishay Intertechnology, Inc. announced that it has upgraded the Vishay BCcomponents 193 PUR-SI solar series of snap-in power aluminum capacitors with a higher rated voltage of 570V and a category voltage of 475V. Targeted at solar applications, the d |
|
Vishay IHDM-1107BB-X0 series edge-wound inductor
Featuring a powdered iron alloy core technology, our latest IHDM edge-wound, through-hole inductors provide soft saturation up to 456A over a demanding operating temperature range from 40°C to +180°C. Features High temperature operation, up to |
|
Bourns MV series low voltage dual function varicons
The MV series is series of dual function protective devices that help protect against voltage surges in a low voltage region against high frequency noise. This component typically replaces two components – a low voltage varistor and a capacitor. MV s |
|
Bourns new air coil inductors
Bourns magnetics product line is introducing the new air coil Inductors AC3028SQ, AC5037SQ, ACXX14SQ, ACXX15SQ and ACXX18SQ series. These air coil Inductors feature inductance ranges from 5.5nH to 82nH and up to 230Q value, tight tolerance values of |
|
Bourns AV series automotive grade through-hole varistors
Almost all electronic systems in an automobile, e.g. anti-lock brake system, direct ignition system, airbag control system, wiper motors, etc., are susceptible to damage from destructive voltage transients. The AV series of leaded varistors includes |
|
Bourns high clearance/creepage distance isolation power transformer
Bourns magnetics product line is pleased to introduce the model HCTSM110102HAL and HCTSM110304HAL high clearance/creepage distance isolation power transformers. These high voltage isolation transformers are driven from 3.3V to 5V input, deliver from |
|
Bourns next-generation gate driver power planar transformers
Bourns magnetics product line is pleased to introduce the model SM91270AL and SM91271AL LLC planar transformers for gate driver applications. These new transformers feature a planar structure (EE8.5 platform) to minimize size while providing high is |
|
Bourns SRP3220A series shielded power inductors
Bourns magnetics product line is introducing the new SRP3220A Series Shielded Power Inductors in a compact size and low profile of 3.2mm x 2.5mm x 1.8mm. These inductors are manufactured by a newly developed molding process with metal alloy powder c |
|
Bourns expansion of the analog current sensor
In line with our commitment to provide products with innovative designs, superior quality and exceptional value, the Bourns sensors and controls product line is proud to announce the expansion of the SSA-2 series analog current sensor. This new exten |
|
Bourns high clearance/creepage distance isolation power transformer
Bourns magnetics product line is pleased to introduce the new model HCTSM100308BAL high clearance/creepage distance isolation power transformer. This high voltage isolation transformer is driven from 3.3VDC to 5VDC input, delivers from 8VDC to 12VDC, |
|
Bourns SRN3010BTA series semi-shielded power inductors
Bourns magnetics product line is introducing the expansion of the SRN3010BTA series semi-shielded power inductors. The new model SRN3010BTA-330M features an inductance value of 33μH, semi-shielded construction and soldered lead-wire for enhanced pro |
|
Bourns new multilayer chip inductors
Bourns magnetics product line is introducing the new CE0603G, CE0603M, CE1005Q and CE1608Q series multilayer chip inductors. These new inductors feature a monolithic structure achieved through advanced multilayer technology, offering high reliabilit |