Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
Molex L1NK 250 pre-crimped leads
Molex’s range of pre-crimped leads offers a simple, cost-effective solution for prototyping, preproduction and mass production requirements. These leads are offered in female-to-female and male-to-male configurations in lengths of 75mm to 600mm.  
Kyocera AVX new aluminum electrolytic capacitor
The Kyocera AVX has added aluminium chip capacitors to its already-extensive portfolio of high-performance electrolytic capacitors. These six series are especially designed to meet increased market demand for compact and cost-effective aluminum capac
TE Connectivity AMPMODU MTE off-the-shelf cable assemblies
TE Connectivity (TE)’s AMPMODU MTE off-the-shelf cable assemblies are 2.54mm centreline interconnection system utilized in wire-to-board and wire-to-wire applications which is very popular particularly for its robust and effective positive latch, mak
TE Connectivity Mezalok high-speed low-force XMC connector
TE Connectivity’s (TE) Mezalok high-speed low-force (HSLF) XMC connectors are designed for mezzanine applications for rugged embedded computing interconnects. The connectors utilize a rugged dual point contact system that meets the qualification requ
TE Connectivity NanoRF edge launch connector
TE Connectivity (TE) has introduced the NanoRF edge launch connector. This product offers higher density and ruggedness over SMPM and SMPS edge launch options, and integrates the RF above an optical interconnect (with TE’s hybrid RF/optical modules).
Amphenol CS FlexLock® 2.54mm FPC-to-board connectors
FlexLock®2.54mm FPC-to-board connectors are designed to address the growing demands of the automotive market. These compact USCAR-T2V2 compatible connectors have a nominal current carrying capacity of 3A per contact to support higher power applicatio
Amphenol CS single pair ethernet IP20 connectors
Single pair Ethernet (SPE) connectors for Industrial applications bring direct Ethernet connectivity to peripheral devices like sensors, actuators, and vision system cameras that operate at speeds up to 1Gb/s. SPE eliminates slow, expensive and compl
Molex FCT crimping tools
 Molex crimping tools provide excellent performance for reliable electrical connections. These tools are available for high-quality, turned contacts from our D-Sub products and offer the appropriate positioners and dies for various cable cross-sectio
Bourns IsoM3, IsoM5 and IsoM8 series IsoMOV™ hybrid protector
Bourns has introduced its lineup of IsoMOV™ technology hybrid overvoltage surge protectors. With their integrated gas discharge tube structure and extended temperature range, the IsoMOV™ hybrid protection components promise better reliability and lon
Bourns SM91519L and SM91527L series BMS signal transformers
Bourns Magnetics offers the model SM91519L and SM91527L BMS signal transformers. These single channel, reinforced insulation transformers include common mode chokes for noise rejection in BMS applications. These models work well with the NXP Model M
Bourns SRF3225TABM and SRF3225TAFD series 1210-Size automotive grade
The Bourns Magnetics SRF3225TABM and SRF3225TAFD 1210-size automotive grade common mode chip inductors. Are constructed with a ferrite core and are bifilar-wound delivering compact size, shielded construction for low radiation, and high impedance ove
OMRON D2GW series sealed ultra subminiature basic switch
The industry's smallest class * (8.3mm x 6.5mm x 5.3mm) with a volume ratio that is 62% of conventional models (D2AW).   Features A fixed slit saves space on customer units and contributes to a slim formA sliding structure delivers quiet operation
KEMET QFCE pyroelectric infrared flame sensors
KEMET’s QFCE pyroelectric flame sensors combine high sensitivity with fast response times and high dynamic range to ensure rapid and accurate detection of small and large flames, nearby or over larger distances. These high quality sensors, in their i
Vishay T24 SMD HI-TMP® wet tantalum capacitors
Vishay Intertechnology offers a series of HI-TMP® surface-mount wet tantalum capacitors with high operating temperatures to +200 °C in the compact C case code. Offers a smaller size and footprint than equivalent through-hole and overmolded high temp
Bourns CHV-ST and CHV-A series high voltage chip resistors
Two high voltage chip resistor CHV-ST is a standard high voltage thick film chip resistor series, and the model CHV-A automotive grade high voltage chip resistor series, which is AEC-Q200 compliant, UL 1676 listed, and UL/IEC 60950 and 60065 compatib
Amphenol SV Microwave SMPM and SMPS terminations
Amphenol SV Microwave’s subminiature RF/coaxial terminations are installed at the end of a bus or transmission line to prevent signals from reflecting. These devices are used to prevent electrical interference and are available in ½ W power handling.
TE Connectivity Tinel ring swept elbow backshells (TXR)
TE Connectivity's (TE), ring swept elbow backshells (TXR) for screened cables in a wide range of military and aerospace applications. As content continues to grow in military and aerospace systems, customers look for improved efficiency. TE’s TXR swe
Aimtec AM1GU-JZ and AM3GU-JZ series of DC-DC converters
Aimtec has introduced the AM1GU-JZ and AM3GU-JZ series of DC-DC converters, which are Aimtec’s first low power 8:1 ultra-wide input voltage range products. The impressive 4.5VDC to 36VDC input voltage can help power applications with widely varying i
TE Connectivity Corcom 3-Phase high performance DIN EMI filters
TE Connectivity’s (TE) Corcom 3-phase DIN rail mounted EMI filters portfolio consists of six variants (1A to 100A ratings) which include fully potted and bookshelf (BS) types, with performance ratings of standard, high, and very high.These filters ar
Bourns SF-1206F-M series fast acting SMD fuse family
Bourns has introduced the model SF-1206F-M series fast acting SMDfuses to complement its already successful line of SinglFuse™ SMD fuse products. The Model SF-1206F-M model family utilizes Bourns’ popular multilayer ceramic design for enhanced volta
Bourns SF-0603SA-M and SF-1206SA-M series AEC-Q200 compliant SMD fuse
Bourns has introduced two families of AEC-Q200- equivalent compliant* SMD fuses to complement its already successful line of SinglFuse™ SMD fuse products. The new Model SF-0603SA-M and SF-1206SA-M series utilize Bourns’ popular multilayer ceramic de
Bourns CFN-A series AEC-Q200 compliant metal foil chip resistors
Bourns has introduced its AEC-Q200 compliant Model CFN-A metal foil chip resistor series. This surface mount series helps strengthen the already broad range of surface mount chip resistors offered by Bourns. The model CFN-A metal foil chip resistor
Amphenol CS D-Subminiature (D-Sub) accessories
Amphenol’s D-Subminiature (D-Sub) connectors are part of theindustry standard and are one of the most popular input or output interconnects, addressing a wide variety of applications including telecommunications, industrial and medical. Prevents acc
Amphenol CS ComboStak® and PowerStak® board-to-board connectors
ComboStak® and PowerStak® are compact, hybrid (signal and power) and power board-to-board connectors. ComboStak® combines existing, BergStak® 0.8mm pitch signal pins with 2.00mm pitch power blades. PowerStak® is the power- only version. Both ComboSta
TE Connectivity DT-XT sealed connector system
Customers require a highly reliable, securely sealed connection system to minimize electrical failures and prevent costly machine downtime. TE Connectivity's (TE) DT-XT connectors are a new extension of the DT connector portfolio that innovative, hig
TE Connectivity IPT-HD Power Bolt Connector Series
Ensuring high EMC (electromagnetic compatibility) performance for hybrid and electric vehicles is a critical point for manufacturers. TE Connectivity’s (TE) IPT-HD power bolt high-voltage connectors are high-voltage and high-current connectors that a
Schurter CSO series high-performance fuse clips
SCHURTER is expanding its high-performance fuse clips of the CSO family for 10.3mm diameter fuses with an M5 version for screw and rivet mounting. Thanks to its excellent material properties, the CSO clip is suitable for applications with voltages up
OMRON G9KA PCB power relays
High switching and carry current capability G9KA 800VAC 50A, 200 (260A carry); G9KA-E/ NC Aux 1000 VAC 50A / (300A carry) All with ultra-low contact resistance (≤0.2 mΩ) minimizes heat generation on the PCB, ensuring superior efficiency and reliabili
TE Connectivity Potter & Brumfield three phase solid state relays
TE Connectivity’s (TE) Potter & Brumfield solid state relays (SSR) are featured in industrial applications, where silent, fast and long electrical life in switching is required. The SSR3 series adds a three phase relay option to our SSR range of prod
Panasonic ERJH series resistor
High quality chip resistors meeting the requirements of next-gen. product designs are essential. For this very reason, Panasonic Industry has introduced its thick-film ERJH series of high temperature resistors. Conventional resistors in the market a
Results Per Page: