| Image | Product |
|---|---|
|
Bourns SM91501ALO series AEC-Q200 compliant BMS signal transformer
Bourns is introducing an additional BMS signal transformer, model SM91501ALO. This dual-channel isolation transformer module includes common mode chokes for noise rejection in BMS applications. The model SM91501ALO was developed for use with Analog D |
|
Bourns SRP6530A series AEC-Q200 compliant high current shielded power
The AEC-Q200 compliant model SRP6530A series high current shielded power inductors from Bourns have been designed to meet today’s high current density and high temperature requirements of various electronic applications. This inductor series is manuf |
|
Harwin 0.8mm pitch board-to-board connectors
With Archer 0.8mm, you can achieve a compact, capable, industrial-grade connection with a high pin count. Designed for mezzanine daughter board to motherboard layouts. Capable of 0.5A per contact at just 0.8mm pitch, there are up to 120 contacts. Fu |
|
Amphenol CS 103 series micro board-to-board 0.6mm connectors
Amphenol's 103 series are 0.35mm pitch micro board-to-board connectors designed for high density applications. They support extreme low profile 0.60mm stack height and high current rating up to 5A. These connectors are offered in 4 to 60 positions. T |
|
TE Connectivity SCHRACK Force Guided Relays
SCHRACK force guided relays are used in safety circuits in combination with light curtains, interlock switches, and emergency stop switches to control outputs. These are used to expand outputs for safety relay modules and safety controllers. In the d |
|
TE Connectivity LUMAWISE Endurance N+ ANSI C136.10 open caps
TE Connectivity's low-profile LUMAWISE Endurance N+ shorting and open caps with an integral seal gasket provide harsh environmental protection to receptacles on the roadway, street and area lighting luminaires prior to the installation of a network l |
|
|
KEMET R71 series +125°C single metallized polypropylene radial film
The R71H is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent |
|
Molex Off-the-Shelf (OTS) KK 2.54 tin discrete cable assemblies
Off-the-Shelf (OTS) KK2.54 tin discrete cable assemblies offer three cable sizes (150mm, 300mm and 600mm) and a variety of circuit sizes to facilitate both prototyping and global pre-production. Features Tape-and–reel packaging with pick-and-p |
|
TE Connectivity AMPMODU small centerline interconnection systems
TE Connectivity’s (TE) AMPMODU small centreline interconnection systems are fine pitch 1mm connectors that offer 85% space savings on the board when compared to standard 2.54mm pitch products. Their dual-beam contact design provides a reliable electr |
|
TE Connectivity M12 D-code to RJ45 cordsets
TE Connectivity’s M12 Ethernet Cat5e communication package is now being extended by introducing the female configurations as well as the D-code to RJ45 cordsets. The extended 4-pole D-coded cordsets comply with Profinet, EtherCAT and Ethernet/IP prot |
|
TE Connectivity metal strip current sensing TLRP resistors
TE Connectivity (TE) offers AEC-Q200 qualified high power metal strip resistors for current sensing positions. TLRP resistors have a special metal resistive element combined with suitable barrier layers beneath the solder to prolong terminal life. Th |
|
Amphenol Signal|Mate C091 M16 - Quicklock series
Through its sophisticated design and the efficiency the signal|mate® C091-series from Amphenol has become a recognised industry standard. The modular structure of the series enables a broad field of applications. Because of its wide temperature rang |
|
Molex Micro-Fit+ single row power connectors
The Micro-Fit+ connector system offers a 3mm pitch. A higher-current rating of 12.5A and superior design options for flexibility and efficient assembly. Features Fully isolated contacts on each side of the interface Prevent potential arcingSmal |
|
Molex Mini-Fit Sr. pre-crimped leads
Molex’s range of pre-crimped leads offers a simple, cost-effective solution for prototyping, pre-production and mass production requirements. These leads are offered in female-to-female and male-to-male configurations in lengths of 75mm to 600mm. |
|
TE Connectivity AMPMODU 2mm wire-to-board IDC receptacle platform
TE Connectivity’s (TE) AMPMODU 2 mm connectors reliably and economically meet the packaging and interconnection requirements of today’s miniature sophisticated electronics, occupying 38% less space than traditional 2.54mm centreline connectors. This |
|
TE Connectivity board mount reflow terminal block
TE Connectivity's (TE) PCB terminal blocks feature various versions and wire termination methods, including rising clamp technology, push-in clamp and screw clamp. The design of PCB terminal blocks consits of one-piece board mount terminal blocks and |
|
Bourns PER21 and PER23 series long life iIncremental ring encoders
In line with Bourns' commitment to provide products with innovative designs, superior quality and exceptional value, Bourns Sensors and Controls Product Line has introduced the Model PER21 and PER23 long life incremental ring encoders. The Model PER2 |
|
Amphenol SV Microwave D38999 series
Sensor Open System Architecture (SOSA) is a consortium that seeks to meet the department of defense’s directive to reduce costly custom solutions with collaboratively designed standard architecture. SOSA helps organize technology standards within the |
|
Amphenol SV Microwave low profile solderless PCB edge launch connector
Amphenol SV Microwave’s low profile high speed RF/coaxial solderless edge launch connectors are ideal for high frequency PCB applications where precision is key. These connectors are designed with minimal components to maximize signal integrity and |
|
KEMET FU0H series supercapacitors
FU0H series supercapacitors, also known as electric double-layer capacitors (EDLCs), are intended for power back-up in automotive applications. Enhancements to the design and selected material upgrades were introduced to deliver 1,000 hours at +85°C/ |
|
KEMET FMD series supercapacitors
FMD series supercapacitors, also known as electric double-layer capacitors (EDLCs), are intended for power back-up in automotive applications. Enhancements to the design and selected material upgrades were introduced to deliver 1,000 hours at 85°C/85 |
|
Molex single row custom (OTS) Micro-Fit overmolded cable assemblies
Custom and Off-the-Shelf (OTS) micro-fit double-ended, overmolded assemblies with strain relief are available in multiple circuit sizes and cable lengths for a rugged signal connection. Features Both custom and off-the-shelf assemblies available |
|
Molex 214372 series Mini-Fit sigma FIP hybrid connector
Mini-Fit sigma sealed wire-to-wire connectors utilize traditional Mini-Fit TPA2 terminals and wire gauges while providing protection from moisture, foam, and dust debris ingress, and features the ability to connect multiple receptacles to a single pa |
|
TE Connectivity 0.4mm fine pitch board-to-board connectors
When it comes to high-reliability in small spaces, TE delivers with fine pitch board-to-board connectors and shielded board-to-flexible printed circuit connectors. These connectors have robust anchor points for durability, making them a design-flexib |
|
TE Connectivity USB Type-C (USB 4 Gen 3) connectors
TE Connectivity’s USB Type-C (USB 4 Gen. 3) receptacle connectors provide the premium performance required by next-generation applications like mobile phones and notebooks in AI and IoT that demand data transfer speeds up to 40Gbps and reliable charg |
|
TE Connectivity ceramic antennas for multi-band GNSS
TE Connectivity’s portfolio of standard ceramic antennas for multi-band GNSS provide the reliable and precise tracking performance required by demanding applications like smart transportation, smart agriculture, drones and robots. Features Relia |
|
Vishay RAMK027 position sensor for harsh working conditions
The Vishay Sfernice RAMK027 high precision position sensor offers higher performance and efficiency for harsh working conditions in embedded equipment and military applications. With an outer diameter of 27mm, the RAMK027 encoder offers comparable fe |
|
Vishay IHLP® commercial inductors high temperature (+155 °C) series
Vishay Intertechnology's commercial IHLP® low profile, high current inductor that is the industry’s first composite inductor in the 19mm by 19mm by 7mm 7575 case size. Offers up to 30% lower DCR and up to 35% higher current ratings than devices in t |
|
Amphenol CS Conan® lite 1mm connector
Conan® Lite 1mm connectors come with a robust metal down feature that helps in establishing a reliable connection with the PCB in both parallel and perpendicular board-to-board applications. These connectors also feature an audible "click" sound ensu |
|
Molex Premo-Flex one-touch flat flexible cable (FFC) jumpers
Designed to mate with Molex’s easy-on one-touch connectors (series 200485), this Premo-Flex FFC Jumper offers single-step mating and a locking mechanism to ensure superior mating retention. Features Mates with Molex’s easy-on one-touch connector |