Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
TE Connectivity multi-fiber cable assemblies
TE Connectivity’s (TE) multi-fiber cable assemblies can provide high signal and data connectivity through only one cable to connect multiple units in the field instead of one assembly for each. This can allow for space savings within densely populate
Panasonic PAN9520 Wi-Fi® 3 embedded module
The PAN9520 is a 2.4GHz 802.11 b/g/n embedded Wi‑Fi module based on espressif ESP32-S2 that includes the powerful Xtensa® 32-bit LX7 CPU. An integrated chip antenna, and QSPI memory enable the module to be used in a variety of stand-alone or host-con
Panasonic PAN1781 Bluetooth® 5 low energy module
Panasonic has introduced the PAN1781, featuring the Nordic nRF52820 single-chip controller. The Bluetooth 5 features as the LE coded PHY for an elongated range or the high speed 2M PHY are supplemented by the support of angle of arrival (AoA) and ang
Bourns SRP03/SRP04/SRP05/SRP06-LAB series design kits
Bourns Magnetics offers the model SRP03-LAB, SRP04-LAB, SRP05-LAB and SRP06-LAB low profile shielded power inductor design kits as part of our continuing effort to support the design community with easy access to samples for use in designer prototype
Molex solderless ring terminal pre-crimped leads
Molex has expanded its range of pre-crimped leads to include solderless ring terminal versions. Molex pre-crimped leads offer a simple, cost-effective solution for prototyping, pre-production and mass production requirements. These leads are offered
TE Connectivity ALCOSWITCH PBES16 pushbutton emergency stop switch
TE Connectivity’s (TE) ALCOSWITCH PBES16 series pushbutton emergency stop switch is offered as an illuminated and non-illuminated switch. This series has multiple lighting options, agency approvals, and meets IEC 60947-5-1 and IEC 60947-5-5 standards
TE Connectivity LUMAWISE Endurance S2 Zhaga Book 18/Z10 connectors
TE Connectivity’s (TE) LUMAWISE Endurance S connector system is a complete set of products specially designed for street and area lighting. There are two main offerings. The original Endurance S Zhaga Book 18 connector system enables D4i controlled Z
TE Connectivity Dynamic Mini series connectors
Dynamic Mini series connectors for signal transmission on PCBs have a lower profile than the existing Dynamic D1000, which provides extra valuable space on the board. Dynamic series connectors perform to LV 214 test requirements. A positive audible l
TE Connectivity ODVA Variant 1 RJ45 connectors
The ODVA Variant 1 RJ45 connectors are designed to handle harsh environments. These products are designed with a rugged housing in either flame-resistant, glass reinforced PBT or die-cast, nickel-plated zinc, both providing resistance to chemicals a
Panasonic SP-Cap polymer capacitor KX series
Panasonic Industry enters new era by extending SP-Cap polymer capacitor line-up with temperature resistant KX series - 5,500hours at +125°C. Panasonic Industry’s SP-Cap portfolio of aluminum polymer capacitors is the ideal choice wherever a low ESR
Panasonic ETQPAMR33JFW series surface-mounted power choke coil
With the new ETQPAMR33JFW of renowned power choke coils, Panasonic industry now commercializes compact surface-mounted inductors capable of passing large currents. For quite a while now, “the electrification of everything” is one of the major trends
Bel Power Solutions 0RQB-50Y 50W 1/4 brick isolated DC-DC converters
Bel Power Solutions has introduced 0RQB-50Y series, a rugged 50 W quarter brick isolated DC-DC converter. The 0RQB-50Y series provides 50 W single output voltages of 5V, 12V, 15V, 24V and 48V from an ultra-wide input range from 14.4VDC to 154VDC and
Panasonic Industry flat square type PaPIRs
The new "Flat Square Type" can be integrated almost invisibly into any product, thanks to its inconspicuous flat and square lens which hides the typical motion detector look. This sensor is suitable for ceiling-, wall- or corner- mounting and can the
TE Connectivity TSYS03 digital temperature sensors
The TSYS03 is a miniature digital temperature sensor that provides factory calibrated highly accurate temperature data.The device contains a durable temperature sensor element, A/D converter, and microcontroller to manage data communications via an I
Piher Sensing Systems MSC-360 hall-effect rotary position sensors
This sensor complements Piher’s broad range of magnetic sensors providing a perfect fit for preferential use in space constraint applications. Despite its lightweight and miniature size of only 21mm. this hall-IC angle sensor delivers high performa
Delta MEG-3K0A9 series 9 slot 3,000W configurable power supply
Delta’s newest 3,000W output power supply to the MEG-A configurable series. The MEG-3K0A9’s power density is up to 27W/in³ in 7” x 10” x 1.59” package with a total output of 3,000W up to 18 isolated outputs. Each individual output can be configured b
Delta MEU-650A24T series compact 650W power supplies
Delta’s newest 650W model, MEU-650A24T ispart of the MEU series of medical power supplies. The MEU-650A24T can deliver up to 650W with forced air or 450W convection cooled, in a standard 4" x 6" footprint . It is equipped with a 12V/0.6A fan output a
Flex Power Modules PNA 6A output non-isolated DC-DC PoL converters
The PNA series is an analogue non-isolated point of load (PoL) regulator that offers excellent efficiency and thermal performance in a small form factor. Its compact size and wide input voltage range of 9V to 36V mean that it is ideal for a range of
Aimtec HAMJZ series medical grade high power AC-DC converters
Aimtec has introduced the HAMJZ series of open-frame and enclosed AC-DC converters. These product series are designed to meet EN60335-1, EN61558-1, EN62368-1, and EN60601-1 standards, thus enabling them to be used in a wide range of applications such
Aimtec AM2DG-NZ series 2W DC-DC converters for IGBT drivers
Aimtec has introduced the AM2DG-NZ series. A high-performance power supply unit which offer a dual output channel that can power IGBT gate drivers. The AM2DG-NZ can accept a conventional input of 12VDC and provide dual output voltages of +15 and -8V
Aimtec AM1xx-JZ/AM2xx-JZ series 1W and 2W DC-DC converters
Aimtec has introduced nine series of 1W and 2W DC-DC converters. These new converters have been completely redesigned to enhance performance and offer excellent economies of scale compared to the previous generation while maintaining the same footpri
Aimtec Must-HAVZ orange AC-DC converters
Aimtec has introduced its Must-HAVZ lineup of AC-DC converters covering a power range of 3W to 30W, characterised by their orange cases. They have EN/UL 62368-1 information technology equipment and audio/video equipment, EN60335 (household and simila
TDK InvenSense ICM-40627 high performance 6-axis MotionTracking­™ IMU
The ICM-40627 is a 6-axis MEMS motion tracking device that combines a 3-axis gyroscope and a 3-axis accelerometer. This device is targeted at hand-held devices that require precise mouse pointing and motion control. The ICM-40627 comes bundled with T
TDK InvenSense IAM-20685 6-axis MEMS gyroscope and accelerometer
Taking advantage of TDK’s proprietary MEMS fabrication platform and technology, the IAM-20685 features a highly integrated single-chip 6-axis MEMS gyroscope and accelerometer combination in a small plastic package. Offering unparalleled low-power con
TDK InvenSense ICM-42688-V high precision 6-axis MEMS MotionTracking™
The ICM-42688-V is a high performance 6-axis MEMS motion tracking device that combines a 3-axis gyroscope and a 3-axis accelerometer. This device is targeted at applications that require premium levels of sensor fusion accuracy for precise orientatio
TDK InvenSense ICP-10125 10atm pressure and temperature sensor IC
The ICP-10125 pressure sensor is based on MEMS capacitive technology which provides ultra-low noise at the lowest power, enabling industry-leading relative accuracy, sensor throughput, and temperature stability. The pressure sensor can measure pressu
Panasonic EWTS5G series 6-in-1 inertial sensor
Panasonic has added the 6-in-1 inertial sensor to its’ already broad range of specialty sensor solutions. Panasonic’s 6-in-1 sensor 6DoF (degrees of freedom) inertial sensor meets the ISO26262 functional safety standard for automotive applications.
Murata SCHA63T 6-DOF XYZ-axis gyroscope & XYZ-axis accelerometer
Murata has developed a MEMS (micro-electro-mechanical systems) 6DoF (six degrees of freedom) inertial sensor for autonomous OFF-highway vehicles, dynamic inclination sensing and GNSS positioning support. The sensor enables further advancement in tech
TDK InvenSense IIM-42351 series 3-axis SmartIndustrial™
The IIM-42351 is a 3-axis accelerometer packaged in a small 2.5mm x 3mm x 0.91mm (14-pin LGA) package. The IIM-42351 includes multiple capabilities to enable easy, robust and accurate inertial and inclination measurements in Industrial applications:
TDK InvenSense IIM-42652 series 6-axis SmartIndustrial™
The IIM-42652 is a 6-axis SmartIndustrial™ MotionTracking device that supports an extended operating temperature range. The IIM-42652 combines a 3-axis gyroscope, and a 3-axis accelerometer in a small 2.5mm x 3mm x 0.91mm (14-pin LGA) package. It al
Results Per Page: