| Image | Product |
|---|---|
|
TDK InvenSense IIM-42352 series 3-axis SmartIndustrial™
The IIM-42352 is a 3-axis accelerometer packaged in a small 2.5mm x 3mm x 0.91mm (14-pin LGA) package. The IIM-42352 includes multiple capabilities to enable easy, robust and accurate inertial and vibration measurements in industrial applications: |
|
Vishay MKP1847C AC filtering film capacitors
The Vishay Intertechnology series of metallized polypropylene AC filtering film capacitors is optimized for high humidity environments. Vishay Roederstein MKP1847C AC filtering devices withstand demanding temperature humidity bias (THB) testing -40ºC |
|
Vishay P2TC high precision thin film chip resistor
Vishay Intertechnology's high precision thin film wraparound chip resistor is designed for industrial, medical, military, and aerospace applications. The Vishay Sfernice P2TC offers a tight TCR of ±2ppm/C over wider resistance and temperature ranges |
|
Kyocera AVX SCP series PrizmaCap™ supercapacitors
Kyocera AVX’s PrizmaCap™ capacitors, or SCP series, are prismatic EDLCs (supercapacitors). The SCP series provides the lowest profile and widest operating temperature available in Kyocera AVX supercapacitors. Used by themselves or in conjunction with |
|
TE Connectivity SAS/PCIe Gen 4 connectors
TE Connectivity (TE) has released a Single Pair Ethernet (SPE) cable that enables the transmission of data by ethernet using one twisted pair. This product is currently capable of transmission rates ranging from 100 MB/s to 1 GB/s. These cables are a |
|
TE Connectivity NECTOR T splice connector
TE Connectivity (TE)’s NECTOR T splice portfolio includes IP67/IP68 rated field installable connectors with standard M3 screw termination. NECTOR T splice connectors offer a new solution to high humidity and harsh environment installations like horti |
|
TE Connectivity printable continuous tubing (-CT)
TE Connectivity, a market leader for Identification Polyolefin Sleeves,is launching a heat-shrinkable high-performance tubing that can be used with any TE thermal transfer printer to create identification sleeves for wire and cable harnesses in harsh |
|
TE Connectivity 2D AMPLIVAR splices
How can innovation save assembly costs and improve quality? OEM’s are challenging suppliers to answer those questions as they are continuing to look for innovative solutions for established products and processes. We have designed a product combinin |
|
TE Connectivity magnet wire terminations for aluminum wire
Manufacturers are focusing on the components being used in motor designs to help manage costs, while at the same time looking for components to improve manufacturing and operating processes. The switch from copper to aluminum magnet wire is an incre |
|
TE Connectivity HMN data and power/signal high density modules
HDC HMN modular system, designed for harsh environment and industrial applications, already offers various options for power, signal and data connections. The new addition will enable HDC HMN system to serve robotics and automation applications. HMN |
|
TE Connectivity Raychem Single Pair Ethernet (SPE) cables
TE Connectivity (TE) has released a Single Pair Ethernet (SPE) cable that enables the transmission of data by ethernet using one twisted pair. This product is currently capable of transmission rates ranging from 100 MB/s to 1 GB/s. These cables are a |
|
Molex Ultra-Fit off-the-shelf cable assemblies
Off-the-Shelf Ultra-Fit cable assemblies deliver an 11.0A to 14.0A current rating and offer a variety of cable lengths with the tangless feature that allows the terminal locking mechanism to be incorporated into the receptacle housing. Features |
|
Molex USB Type-C connector range expansion
The expanded family of compact USB Type-C Connectors supports up to 5.0A current and 40 Gbps speeds, and offers waterproof, robust, reliable connectivity in consumer, industrial, and IoT devices as well as other high-speed I/O applications. Featu |
|
Molex Multi-Hub 5-in-1 antenna
Multi-Hub 5-in-1 Antenna features 2 x 5G, 2 x Wi-Fi and 1 x GPS functionalities with an IP67 rating and easy mounting in a low-profile design, making it ideal for advanced commercial vehicle and wireless applications. Features 5-in-1 antenna wit |
|
Molex NTC ring temperature sensor cable assemblies
Molex’s temperature sensor cable assemblies are available in a variety of beta values, resistances, lengths and temperature ranges to meet a diverse range of applications. The NTC ring and epoxy coated temperature sensor cable assemblies include a ri |
|
Molex Mizu-P25 pre-crimped leads
Molex’s range of pre-crimped leads offers a simple, cost-effective solution for prototyping, pre-production and mass production requirements. These leads are offered in female-to-female and male-to-male configurations in lengths of 75.00mm to 600.00m |
|
TE Connectivity IHVA series 150/200 high-voltage DC contactors
TE Connectivity (TE) introduces the IHVA high-voltage DC contactor series which is designed for control in new energy applications. The IHVA product line is an innovative, cost-effective, and reliable solution for EV charging stations, automated-guid |
|
TE Connectivity CII FCC-325 series relays
The FCC-325 relay from TE Connectivity (TE) expands on the existing high-power switching capabilities of their current MS27418 relay by providing the added benefits of auxiliary contacts. The 2A SPDT auxiliary contacts can be used to perform addition |
|
TE Connectivity VPX stacking compliant pin connector
TE Connectivity (TE) has released a VPX stacking compliant pin connector which fits the VITA 46 footprint and allows customers to route off the backplane or plug-in card for rugged embedded computing applications. Features Miltary Electronics/C4 |
|
Bourns PDB08 series micro rotary potentiometer
The Model PDB08 is designed for use in professional audio and lighting applications, low/medium risk medical* and laboratory equipment, industrial automation controls and other applications where a miniaturized value adjustment is required. This mode |
|
Bourns PRS14R series 14 mm rotary plastic shaft dual-potentiometer
Bourns Sensors and Controls announces the release of the Model PRS14R Rotary Plastic Shaft Dual-Potentiometer series. The Model PRS14R is designed for use in professional audio and lighting applications, low/medium risk medical* and laboratory equip |
|
Bourns SM91514AL series AEC-Q200 compliant BMS signal transformer
Bourns has introduced the model SM91514AL AEC-Q200 compliant BMS (Battery Management System) Signal Transformer. This single channel functional insulation transformer includes common mode chokes for noise rejection in BMS applications. The model SM9 |
|
Harwin S1961-46R and S1971-46R multi-directional spring contacts
Always providing highly inventive engineering solutions, Harwin has now expanded its range of spring contacts with the addition of two further versions. These surface mount components are capable of supporting both horizontal and vertical connection |
|
OMRON G5RL-K1A-EL-HA series high inrush current relays
Omron G5RL-K1A-EL-HA series is a low profile power relay specialised for high inrush performance. Expanded lineup of inrush current, latching, and low noise typeImproved inrush performance for the lighting industry Features Creepage distance 8 |
|
Bourns CATxxA-LF, CAYxxA-LF and CAYxxA-AS resistor arrays
These surface mount models help strengthen and further expand the range of surface mount chip arrays offered by Bourns. The AEC-Q200 compliant model CATxxA-LF concave and CAYxxA-LF convex chip arrays are available in two different widths of 1mm and |
|
Bourns PRS11R series 11 mm rotary metal shaft potentiometer
The model PRS11R is designed for use in professional audio and lighting applications, low/medium risk medical* and laboratory equipment, industrial automation controls and other applications where a reliable potentiometer is required. This model feat |
|
Bourns PRS12R series 12 mm rotary metal shaft dual-potentiometer
The model PRS12R is designed for use in professional audio and lighting applications, low/medium risk medical* and laboratory equipment, industrial automation controls and other applications where a reliable potentiometer is required. This model feat |
|
SCHURTER FMBC EP series double-stage filters
SCHURTER has introduces the FMBC EP double-stage filter family for 3 phase systems. Thanks to its particularly compact dimensions and high performance, the filter series is ideally suited for the tight space conditions in today's machine and industri |
|
SCHURTER TA36 series thermal circuit breakers
Improving a good produc, this was the principle behind the development of the SCHURTER TA36 thermal circuit breaker. Based on the TA35, which has been successfully proven for many years, a refreshing product with a contemporary look was developed. No |
|
SCHURTER UMT-H series 40A and 50A fuses
The SMD ceramic fuses of the UMT-H family have been expanded in the form of a 40A and a 50A version. SCHURTER now offers the UMT-H with its Time-Lag T characteristic in a total of 26 rated currents between 160mA and 50A. The UMT-H SMD ceramic fuse n |