Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
MX150 Sealed hybrid and panel mount connector system
The field-proven MX150 Sealed Connector System with a USCAR interface offers a compact package, a superior operating temperature and a current rating up to 22.0A for power and signal, automotive and commercial vehicle applications.   Features Matt
TE Connectivity Dynamic series D-2970 flex push connector
TE Connectivity’s Dynamic series D-2970 is a compact 5-mm pitch wire-to-board PCB connector with field-installable, time-saving push-in clamp termination.   Features The push-in clamp and single-hand-operating centre-locking lever – both designed
TE Connectivity 1.0mm centerline locking HPI connectors
TE’s new 1.0mm centerline locking High Performance Interconnect (HPI) solution addresses the needs of low-profile applications that require a reliable, secure wire-to-board signal or low-power connection. A locking feature strengthens the mating conn
TE Connectivity SUPERSEAL Pro 2 position sealed connector
Good connector design is the key component for power or signal transfer applications that operate in harsh environmental conditions. Using the right connectors with better reliability and higher waterproof resistance increases the performance of appl
TE Connectivity M3200 compact industrial pressure transducer
Maintaining reliable performance of the applications in harsh environments is challenging for the Industrial markets such as HVAC/R, air compressors and injection molding machines. TE Connectivity’s (TE) M3200 will work well in these applications by
KEMET C44U-M, C44P-R, and R75H series film capacitors
KEMET today  announces  three  new  series  of  metallizedpolypropylene dielectric film capacitors: C44U-M, C44P-R, and R75H. Constructed with an aluminium canister design, both the C44U-M and C44P-R series address the increasing demand  for  high-po
KEMET QGC analog pyroelectric infrared gas sensors
KEMET’s QGC thin film pyroelectric gas sensors can be reduced in physical size and still provide high sensitivity with fast frequency operation, enabling this highly stable 1 to 4 element sensor in a TO39 package.The sensor element is built into a lo
KEMET QDC pyroelectric infrared food sensors
KEMET’s QDC thin film pyroelectric food sensors can be reduced in physical size and still provide high sensitivity with fast frequency operation, enabling this highly stable 2 element sensor in a TO39 package. The sensor element is built into a low n
Molex LTE/5G cellular external antennas
Off-the-shelf LTE/5G Antennas, designed for 2G/3G/4G/5G modules and devices, offer superior coverage and reliability with high efficiency and peak gain, making them ideal for various wireless and networking applications.   Features Antenna connect
Molex GNSS external antenna
Off-the-shelf External GNSS Antenna providing full-band position coverage and offering high RF performance and reliability for wireless and networking applications.   Features Full band GNSS antenna Supports GPS/GLONASS/BeiDou/Galileo bands, offe
Molex ISM dedicated short-range communications external antennas
Off-the-shelf 5.9GHz ISM/DSRC External Antennas, available in various configurations, offer high RF performance and reliability for wireless and networking applications.   Features Single-band connectors in straight and folded modes with SMA-J and
Molex 2.4, 5 GHz Wi-Fi/Bluetooth external antennas
Off-the-shelf 2.4, 5 GHz Wi-Fi/Bluetooth External Antennas, available in various configurations, offer high RF performance and reliability for wireless and networking applications.   Features Single- and dual-band connectors in straight and folded
Molex LTE/GPS 2-in-1 external antennas
Off-the-shelf LTE/GPS 2-in-1 External Antennas are a combination of high-performance GPS and a cellular antenna, designed for reliable asset tracking and remote monitoring applications.   Features Integrated LTE and GPS antennas in one housing En
Molex Micro-Lock Plus wire-to-board 1.25mm pitch dual-row gold plating
The Micro-Lock Plus Wire-to-Board Connector System provides electrical and mechanical reliability in a high-temperature design that meets other industry requirements.   Features Smallest 1.25mm-pitch connector with positive lock Delivers secure m
Molex Micro-Lock Plus wire-to-board 1.25mm pitch dual-row connectors
One of the smallest wire-to-board “potting” connectors, with 3.00mm- (single-row) and 6.00mm (dual-row) high potting material to safeguard contact and latch areas in applications requiring environmental protection.   Features Withstands up to 105°
KEMET L-DMI series high current multilayer chip power inductors
KEMET L-DMI ferrite-based Multilayer Chip Power Inductors are ideal for use in DC to DC switching power supplies. The small size of this chip inductor makes it suitable for mobile equipement that requires tight space both in dimension and in height.
OMRON G3VM-31QVH/31QVL/61QV2H/61QV2L/61QVH MOSFET relays
OMRON has extended its G3VM range of MOSFET relays with six S-VSON(L) voltage driven type models. Featuring a built-in current limiting resistor, these relays allow for simplified, space saving board layouts, and are ideal for applications that requi
OMRON G3VM-31HR1/61HR2 high current MOSFET relays
The new G3VM31HR1/61HR2 series from OMRON offer high switching performance at 30V 4.5A / 60 V 4A, making them ideal for high power load switching. Increased switching current allows high speed switching for faster operation of equipment. These relays
OMRON G9TA series PCB type AC power latching relays
OMRON has launched a new PCB type version of its G9TA series AC power latching relays. Featuring a rated load of 60A and a compact size of 36.7x39.1x18mm, this model contributes to easy assembly in production and secure electrical connection. The G9T
EPCOS B58703M1103Ax series temperature sensors from TDK
TDK presents the new B58703M1103A* temperature sensor − specially developed for demanding E-mobility applications, which call for high long-term stability. The NTC sensor is designed for a temperature range of -40°C to +150°C, whereby a temporary loa
Murata Power Solutions PQU650 650W AC-DC "U" channel power supply
PQU650 Series products are rated at 650W employing a “U” channel construction to operate with natural convection or forced airflow cooling. The PQU650 series is a 6”x 4” format capable of providing a continuous 650W1 output, with a constant current o
Murata Power Solutions IRE-Q12 series 120W isolated DC-DC converters
The IRE-Q12 series of isolated DC-DC converters feature a single 120W isolated output, from an input voltage range of 9VDC to 36VDC in a fully enclosed industry standard eighth-brick package and footprint. Two base plate options are available, one fo
Kingstate KDMG5050045Y-02W and TRFG6666008Y-40W series dynamic speaker
Kingstate has launched two new dynamic speakers. The KDMG5050045Y-02W is designed with a mylar cone, which is resistant to water, and features a 0.2W, 3V sine wave that will reach 83dB/50cm. The TRFG6666008Y-40W is designed with a paper cone that hel
Bourns CMP/CMP-A series thick film chip resistors
The Model CMP anti-surge thick film resistor series is available in five different footprints from small 0603 (1608 metric) up to 2512 (6431 metric). This product series has a wide resistance range from 10ohms to 1megohm, high rated power up to 1.5W 
Eaton HS series hybrid supercapacitors
Eaton hybrid supercapacitors are high reliability, high power, ultra-high capacitance energy storage devices utilizing proprietary materials and processes. This combination of advanced technologies allows Eaton to offer a wide variety of capacitor so
KEMET KC-LINK™ KONNEKT™ high-density capacitors
KEMET continues to strengthen its power conversion solutions by extendingits popular KC-LINK range using KONNEKT high-density packaging technology to meet thegrowing demand for fast-switching wide bandgap (WBG) semiconductors, EV/HEV, LLCresonant con
Amphenol CS BergStak® 0.80mm shielded board-to-board connectors
Amphenol CS's BergStak® 0.80mm connector family is known for its fast data transmission, high signal quality, and time-proven reliability under extended periods of application. Bergstak® shielded connector with 0.80mm pitch supports high-speed data a
Delta ADT-090A24AA series 90W compact AC-DC ITE adapter
The Delta ADT-090A24AA is the newest model in the ADT series and features up to 30% reduction in size.. With an efficiency up to 91.5%, the ADT-090A24AA meets Efficiency DoE Level VI and no-load power consumption < 0.15W @ 115Vac and 230Vac input. Th
PUI Audio MEMS microphone evaluation boards
PUI Audio is pleased to announce Evaluation Boards for our Wide-Band MEMS Microphones! PUI Audio now offers evaluation boards loaded with our Wide-Band MEMS Microphones to make it quick and easy to test these microphones.  With individualized boards
Amphenol SV Microwave SuperFlex Ø.047 cable assemblies
Amphenol SV Microwave has launched 6 new RF cable assemblies using its most flexible Ø.047 cable yet!  This super flexible coax cable is capable of extreme bends which allow it to fit in tight spaces and route for any application.  These new fixed le
Results Per Page: