Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
Amphenol CS Minitek MicroSpeed 1.00mm board-to-board connectors
FCI Basics Minitek MicroSpeed connector family with 1.00mm pitch supports high-speed data applications with up to 25Gb/s. These connectors feature a shielded design that provides superior EMC performance and significantly improved electromagnetic com
MicroSpaceXS™ 1.27mm crimp-to-wire connectors
MicroSpaceXS™ Waterproof connectors are designed for harsh automotive environments, meeting LV214 up to Severity-3 and USCAR-T4V2 standards. With a 1.27mm pitch and 3Aper contact rating, they are ideal for compact, high-power applications. Available
Amphenol SV Microwave non-magnetic RF connectors
SV Microwave’s non-magnetic RF connectors provide high-performance, reliable solutions for a variety of medical, aerospace and quantum computing applications.  Carefully selected non-magnetic materials, plating and manufacturing techniques have been
R52P Series X and Y Film Capacitors
The R52 series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material that meets the requirements of UL 94 V–0. The R52 Series is ideal for harsh environmental conditions and meets the demandin
KEMET A768 series V-chip solid polymer aluminium capacitors
KEMET’s Surface Mount Solid Polymer Aluminum Capacitors offer longer life and greater stability across a wide range of temperatures. This highly conductive solid polymer electrolyte eliminates the risk of drying out and, due to its low ESR properties
Harwin Datamate Mix-Tek connectors
Datamate Mix-Tek is a 2mm pitch (signal) and 4mm pitch (power/coaxial) high-reliability, high performance connector range with a proven track record for performance under extreme conditions. Male and Female cable connector housings can be specified
C4AQ Series Low Profile Film Capacitors
The C4AQ capacitor is a polypropylene metallized film capacitor with a rectangular, plastic box-type design (white or grey in color) filled with resin, and uses 2 or 4 tinned wires. These automotive grade devices meet the demanding Automotive Electr
KEMET ALF70/80 series press-fit aluminium electrolytic capacitors
KEMET ALF70/80 Press-Fit capacitors eliminate the need for solder, and therefore, the associated production and quality issues. They are the next evolution of snapin capacitors, providing reliable electrical contact and the same vibration performance
TE Connectivity SSRMP mini puck series solid state relays
Where silent, fast and long electrical life in switching is required, TE Connectivity (TE) Potter & Brumfield Solid State Relays (SSR) are featured. They are used in heating, lighting, industrial automation and industrial machinery applications. The
Eaton 0603HV fast-acting SMD fuses
Eaton Bussmann® series 0603HV fast-acting SMD fuses are reliable overcurrent protection devices ideal for sensitive electronics. These small 0603 (1608 metric) footprint (1.6mm x 0.8mm) surface mount devices are designed to interrupt up to 50A at 63V
Eaton PTSLR series resettable fuses
Eaton PTSLR PTC Resettable Fuses provide overcurrent and overtemperature protection in a variety of applications and come in 0805, 1206, 1210, and 1812 chip sizes. PTSLR PTC Resettable Fuses offer hold currents from 0.75A to 5A and can interrupt faul
Eaton CC06FA automotive-grade chip fuses
Eaton Bussmann® CC06FA Automotive-Grade Chip Fuses offer a 500mA to 1.5A current range, 63VDC voltage rating, and are AEC-Q200 qualified. The CC06FA series features a rugged ceramic and glass construction and a 0603 compact design that utilises less
Bel Power Solutions ABC/ABE1200 series 1200 W AC/DC power supplies
The ABC1200/ABE1200 series of AC-DC power supplies provide a steady 1200W of regulated DC power through 180-305VAC and 1000W through 85-137VAC input voltage ranges in a single output of 24VDC or 48VDC, offering 12VSB and 5VSB standby outputs and a fu
Bel Power Solutions PEC550/800/1300/1600 series AC-DC power supplies
Bel Power Solutions has launched four new AC-DC CRPS front-end power supplies, the PEC550, PEC800, PEC1300 and PEC1600. These power supply modules feature a +12V main DC output and a + 12V standby output. They operate as single supply, or in an N+1 p
Bel Power Solutions ACC/MCC750 series 750W AC/DC power supplies
Bel Power Solutions announced the ACC750 (industrial) and MCC750 (medical) series of convection cooled power supplies which are available in a couple of single output voltages. The natural convection cooling operation (without a fan) is particularly
Bel Power Solutions MBC1200/MBE1200 series 1200W AC-DC power supplies
The MBC1200/MBE1200 series of AC-DC power supplies provides a steady 1200W of regulated DC power through 180VAC-305VAC and 1000W through 85VAC-137VAC input voltage ranges in a single output of 24VDC or 48VDC, offering 12VSB and 5VSB standby outputs a
Bel Power Solutions ABC/MBC401 series 400 W AC-DC power supplies
Bel Power Solutions announces the ABC401/MBC401 series of 400W AC-DC power supplies in five different low-profile 1U packages, including open frame, enclosed, U-channel, perforated cover and vented cover configurations. The ABC401 series (industrial)
Bel Power Solutions ABS/MBS601 series 600W power supplies
Bel Power Solutions announced the ABS601 (industrial) and MBS601 (medical) series of convection cooled, sealed power supplies which are fully potted and offer IP66/67/68 ingress protection. The ABS601 series delivers a steady 600W (800W peak for 10s
Bel Power Solutions ABC601 600W AC-DC power supplies
Bel Power Solutions announces the ABC601 series of open frame power supplies which are ideal for both industrial and medical applications and are available in a variety of single output voltages. The ABC601 series provides a steady 600W of regulated
Bel Power Solutions ABS/MBS400 series 400W power supplies
The MBS400 series of AC-DC power supplies provides up to 400W of regulated output power through wide input voltage range 90VAC to 264VAC in single outputs of 12VDC, 24VDC, 36VDC or 48VDC. It comes in a 83.0mm x 212.0mm x 42.0mm form factor, offering
Aimtec AM30CW-NZ series high-power density 30W DC-DC converter
The AM30CW-NZ is a 30W DC-DC converter that offers a regulated output which contributes to a more stable and reliable output performance. It features a wide 4:1 input voltage range of 18-75VDC, which will benefit your new system design. This series
Panasonic ETQP5M series power choke coil line extension
Panasonic Industry has extended its ETQP5M series of high heat resistant, high reliability metal composite core power choke coils.   Features High heat resistance: operation up to 150°C including self-heatingHigh-reliability: high vibration resist
KEMET X7R series capacitors with KONNEKT™ technology
KEMET's X7R with KONNEKT™ technology surface mount capacitors are designed for applications where higher capacitance and voltage are needed without requiring additional board space. KONNEKT high density packaging technology uses an innovative Transie
TE Connectivity PCON 12 one-position 90° unsealed connector
The PCON 12 offers a one-position, unsealed power connection with positive and negative markings on each connector. Its 90° terminal orientation makes it ideal for establishing power connections in extremely cramped in-cabin spaces. Constructed of fl
KEMET FLLE2-P/Q/R/SU single phase EMI filters
KEMET has launched a new range of general purpose, single phase filters for medium to very high attenuation. The FLLE2-P, Q, R, S and U models feature a chassis mount for fast mounting, and a metal case filled with self-extinguishing resin. Fast-on o
Amphenol CS Aorora FFC/FPC 0.5mm connectors
Amphenol CS’s Aorora 0.50 mm pitch flex connectors utilize 0.50mm contact spacing to terminate mobile devices across a variety of applications. These connectors are offered with top, bottom, dual beams, and dual contact positions with both ZIF (zero
Amphenol CS Aorora FFC/FPC 1.00mm connectors
Amphenol CS’s Aorora 1.00 mm pitch flex connectors utilize 1.00mm contact spacing to terminate displays and support complex board-to-board connections. These connectors are offered with top and bottom contact positions in both ZIF (zero insertion for
Molex 2.50mm board-in connector
The 2.50mm Board-in Connectors product line, designed for automotive and industrial applications, complies with major industry standards and features improved terminal pin position and wider operating temperature ranges.   Features Larger wire acc
Molex Mini-Fit Sigma sealed power connectors
Mini-Fit Sigma sealed Wire-to-Wire Connectors utilize traditional Mini-Fit TPA2 terminals and wire gauges while providing protection from water, foam and dust debris ingress.   Features Panel Mount Ears Recommended panel cut-outs for 0.89mm to 3.0
Molex Pico-Lock wire-to-board 2.00mm pitch connector system
This connector is available in 1mm, 1.50mm and 2mm pitch. Wire-to-board connector system is ideal for applications requiring ultra-low profile, high-current and secure locking.   Features Beveled header in pin design Provides smooth mating and pi
Results Per Page: