| Image | Product |
|---|---|
|
SCHURTER 4783 series C13 rewireable IEC appliance inlet
The 4783 series IEC appliance from SCHURTER is the first of its kind: for the first time it combines a reconnectable C13 appliance inlet with the proven V-Lock cord retention system. Available in black, white and grey for better differentiation - e.g |
|
SCHURTER FMAD CP series compact 3-phase filter
FMAD CP is the name of the latest 1-stage filter family for 3-phase systems with a neutral conductor. Thanks to their extremely compact dimensions and high performance, the new filters are ideally suited to the tight space conditions in today's machi |
|
Bourns CC322522A series AEC-Q200 compliant chip inductors
Bourns Magnetics Product Line is introducing the Model CC322522A Chip Inductor Series. The inductor is wound on a ferrite core which provides low DC resistance and high rated current. Encapsulation construction allows these inductors to retain high r |
|
Molex Premo-Flex notched cable jumpers with ear tabs
Delivering durable and extra flexible PCB-connection solutions, standard Premo-Flex FD19 Cable Jumpers (Series 15018) provide robust retention due to a unique notched design. Features Mates with Easy-On FFC/FPC Connector (Series 505110) Creates |
|
Bel Power Solutions TET1500 series AC-DC front end power supplies
The TET1500 Series is a 1500 W AC to DC power-factor-corrected (PFC) power supply that converts standard AC or HVDC power into a main output of 12 VDC for powering intermediate bus architectures (IBA) in high performance and reliability servers, rout |
|
Amphenol CS Minitek® board-in 2.00mm and 2.50mm connectors
The Minitek® Board-In connector system is a flexible solution designed for economical and permanent wire-to-board applications up to 3A. It is a one-piece direct solderto- board solution that provides space and cost savings compared to a two-piece co |
|
|
KEMET C4AK automotive grade metallised film capacitor
The C4AK capacitor is a polypropylene material metallised film capacitor with a rectangular, plastic box type design (black color) filled with resin, and uses 2 tinned wires. Automotive grade devices meet the demanding Automotive Electronics Council |
|
Panasonic ETQP-M series metal composite type power choke coils
Panasonic’s ETQ-PM Series Metal Composite Type Power Choke Coils are suited for filter, step-down and stepup circuits for DC/DC converters. They are AEC-Q200 Compliant offering reliability when exposed to high temperatures along with a high tolerance |
|
Bourns SF-0603HIA-M & SF-1206HIA-M series AEC-Q200 compliant SMD fuses
Bourns is pleased to announce the introduction of two new series of AEC-Q200 compliant SMD fuses to complement its already successful line of SinglFuse™ SMD Fuse products. The new Model SF-0603HIA-M and SF-1206HIA-M series utilize Bourns’ popular mul |
|
Eaton MCLA series automotive grade multilayer chip inductors
Eaton's MCLA series automotive grade multilayer chip inductors are low profile, low dissipation inductors for high frequency filtering, impedance matching, and RF tuned circuits in automotive transmitting and receiving within a vehicle. They come in |
|
Eaton WCLA series automotive grade wire wound chip inductors
Eaton’s automotive grade wire wound (WCLA) chip inductors are low profile, low dissipation inductors for high frequency filtering, impedance matching, and RF tuned circuits in automotive transmitting and receiving within a vehicle. They come in sever |
|
Bourns SM91071AL, SM91072AL & SM91073AL LAN 10/100 Base-T transformers
Bourns Signal Magnetics Product Line introduces three new LAN Transformers - Model SM91071AL, SM91072AL and SM91073AL. These new products are single-port LAN 10100 Base-T Isolation Transformer modules that include common mode chokes for noise rejecti |
|
KEMET SMP253 series metallised paper EMI suppression capacitors
KEMET SMP253 series metallised paper EMI suppression capacitors are multilayer, metallised paper, encapsulated and impregnated in self-extinguishing material that meets the requirements of UL 94V–0. Features High dv/dt capabilityImpregnated pape |
|
KEMET T500 MnO2 200°C series tantalum surface mount capacitors
The KEMET T500 is a high-temperature product that offers optimum performance characteristics in applications with operating temperatures up to 200°C.The T500 is classified as MSL(MoistureSensitivityLevel) 1 underJ–STD–020: unlimited floor life time a |
|
|
KEMET F862 V054 metallised polypropylene EMI suppression capacitors
The F862 is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box material recognized by UL 94 V–0. The F862 Series is ideal for harsh environmental conditions and meets the demanding Automotive Electronics |
|
Vishay LPSA 300/600/800 AEC-Q200 qualified high power resistors
The Vishay LPSA 300/600/800 are the first high power resistors on the market to be offered with the AEC-Q200 automotive qualification. Designed for direct mounting on a heatsink, the LPSA 300, LPSA 600, and LPSA 800 deliver high power dissipation and |
|
Vishay IGBR series high power back-contact thin film resistor
The Vishay Electro Films IGBR is a thin film, high power, back-contact resistor family. With case sizes ranging from 0202 to 0808, the devices offer a miniature option for high power applications. The main features of the IGBR family are low inductan |
|
Bourns CD214A-S1x, CD214A-RS1x, CD214A-FS1x and CD214A-R12000R diodes
The Bourns CD214A-S1x, CD214A-RS1x, CD214A-FS1x and CD214A-R12000R series are available in a compact low profile surface mount package measuring 4.5 mm x 2.2 mm x 0.96 mm, and are intended to be mounted directly onto an FR4 printed circuit board. The |
|
Bourns SF-1206SA-W, SF-2410FPA-W & SF-2410FA-W automotive SMD fuses
Bourns is pleased to announce the introduction of new families of AEC-Q200 compliant, automotive grade SMD fuses to complement its already successful line of SinglFuse™ SMD Fuse products. The new Model SF-1206SA-W, SF-2410FPA-W and SF-2410FA-W series |
|
Bourns HCT series AEC-Q200 isolation power transformers
Bourns inductive components productlLine is introducing the high clearance/creepage distance isolation power transformer model HCT series. These AEC-Q200 compliant high voltage isolation push-pull transformers are driven by 3.3V – 5V input and delive |
|
Bel Power Solutions RCM60 series 60 W DC-DC converters
The RCM Series converters are Melcher branded power supplies for railway and transportation applications. With a 10:1 input from 24~110Vdc, the output delivers 60 W at 12, 15 or 24 V. The converters are designed for chassis mounting in an enclosed h |
|
Molex 36922 series off-the-shelf Ditto discrete wire cable assemblies
Molex OTS Ditto Discrete Wire Cable Assemblies are available in a variety of circuits and cable lengths to facilitate both prototyping and global preproduction. Features Positive dual lock Keeps connector mated during rigorous operationsV-0 / G |
|
Molex 79758 series Micro-Lock Plus wire-to-board connector system
Smallest wire-to-board ‘potting’ connector with 3.00mmhigh potting material to safeguard contact and latch areas in applications requiring environmental protection. Features Withstands up to 105°C operating temperatures Meets the extended tempe |
|
Amphenol CS Cross-Mate™ 2.00mm wire-to-board connector system
The Cross-Mate™ series is a wire-to-board system that offers compact design and active latching for applications requiring good mating retention. The particular cross section of the mating area guarantees a reliable 4 point contact interface with an |
|
Amphenol CS EconoStik™ 2.54mm headers
EconoStik™ 2.54mm is an economical range of 2.54mm unshrouded headers. It is available in single-row and double-row with vertical through-hole, right-angle through-hole, and vertical SMT terminations. EconoStik™ 2.54mm is a standard 0.64mm square he |
|
Amphenol FL Flex series low profile NTC temperature sensor
Thermometrics Type FL Low Profile NTC Temperature Sensor consists of an NTC chip thermistor enclosed in a flat flexible circuit (FFC) with a thin-film protective coating. With its low profile (1.0 mm max thickness) and contour-conforming flexibility |
|
TE Connectivity PCIe Gen 4 card edge connectors
TE Connectivity’s (TE) PCIe Gen 4 card edge connectors meet industry PCI-SIG Card Electromechanical (CEM) specification 4.0 and support up to 16Gbps of bandwidth. Designed to support next-generation CPUs for better system application scali |
|
TE Connectivity EN50155 managed ethernet switches
EN50155 Managed Ethernet switches, Enabling secure and reliable Gigabit speed networks in harsh environments. Even in extremely high vibration environments these rugged products enable a secure ethernet network. Features Gi |
|
TE Connectivity LUMAWISE endurance S keyed connectors
TE Connectivity (TE) LUMAWISE Endurance S Connector System is an ecosystem of products designed for sensor and other control system applications. The original Endurance S Zhaga Book 18 street light connectors enable DALI controlled Book 18 |
|
TE Connectivity stator RTD sensor
Temperature monitoring during generator operation is critical as large generator equipment is costly and difficult to repair. TE Connectivity’s (TE) Stator RTD sensor is specially designed for continuous sensing and temperature monitoring of |