| Image | Product |
|---|---|
|
TE Connectivity high frequency RF connectors and cable assemblies
TE Connectivity’s new high frequency RF connectors and testing cable assemblies support up to 67 GHz and can provide the reliable, high performance required by test & measurement and other demanding applications. This new RF product line is o |
|
TE Connectivity M8/M12 cable assembly solutions
M8M12 cable assemblies are designed for applications such as sensors, robotics & production machinery & equipment, where extreme temperatures and harsh environments are likely to be encountered. These cable assemblies are also ideal for non-i |
|
TE Connectivity AmbiMate MS4 multi-sensor module lens and adapter Kit
TE Connectivity (TE)’s AmbiMate sensor module MS4 series provides an application specific set of sensors on a ready to attach PCB assembly for easy integration into a host product. Design resources are freed and time to market accelerated by i |
|
TE Connectivity TV-8 rated OJT series power relay
TE Connectivity's new TV-8 rated OJT relays offer a compact and powerful design solution for applications that require high inrush current resistance. Offering about a 40% smaller size than similarly rated relays, the TV-8 rated OJT relays are |
|
TE Connectivity MS5839 digital pressure and temperature sensor
Miniaturization, performance and precision are key for sensors embedded in consumer devices like swim watches and diving equipment. Expanding on TE Connectivity’s (TE) portfolio of ultra-compact digital altimeters, our MS5839 2 bar model is de |
|
TE Connectivity M12 industrial ethernet cable assembly connectivity
TE Connectivity now offers M12 data cable assemblies that support Ethernet protocols as part of its package of Industrial Ethernet and Fieldbus solutions. This makes it the one-stop shop for M8/M12 cable assemblies for Industrial Network commun |
|
TE Connectivity M12 X-code field installable cable plug
With TE Connectivity’s latest M12 X-code Field Installable Connector, Installers and Machinery makers can make a Cat6A connection termination error free and tool-less, faster than alternative standard data connector solutions. With only two |
|
TE Connectivity 8911 wireless accelerometer
The TE model 8911 wireless accelerometer combines a sensor, data collector, digital signal processor, and radio into one compact, battery-operated device that measures both vibration and temperature data. The model 8911 wireless accelerometer |
|
TE Connectivity TSYS03 Digital Temperature Sensors
The TSYS03* is a miniature digital temperature sensor that provides factory calibrated highly accurate temperature data. The device contains a durable temperature sensor element, A/D converter, and microcontroller to manage data communications via |
|
TE Connectivity 21 T7X industrial resolvers
As one of the largest sensor and connectivity companies in the world, TE Connectivity (TE) offers an industrial resolver portfolio which can be connected with a wide range of servo motor connectors and sensor applications. This allows for customiza |
|
TE Connectivity swept elbow backshells
TE Connectivity (TE)’s swept elbow backshells are designed with a smooth internal bore and a continuous bend radius. Available in the band termination (BT) style, these backshells offer up to a 20% weight savings over traditional backshells. The swe |
|
TE Connectivity T2212 thermal transfer printer
The T2212 is a robust entry level industrial computer-driven 300dpi thermal transfer printer. Specially designed to print on a wide range of TE Connectivity (TE) labels, cable markers and identification heat shrink sleeves. New full-color touch scree |
|
TE Connectivity HTU31 Humidity and Temperature Combination Sensor
Today’s demands for energy efficient sensors in appliance, consumer, industrial, and medical applications require optimal system performance to meet environmental and end user expectations. The HTU31 is one of the smallest and most accurate humidit |
|
Bel Stewart M12 X-Code field terminatable plug
M12 Connectors are ideal for connections in an industrial environment. Stewart Connector’s M12 X-Code connectors have 8 positions which allow Ethernet connectivity and data transmission. Stewart Connector’s M12 X-Code Field Terminated plugs have the |
|
|
TE Connectivity Piezo film sleep tracking sensor
The sleep monitor strip is a strip of Piezo film (piezoelectric PVDF polymer) 800mm long and 8mm wide. The active electrode area is 698.5mm long and 3mm wide. The total thickness of the strip is around 50 microns, making it extremely flexible and ent |
|
TE Connectivity 2.5mm sealed signal double lock connectors
Our new 2.5mm Sealed Signal Double Lock connectors offers secondary locking safety combined with first in class IP67 rated sealing protection. Designed with a space-saving 2.5mm centerline to meet the needs of today's smaller designs, our next genera |
|
Molex VersaBlade wire-to-wire connector system
VersaBlade Wire-to-Wire Connector System enables reliable signal and power transmission at 300V and 15A with superior mating reliability, polarization and easy harness assembly. Features Polarized housing and terminal dimple Prevents incorrect |
|
PUI Audio wide-band MEMS microphones
Analog MEMS Microphones PUI Audio is proud to release a line of premium, high fidelity MEMS microphones that cover the entire audio band from 20 Hz up to 18 kHz and up to 20 kHz on some models while featuring industry best unit to unit consistency 1 |
|
EPCOS B43707 and B43727 series electrolytic capacitors from TDK
The new B43707* and B43727* series of EPCOS aluminum electrolytic capacitors with screw terminals are designed for rated voltages of 400 V DC or 450 V DC and cover a capacitance range from 1800 μF to 18.000 μF. One particular feature of these series |
|
Amphenol Advanced Sensors LCIS media compatible pressure sensors
Amphenol Advanced Sensors NovaSensor division LCIS media-compatible pressure sensors feature a high stability SenStable® backside MEMS piezo-resistive chip placed in a board-mountable package. The ceramic button pressure port isolates on-board elect |
|
Panasonic Industry SFM series 2-pole safety relays
Panasonic Industry changed the way they designed safety modules by bringing a low profile 8-pole safety relay onto the market. Now the launch of the new 1a1b SFM relay will start the next phase of the market revolution. With a height of only 7.8mm an |
|
Bel Power Solutions TCP4000 series fanless 4 kW power supply
Bel Power Solutions, a Bel group company (NASDAQ: BELFA and BELFB) and premier global manufacturer of power management devices, today announced the TCP4000 Series of fanless, three-phase 4000 W AC-DC converters, suitable for a variety of industrial a |
|
Molex LTE/GPS combo flexible antennas
Combo antennas offer a combination of long-range connectivity, high power efficiency and easy integration advantages for IoT, GPS and M2M applications. Features Two holes on the sides of the antenna Facilitates secure screw-nut mounting on appl |
|
MPXV series metal composite power inductors
KEMET Corporation has launched a new family of metal composite power inductors to address the stringent demands of the automotive market. The MPXV product offering enhances the company's METCOM range and is AEC-Q200 qualified for use in the automotiv |
|
Molex OTS MultiCat discrete cable assemblies
Molex OTS MultiCat Discrete Cable Assemblies with precision-machined contacts deliver high power, superior durability and proper connection via connector position assurance (CPA), making them effective in multiple industry categories. Features 2 |
|
Bourns SRP3012C/3020C/5020C/5030C/1245C/1265C shielded inductors
Bourns's SRP3012C, SRP3020C, SRP5020C, SRP5030C, SRP1245C and SRP1265C series high current, shielded power inductors are designed to meet today’s high current density requirements in various types of consumer electronics applications. These inductors |
|
Bel Power Solutions TXP4000 series 4000W AC-DC power supply
Bel Power Solutions today announced the expansion of their high power portfolio with the TXP4000 Series,a maximum 4000 W AC-DC power supply suitable for industrial, process and control, railway and machinery applications. The TXP4000 Series of AC-DC |
|
Bel Power Solutions BCL25-700-8 22/25 kW on-board battery charger
The Bel Power Solutions BCL25-700-8 is a 22kW/25kW bidirectional liquid-cooled on-board inverter battery charger with export functionalities for hybrid (HEV) or full electric (EV) vehicles. With the BCL25-700-8, it is possible to connect this invert |
|
Bourns SRP6030VA/1040VA AEC-Q200 high temperature power inductors
The Bourns SRP6030VA and SRP1040VA Series are high temperature shielded inductors. These models are built with a new metal alloy powder formulation and round enamel coated copper wire. The new metal alloy powder formulation allows for an extremely hi |
|
Bourns SRP4018FA series AEC-Q200 high current shielded power inductors
Bourns SRP4018FA series high current shielded power inductors are designed to meet today’s high current density requirements in various electronics applications. This inductor series is manufactured with flat wire, two self-lead terminals and a metal |