Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
Harwin S0911/12-46R EMC/RFI board level shielding clips and cans
The Shield Can and Clip range from Harwin is based on the concept of fast assembly and component protection. Designed for use within an existing SMT circuit board layout, these products are a simple and cost-effective method of shielding vulnerable o
Molex 204608, 211888, 211937, 211942 Coeur CST high-current system
Molex Coeur CST High-Current Interconnect System delivers up to 200.0A of current through 3 diameter sizes (3.40, 6.00 and 8.00mm) and offers a wide range of configurations, connecting PCBs, busbars and cables.   Features Capable of 30.0 to above
Molex 36924 series (OTS) mini-fit sr. discrete wire cable assemblies
Molex OTS Mini-Fit Sr. Discrete Wire Cable Assemblies are available in a variety of circuits and cable lengths to facilitate both prototyping and global preproduction.   Features Terminal position assurance (TPA) retainer required on housings  Pr
Panasonic Industry PAN1780 Bluetooth® 5.0 low energy wireless module
Introducing the awaited PAN1780, featuring the Nordic nRF52840 single-chip controller. The Bluetooth 5.0 features enable a higher symbol rate of 2Mbps using the high-speed LE 2M PHY or a significantly longer range using the LE coded PHY at 500kb/s or
KEMET R41T series automotive grade Y2 capacitor
The R41T is constructed of metallized polypropylene film encapsulated with self-extinguishing resin, in a box of material meeting the requirements of UL 94 V–0. Automotive Grade devices meet the demanding Automotive Electronics Council's AEC–Q200 qu
Vishay MKP385e automotive grade AC and pulse film capacitors
The MKP385E series of automotive grade AC and pulse metallised polypropylene film capacitors is ideal for hybrid and electric vehicles. With a maximum operating temperature of +125 °C (observing voltage derating), MKP385e series devices ensure compli
Artesyn BDQ1300 series 1/4-brick DC-DC converter
The BDQ1300 series quarter-brick is an isolated DC-DC converter that produces a single 12V nominal output. Rated at 1300watts, this converter can deliver up to 107amps output current and has no minimum load requirement. It has an input voltage range
Bourns CD-LAB11 TVS diode design kit
The Bourns CD-LAB11 TVS diode design kit contains AEC-Q101 compliant Transient Voltage Suppressor (TVS) Diodes for surge and ESD protection applications to provide design engineers with a variety of overvoltage protection and load dump protection sol
Delta MEP-25A15J series medical AC-DC open frame power supply
The MEP-25A15JBNA provides a 15V output voltage and can operate in temperatures ranging from -10°C to +50°C, with de-rating from +50°C to +70°C. Other features include low touch current and electric shock protection complying with 2 x MOPP. The MEP s
Kingstate KSSG1JB06-S, KSSGJ5B30-S, KSSGL4B12-S vertical SMD buzzers
With the rise of "smart" devices, there is a requirement for acoustic components to be small. As customer try to minimize the PCB size, KINGSTATE has introduced a new range of vertical buzzers.   Vertical type buzzers as the soldering part only take
Amphenol CS Griplet® miniature IDC connector
Amphenol CS's Griplet® Miniature IDC Connector offers a robust solution for miniature IDC wire-to-board connections. Its low profile and compact design makes Griplet® an ideal connector where space is tight and ease of installation is important. Fou
Amphenol CS Minitek® Pwr 5.7 connector system
Minitek® Pwr 5.7 is a flexible and comprehensive solution for power applications with a high current rating up to 23A per contact and wire gauge range from 16AWG-12AWG for wire-to-board applications. Minitek® Pwr 5.7 features polarized mating geometr
OMRON B3FS/B3SL/B3SN series tactile switch
B3SN series Sealed surface-mounting switches Sealed structure for high reliability. Available on embossed tape. B3FS series 6 × 6-mm surface-mounting switches for high-density mounting. Available on embossed tape B3SL series Surface-mounting swi
Amphenol CS D09S70S6PX00LF series D-sub part connector
The D09S70S6PX00LF series is a D-sub SMT input output connector that features right angle surface mount termination and UNC 4-40 threaded insert.   Features Comes with five shell size and housing designMost popular Rugged and sturdy I/O connectorH
KEMET C44U-M series film capacitors
The C44U series is a polypropylene segmented metallized film capacitor with a cylindrical, aluminium can-type design filled with resin. It uses screw terminals and a plastic deck.   Features Controlled self-healingLow lossHigh ripple currentHigh c
Bel Power Solutions ABE1000 & MBE1000 1000W AC-DC power supplies
Bel Power Solutions has announced the ABE1000 series and MBE1000 series enclosed power supplies, which are ideal for industrial (ABE series) and medical (MBE series) applications and available in a variety of single output voltages.  The ABE1000 ser
Bel Power Solutions PES2200 2200 W front-end power supply
Bel Power Solutions has announced the PES2200 Series, 2200 W high density power supplies with full digital control for servers, storage and networking equipment and other high-availability applications. With totem-pole bridgeless power-factor-correc
KEMET CAN series 250 VAC non-safety AC-rated MLCCs
KEMET’s CAN series are non-safety rated ceramic capacitors are designed for 250 VAC applications where higher CV values are required but not available in safety certified MLCCs. These capacitors are qualified for continuous use under AC line conditio
Vishay IHDF-1300AE-10 series edge-wound through-hole inductors
Vishay's IHDF edge-wound, through-hole inductor with rated current up to 72A and saturation current up to 230A is ideal for industrial and military applications. Featuring ferrite core technology and a low 15.4mm maximum profile, the IHDF-1300AE-10 o
Molex 200277, 201444, 201447 series Nano-Fit power connectors
Molex Nano-Fit Power Connectors deliver both fully protected header terminals and a small package, while also offering keying options to ensure proper mating and terminal position assurance (TPA) retainers to prevent terminal backout   Features​ S
Molex 79540 series dual-port USB-A and USB-C smart charger
Molex USB smart-charge modules lead the market by combining automotive-grade durability and off-the-shelf availability through distribution.   Features​ Single-Port Charger Modern Features Easy to read lettering and display. Blue LED backlighti
KEMET QFS series I2C-SMD pyroelectric infrared flame sensors
KEMET’s QFS pyroelectric flame sensors combine high sensitivity with fast response times and high dynamic range to ensure rapid and accurate detection of small and large flames, nearby or over larger distances. These high quality sensors, in their sm
KEMET QFC series analog pyroelectric infrared flame sensors
KEMET’s QFC pyroelectric flame sensors provide accurate discrimination of flame sources in triple IR flame detection systems, through their excellent signal to noise characteristic at the signature 8 – 10 Hz flicker range of a flame. The sensor eleme
KEMET MPXV series automotive grade metal composite power inductors
The KEMET MPXV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications.The metal composite core has high saturation characteristics maintaining function in rush current mode and characterized by te
Molex 43030, 43031 series Micro-Fit 18 AWG gold-plated terminals
Molex Micro-Fit gold-plated terminals combine high performance with premium housing features to ensure reliable connectivity. The Micro-Fit 3.0 connector system provides an unrivaled range of options to overcome any engineering challenge.   Feature
Fox Electronics C3VR series low G sensitivity crystal unit
Fox Electronics' C3VR series low G sensitivity crystal can improve dynamic performance of customer systems under harsh conditions. The C3VR has a maximum 0.2ppb/G acceleration sensitivity rating. It is not unusual to see an oscillator at rest, (no ex
Eaton HCM1AV2 series inductors
The Eaton HCM1AV2 family of inductors is the latest advancement in power magnetics designed to meet automotive electronics power and thermal handling requirements. Eaton’s inductors use an advanced molded construction design for high current handling
Molex 212330 series 2.4/5GHz MIMO 4X4 flexible antennas
The Molex 212330 series is designed for integration into wireless devices at minimal implementation cost. The side and center-fed cable flexible antenna enables high-performance RF transmission for the most demanding Wi-Fi applications.   Features
Molex 213602 series ceramic stacked GPS patch antennas
Molex high-accuracy stacked patch GNSS Antennas offer superior signal processing and GPS accuracy for high precision tracking applications such as UAVs, drones, and vehicle tracking and real time kinematic (RTK) systems.   Features Ceramic Patch A
Molex 105411, 105417, 105418 Mega-Fit wire-to-wire power connectors
Molex Mega-Fit Power Connectors deliver 25.0A per circuit through fully protected header pins and receptacle terminals while offering unique keying options to ensure proper mating during termination.   Features Power-dense design with high-current
Results Per Page: