| Image | Product |
|---|---|
|
KEMET MR series zero-phase current transformers
KEMET MR series are compact, molded-type, zero-phase current transformers are ideal for improving the sensitivity, compactness, and weight of electric shock prevention systems. Features High sensitivityCompact and lightweightLaminated iron core |
|
KEMET C/CT series clamp-on current sensors
KEMET's C/CT series clamo-on current sensors are designed to measure currents in live wires. Features Compact and slim designFlat temperature characteristicsUL 94 V–0 flame retardant rated caseRoHS compliant Applications EMS current measur |
|
Molex 171692, 200456, 105415, 76823 Mega-Fit TPA power connectors
Molex Mega-Fit Power Connectors deliver 25.0A per circuit through fully protected header pins and receptacle terminals while offering unique keying options to ensure proper mating during termination. Features Power-dense design with high-current |
|
Molex 200241 series single-row Mega-Fit power connectors
Molex Mega-Fit Power Connectors deliver 25.0A per circuit through fully protected header pins and receptacle terminals while offering unique keying options to ensure proper mating during termination. Features Power-dense design with high-current |
|
Schaffner FN2580 power line filter family for lighting equipment
The Schaffner FN2580 series offers 350VAC rating, making the filter ideal for typical single-phase applications (120VAC and 230VAC) or industrial applications when utilising phase to neutral voltage off three phase power. The parts are very compact a |
|
Schaffner RT CHOKE 25A and 85A
Common-mode choke for 1-phase, DC and 3-phase applications with excellent attenuation performance. Typical use case are power modules for Electric Vehicle Infrastructure (EVI) up to 60kW at 85A. In these power modules, the chokes mitigate EMI on the |
|
Delta MEB-500A24F series 24V 500W power supply
The Delta MED-500A24F is an enclosed medical power supply with built-in fan and active PFC. It operates on universal AC input range from 90Vac to 264Vac and has a wide operating temperature of -20°C to +70°C. Additional features include low leakage c |
|
|
Nichicon SLB series lithium ion rechargeable batteries
NICHICON CORPORATION has launched the SLB series of small Li-Ion rechargeable batteries that has been designed to meet the growing demand from the latest portable devices such as wearables and IoT devices safely and reliably. It was developed to achi |
|
|
Nichicon GY series hybrid capacitors
GYA series: introduction of rated voltage of 16V. The 16V product added to the GYA series line-up (25V to 63V) allows customers to optimise their designs. GYB series: operating temperature of +105˚C with a life expectancy of 10,000 hours. This high |
|
Bel Fuse 0ZRS series resettable PPTC fuses
Bel Fuse-Circuit Protection last week announced their 0ZRS Series of radial resettable PPTC fuses for automotive applications. These AEC-Q compliant fuses have an operating range of 500mA – 10A, a max. current of 100 A and continuous use at voltages |
|
Bourns 15KPA-SD-Q series AEC-Q101 compliant TVS diodes
Bourns is pleased to announce the release of the Model 15KPA-SD-Q Transient Voltage Suppressor Diode Series. This series is designed for use in DC bus clamping applications and for the protection of sensitive electronic components against overvoltage |
|
Bourns SM13117EL series PoE flyback transformer
Bourns has introduced the SM13117EL flyback power transformer to support IEEE 802.3 af compliant, integrated Power-over-Ethernet (PoE) powered device (PD) and Pulse Width Modulation (PWM) controller applications, providing DC/DC power conversion in i |
|
BOYD M45 series Max Clip board level heatsinks
BOYD Max Clip standard heat sinks are designed to be a labour saving option for board level cooling. Max Clip heat sinks work with multiple devices and can be customized for specific applications. See Max Clip Standard Part Numbering to build your se |
|
Eaton MCL and WCL series chip inductors
Eaton’s WCL family of chip inductors features a wire-wound construction on a ceramic core. They are low-profile components which offer an extremely high Q-factor, high current-handling capability, and are suitable for use in RF matching in antennas, |
|
Bel Power Solutions 700INV60-120-240-9G high efficiency DC-AC inverter
Bel Power Solutions’ 700INV60-120-240-9G is a high-efficient DC/AC inverter that converts high-voltage DC power into split phase AC power 120/240 VAC required to drive AC accessory loads directly from the High Voltage DC Drive or Battery Bus. The liq |
|
Delta PJH series open frame power supplies
The Delta PJH series is an open frame power supply with 300W output power. The PJH-24V300WBCAA and PJH-36V300WBCA provide up to 240W of convection cooled power without an additional metal plate. With external fan cooling, it can provide 300W output p |
|
KEMET CAS series SMD MLCC capacitors
KEMET’s CAS surface mount safety certified capacitors are specifically designed for interference-suppression AC line filtering applications. When comparing to radial leaded disc capacitors, the CAS surface mount form factor provides engineers the ab |
|
Harwin Gecko-MT mixed layout connectors
The Gecko-MT range combines the 1.25mm pitch Gecko signal connector system with mixed technology layouts, adding 10A power contacts to the range. Stainless steel mate-before-lock screw-loks are available in both standard or reverse-fix ensuring secur |
|
Artesyn AXA series 20W single output 18-75Vin DC-DC converter
The AXA series of high-input isolated DC-DC converters features an ultra wide 4:1 input voltage range from 18Vdc to 75 Vdc and is primarily designed for use with nominal 48V supplies. There is a choice of five single output models, offering voltages |
|
EPCOS B59050Z0206A030/B59070Z0285D12* series ultrasonic sensor disks
The new series of ceramic-based EPCOS ultrasonic sensor disks comprises two standard types. The B59050Z0206A030 sensor disk has a diameter of 5.0 mm and thickness of 1.02 mm. With a serial resonance frequency of 2000 kHz it features thickness oscilla |
|
Artesyn AGQ500 series quarter-brick isolated DC-DC converters
The AGQ500 series quarter-brick isolated DC-DC converter provides a single, regulated and low noise output. The AGQ500-48S50 has a 50V/10A output. It has a Telecom input range from 36VDC to 75VDC and is designed primarily for use with standard 48V te |
|
Bel Power Solutions ABC800 & MBC800 800W AC-DC power supplies
Bel Power Solutions, a Bel group company (NASDAQ: BELFA and BELFB) and premier global manufacturer of power management devices, today announced the ABC800 Series and MBC800 Series, which are U-Channel power supplies ideal for industrial (ABC Series) |
|
Vishay 235 EDLC-HVR ENYCAP™ 3V ruggedised energy storage capacitors
Vishay's 235 EDLC-HVR series of 3V ruggedised ENYCAP™ electrical double-layer energy storage capacitors has been created for energy harvesting and power backup applications in harsh, high humidity environments. 235 EDLC-HVR ENYCAP capacitors are the |
|
Vishay IHLP-1212AZ-5A, IHLP-1212BZ-A1 and IHLP-1212BZ-5A inductors
The Vishay IHLP-1212AZ-5A, IHLP-1212BZ-A1 and IHLP-1212BZ-5A series are low profile and high current inductors in the company’s smallest automotive-qualified case size to date: the 3.3mm by 3.3mm 1212.. Designed to save space in next-generation ADAS |
|
Bourns SMA6J and SMA6J-Q series discrete TVS diodes
Bourns is pleased to announce the release of two new ESD/EFT/Surge Protection series, Models SMA6J and SMA6J-Q. These products are well suited for voltage transient and ESD protection in data lines and DC power supplies. Both series come in a compact |
|
Bourns CB series miniature resettable thermal cutoff devices
Bourns CB series miniature resettable Thermal Cutoff (TCO) devices are the smallest TCO devices Bourns has produced and they are the next generation of axial leaded miniature resettable thermal cutoff devices. The new Model CB Series follows the suc |
|
Kyocera AVX VLAS series AEC-Q200 qualified multilayer varistors
Kyocera AVX (Ethertronics) VLAS series low clamping automotive TransGuard® multilayer varistors are designed for applications where lower clamping to working voltage ratio is required. Parts are suitable for automotive, industrial and general applica |
|
Molex pre-crimped leads
The Molex range of pre-crimped leads offers a simple, cost-effective solution for pre-production and prototype requirements. These leads are offered in female-to-female and male-to-male configurations in lengths of 75mm to 600mm. Features Pre-cr |
|
PUI Audio eXtreme series speakers
PUI Audio’s eXtreme Series speakers are purpose-built for superior performance using Klippel-optimized motor designs. Forced-air vented voice coils combine with a high-grade neodymium motor for extreme power handling, extremely flat frequency respons |
|
PUI Audio AS04004MR-N50-WP-R series mini speaker
The PUI Audio N50 mini speaker employs high-grade neodymium magnetic motors to create the highest output possible, in the smallest form factor. The 40mm diameter AS04004MR-N50-WP-R is the waterproof, high-temperature version of the popularAS04004MR- |