| Image | Product |
|---|---|
|
Vishay F340X1, F340X2 and F340Y2 series EMI film capacitors
Vishay Intertechnology, Inc. (NYSE: VSH) today introduced three new series of X1, X2, and Y2 electromagnetic interference (EMI) suppression film capacitors for standard across the line and line bypass applications. Designed to meet the most stringent |
|
Kingstate IP-rated diaphragm speakers
KINGSTATE announced new speakers with diaphragm with IP ratings. The diaphragm of these speaker are IP rating. So client can design a panel and fit the speaker into the baffle and diaphragm open to the space. The bottom water will be wrapped and prot |
|
Molex 150201, 150212, 150200 series Ditto wire-to-wire connectors
Customers in consumer appliance, lighting, and automotive (2 and 3-wheeler) industries need an inexpensive wire-to-wire interconnect system that helps lower application tooling setup time and costs, reduce inventory sourcing and management. Existing |
|
Amphenol HPT series power connectors
HPT Series connectors are suitable for AC power supply where a durable latch locking connector is required. They are rated at 16A, 250 Vac. HPT Series connectors can be connected or disconnected under load and are IP65 rated. Features and benefit |
|
Amphenol CS LUSB series lockable USB connectors
Amphenol's LUSB series Lockable USB Connectors serve many markets and applications across the globe including Automotive, Communications, Consumer, Data, Industrial and Medical. LUSB series is offered in USB 2.0 and USB 3.0 connector interfaceLockin |
|
Bourns CVH201610A AEC-Q200 compliant multilayer power chip inductors
Bourns Inductive Components Product Line is introducing the Model CVH201610A Multilayer Power Chip Inductor Series. This series adopts advanced multilayer technology to achieve its profile while providing sufficient current handling capability for po |
|
Vishay Qi-compliant wireless transmitter and receiver coil
Vishay Intertechnology, Inc. (NYSE: VSH) today expanded its offering of Qi-compliant wireless charging transmitter and receiver coils with the introduction of 14 new products in industry-standard shield sizes. Consisting of eight single-coil transmi |
|
Bourns SRP5050FA and SRP7030CA AEC-Q200 compliant power inductors
Bourns Inductive Components Product Line is introducing the Model SRP5050FA and Model SRP7030CA High Current Shielded Power Inductor Series, designed to meet today’s high current density requirements in various electronics applications. These inducto |
|
EPCOS DeltaCap™ X Black Premium series capacitors from TDK
DeltaCap™ X Black Premium is a new series of EPCOS MKD capacitors for power factor correction (PFC). With rated voltages of between 440 V AC and 850 V AC, the capacitors with an internal delta connection are designed for power factor correction and f |
|
Bourns SM13126PEL series PoE transformers
Bourns Inductive Components Product Line is introducing the Model SM13126PEL single-port, potted construction LAN 10/100 Base-Tx VoIP and IEEE 802.3 compliant transformer for Ethernet applications. This LAN transformer is PoE capable with an extended |
|
Bourns MF-PSML/X series PPTC resettable fuses
The Bourns Multifuse Product Line is pleased to announce the introduction of the new 12 V and 8 V rated Bourns® Model MF-PSML/X Series Low Resistance Surface Mount Polymer Positive Temperature Coefficient (PPTC) Resettable Fuses. The new series inclu |
|
Bourns MF-ASML/X series PPTC resettable fuses
The Bourns Multifuse Product Line is pleased to announce the introduction of the new 6 V rated Model MF-ASML/X series of low resistance surface mount Polymer Positive Temperature Coefficient (PPTC) resettable fuses. The new series provides Ihold curr |
|
Vishay IDHM-1008BC-30 series edge-wound through-hole inductors
Vishay Intertechnology introduces a new IHDM edge-wound, through-hole inductor with rated current up to 150 A for industrial and military applications. Featuring a powdered iron alloy core technology, the Vishay Custom Magnetics IHDM-1008BC-30 provid |
|
Murata Power Solutions IRS-Q12 series compact DC-DC converters
Murata Power Solutions has launched the IRS-Q12 series, its latest encapsulated 1/16th brick DC-DC converter. The board mount power module incorporates advanced assembly techniques, 2250VDC isolation with a basic insulation system, and an industry le |
|
Bel Power Solutions Melcher™ LR series 300 W AC-DC converters
Bel Power Solutions, a Bel group company (NASDAQ: BELFA and BELFB) and premier global manufacturer of power management devices, today announced their Melcher™ LR Series 300 W AC-DC cassette converters, which are designed for railway and rugged indust |
|
Murata Power Solutions DSE/DAE/DCE 1/8th brick DC-DC converters
Murata announces the introduction of its DSE Series, a fully isolated, 12Vout, 400W eighth brick DC-DC converter with a DOSA compliant digital interface to support the PMBus standard for communication and control. The Series, which also includes DAE |
|
Molex CP-6.5 connector system
Leveraging full keying and color-pairing features, foolproof CP-6.5 connectors enhance user safety while speeding up consumer and industrial interconnect assembly applications. Features Wide spectrum of housing colors Allows quick identificatio |
|
Molex FSB5 series SlimStack 0.40mm floating board-to-board connectors
The SlimStack FSB5 series of 0.40mm pitch floating board-to-board connectors features a large floating range for space-saving and design flexibility, making them ideal for a wide range of applications in the automotive, industrial and consumer indust |
|
Molex 211996 series 5.9GHz flexible antenna
This antenna is used for Dedicated Short-Range Communications (DSRC) technology, used for vehicles and infrastructure communications. This compact size antenna facilitates balanced dual band and produces radiation pattern that allows independent comm |
|
Molex 212203 series high-accuracy stacked patch GNSS antenna
High-accuracy Stacked Patch GNSS Antennas offer superior signal processing and GPS accuracy for high precision tracking applications such as UAVs, drones, and vehicle tracking and real time kinematic (RTK) systems. Features Feeding pad Connects |
|
Molex Coeur CST high-current 3.40 and 6.00mm interconnect system
Coeur CST High-Current Interconnect System delivers up to 200.0A of current through 3 diameter sizes (8.00, 6.00 and 3.40mm) and offers a wide range of configurations, connecting PCBs, busbars and cables. Features Capable of up to 200.0A current |
|
Molex Squba sealed wire-to-wire 3.60mm pitch connectors
Molex Squba 3.60mm pitch sealed wire-to-wire connectors now offer an IP68 rating, and carry up to 14.0A of current to deliver reliable power in a wide range of space constrained applications. Features Protected, low-profile positive latch Preve |
|
Molex 120253, 120254 Contrinex inductive and photoelectric sensors
Robust, self-contained inductive and photoelectric sensors with an integrated IO-link feature compact housings, a large sensing range and patented UV technology, making them ideal for limited-space applications and challenging environments. Featu |
|
Vishay IHLP-1212AZ-A1, 1212AB-A1 and 1212AB-5A automotive inductors
Vishay Intertechnology, Inc. (NYSE: VSH) today introduced its smallest Automotive Grade IHLP® low profile, high current inductors to date. Offered in the 3.3 mm by 3.3 mm 1212 case size to save space in next-generation ADAS and sensor applications, t |
|
Amphenol CS BergStak+™ 0.80mm mezzanine connector
BergStak+™ 0.80mm is designed to be the next generation PCIe 4.0 compliant mezzanine connector system. It is completely compatible with the existing BergStak® 0.80mm product recommended by the Open Compute Project (OCP).It guarantees to support up to |
|
Molex 36920 Off-the-Shelf Pico-EZmate discrete wire cable assemblies
OTS Pico-EZmate Discrete Wire Cable Assemblies offer a 1.20mm pitch with an even lower profile, deliver a 1.5A rating and are available in a variety of cable lengths to facilitate both prototyping and global production. Features Open-top recepta |
|
TE Connectivity KILOVAC EV600 high voltage contactor
TE Connectivity's (TE) KILOVAC EV600 high voltage contactor is designed for harsh environments offering higher continuous current carrying rating, and improved current interrupting capability over our existing EV200 contactor. Features Bi-direct |
|
Molex L1NK 396 Off-the-Shelf discrete wire cable assemblies
L1NK 396 OTS discrete wire cable assemblies offer a 3.96mm pitch, a maximum current rating of 10.5A and they are available in a variety of cable lengths to facilitate both prototyping and global preproduction. Features L1NK 396 OTS discrete wire |
|
Aimtec AM200W-NZ series 200W DC-DC photovoltaic converter
Aimtec’s AM200W-NZ series is a 200W photovoltaic DC-DC converter. It provides an ultra-wide input voltage range of 300-1500VDC, high efficiency up to 87% and low no load power consumption for energy sensitive applications. This series has input unde |
|
TE Connectivity EN45545 compliant HDC inserts
TE Connectivity’s new range of inserts for heavy duty connectors comply with the EN45545 European standard for flame retardancy of materials and products in railway rolling stock. The new inserts from meet R22 and R23 requirements set on level HL3. T |